Surface Mount Single Diodes

Results: 27,146
Manufacturer
Adafruit Industries LLCAnalog Power Inc.ANBON SEMICONDUCTOR (INT'L) LIMITEDBourns Inc.BruckewellBruckewellCentral Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorEVVO SemiFairchild Semiconductor
Series
-*#456Amp+™BAS16BAS40-xx-HFBAS70BAS70-AUBAS70-xx-HFBAS70WBAS70W-AUBAS70WS
Packaging
BagBoxBulkCanisterCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Technology
-AvalancheFERD (Field Effect Rectifier Diode)SchottkySchottky, Reverse PolaritySiC (Silicon Carbide) SchottkySiGe (Silicon Germanium)StandardStandard, Reverse PolaritySuper Barrier
Voltage - DC Reverse (Vr) (Max)
3 V4 V5 V6 V8 V9.55 V10 V12 V14 V15 V16 V17 V
Current - Average Rectified (Io)
1mA10mA15mA20mA30mA33mA35mA50mA70mA75mA80mA100mA
Voltage - Forward (Vf) (Max) @ If
140 mV @ 10 A140 mV @ 16 A180 mV @ 16 A200 mV @ 30 mA220 mV @ 1 A220 mV @ 10 mA230 mV @ 100 mA230 mV @ 16 A250 mV @ 100 µA260 mV @ 2 mA270 mV @ 10 mA280 mV @ 10 mA
Speed
-Fast Recovery =< 500ns, > 1A (Io)Fast Recovery =< 500ns, > 200mA (Io)Fast Recovery =< 500ns, > 2A (Io)No Recovery Time > 500mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery > 500ns, > 1A (Io)Standard Recovery > 500ns, > 2A (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
0 ns100 ps700 ps800 ps900 ps1 ns1.1 ns1.2 ns1.25 ns1.28 ns1.3 ns1.37 ns
Current - Reverse Leakage @ Vr
5 pA @ 20 V5 pA @ 5 V10 pA @ 20 V20 pA @ 20 V50 pA @ 20 V100 pA @ 20 V500 pA @ 75 V1 nA @ 125 V1 nA @ 15 V1 nA @ 30 V1 nA @ 60 V2 nA @ 125 V
Capacitance @ Vr, F
0.25pF @ 200mV, 1MHz0.3pF @ 0V, 1MHz0.31pF @ 0V, 1MHz0.35pF @ 0V, 1MHz0.36pF @ 0V, 1MHz0.4pF @ 0V, 1MHz0.4pF @ 200mV, 1MHz0.5pF @ 0V, 1MHz0.5pF @ 5V, 1MHz0.6pF @ 0V, 1MHz0.8pF @ 0V, 1MHz0.9pF @ 0V, 1MHz
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-PRF-19500MIL-PRF-19500/116MIL-PRF-19500/118MIL-PRF-19500/144MIL-PRF-19500/169MIL-PRF-19500/231MIL-PRF-19500/240MIL-PRF-19500/241MIL-PRF-19500/337
Package / Case
2-DFN2-PLCC2-SMD2-SMD, Flat Lead2-SMD, Gull Wing2-SMD, J-Lead2-SMD, No Lead2-UDFN2-UFDFN2-XDFN2-XFBGA, FCBGA3-PowerUDFN
Supplier Device Package
2-DFN (1x0.6)2-DFN10062-DSN (0.60x0.30)2-DSN (1.4x0.6)2-DSN (1.6x.80)2-DSN (1.6x0.8)2-DSN (1.6x0.8), (0603)2-DSN (1x0.6), (0402)2-ECSP10082-EFP2-FlipChip2-LCCB
Operating Temperature - Junction
-65°C ~ 100°C-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 155°C-65°C ~ 170°C-65°C ~ 175°C-65°C ~ 180°C-65°C ~ 200°C-60°C ~ 125°C-60°C ~ 150°C-60°C ~ 175°C-55°C ~ 100°C
Stocking Options
Environmental Options
Media
Marketplace Product
27,146Results
Applied FiltersRemove All

Showing
of 27,146
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
1N4148WX-TP
1N4148WX-TP
DIODE GEN PURP 75V 150MA SOD323
Micro Commercial Co
1,145,338
In Stock
1 : ¥16.00000
Cut Tape (CT)
3,000 : ¥2.62867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V150mA1 V @ 50 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V---Surface MountSC-76, SOD-323SOD-323-55°C ~ 150°C
SOT 23-3
BAS16LT1G
DIODE GP 100V 200MA SOT23-3
onsemi
346,514
In Stock
1 : ¥16.00000
Cut Tape (CT)
3,000 : ¥2.62433
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V200mA1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed6 ns1 µA @ 100 V2pF @ 0V, 1MHz--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)-55°C ~ 150°C
LL-34-FD
FDLL4148
DIODE GEN PURP 100V 200MA SOD80
onsemi
63,133
In Stock
1 : ¥16.00000
Cut Tape (CT)
2,500 : ¥2.58400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHz--Surface MountDO-213AC, MINI-MELF, SOD-80SOD-80-55°C ~ 175°C
31-MINIMELF
LL4148
DIODE GEN PURP 100V 200MA SOD80
onsemi
154,541
In Stock
1 : ¥18.00000
Cut Tape (CT)
2,500 : ¥3.06880
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns25 nA @ 20 V4pF @ 0V, 1MHz--Surface MountDO-213AC, MINI-MELF, SOD-80SOD-80-55°C ~ 175°C
SOT 23-3
MMBD914LT1G
DIODE GP 100V 200MA SOT23-3
onsemi
0
In Stock
Check Lead Time
1 : ¥18.00000
Cut Tape (CT)
3,000 : ¥3.10900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHz--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)-55°C ~ 150°C
SOT 23-3
MMBD914LT3G
DIODE GP 100V 200MA SOT23-3
onsemi
0
In Stock
9,954
Marketplace
Check Lead Time
1 : ¥18.00000
Cut Tape (CT)
10,000 : ¥2.50210
Tape & Reel (TR)
9,954 : ¥4.51025
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveStandard100 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHz--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)-55°C ~ 150°C
1N4148W-TP
1N4148W-TP
DIODE GEN PURP 100V 150MA SOD123
Micro Commercial Co
6,307,638
In Stock
1 : ¥19.00000
Cut Tape (CT)
3,000 : ¥3.27033
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V150mA1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns1 µA @ 75 V2pF @ 0V, 1MHz--Surface MountSOD-123SOD-123-65°C ~ 150°C
TO-236AB
BAS16,215
DIODE GP 100V 215MA TO236AB
Nexperia USA Inc.
621,015
In Stock
1 : ¥19.00000
Cut Tape (CT)
3,000 : ¥3.42000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V215mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V1.5pF @ 0V, 1MHzAutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB150°C (Max)
SC-76, SOD-323
BAS16HT1G
DIODE GEN PURP 100V 200MA SOD323
onsemi
0
In Stock
Check Lead Time
1 : ¥19.00000
Cut Tape (CT)
3,000 : ¥3.47200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V200mA1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed6 ns1 µA @ 100 V2pF @ 0V, 1MHz--Surface MountSC-76, SOD-323SOD-323-55°C ~ 150°C
SOT 23-3
BAS21LT1G
DIODE GP 250V 200MA SOT23-3
onsemi
621,374
In Stock
1 : ¥21.00000
Cut Tape (CT)
3,000 : ¥3.55300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard250 V200mA1.25 V @ 200 mASmall Signal =< 200mA (Io), Any Speed50 ns100 nA @ 200 V5pF @ 0V, 1MHz--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)-55°C ~ 150°C
SMA (DO-214AC)
S1G
DIODE GEN PURP 400V 1A SMA
SMC Diode Solutions
439,616
In Stock
1 : ¥21.00000
Cut Tape (CT)
5,000 : ¥3.39800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard400 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)2.5 µs5 µA @ 400 V15pF @ 4V, 1MHz--Surface MountDO-214AC, SMASMA (DO-214AC)-65°C ~ 175°C
SMA (DO-214AC)
S1M
DIODE GEN PURP 1KV 1A SMA
SMC Diode Solutions
219,545
In Stock
1 : ¥21.00000
Cut Tape (CT)
5,000 : ¥3.39800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)2.5 µs5 µA @ 1000 V15pF @ 4V, 1MHz--Surface MountDO-214AC, SMASMA (DO-214AC)-65°C ~ 175°C
SOT 23-3
BAT54LT1G
DIODE SCHOTTKY 30V 200MA SOT23-3
onsemi
187,885
In Stock
1 : ¥21.00000
Cut Tape (CT)
3,000 : ¥3.71433
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V10pF @ 1V, 1MHz--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)-55°C ~ 150°C
SOT-23-3
MMBD4148-7-F
DIODE GEN PURP 75V 300MA SOT23-3
Diodes Incorporated
13,715
In Stock
18,270,000
Factory
1 : ¥21.00000
Cut Tape (CT)
3,000 : ¥3.59300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V300mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns1 µA @ 75 V2pF @ 0V, 1MHz--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3-65°C ~ 150°C
SOD-123FL
1N4007FL
DIODE GEN PURP 1KV 1A SOD123FL
SMC Diode Solutions
250,492
In Stock
1 : ¥23.00000
Cut Tape (CT)
3,000 : ¥3.75467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-5 µA @ 1000 V15pF @ 4V, 1MHz--Surface MountSOD-123FSOD-123FL-65°C ~ 150°C
SOD-123_425
MMSD4148T1G
DIODE GEN PURP 100V 200MA SOD123
onsemi
153,317
In Stock
1 : ¥23.00000
Cut Tape (CT)
3,000 : ¥3.91633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHz--Surface MountSOD-123SOD-123-55°C ~ 150°C
TO-236AB
BAS21,215
DIODE GP 200V 200MA TO236AB
Nexperia USA Inc.
141,169
In Stock
1 : ¥23.00000
Cut Tape (CT)
3,000 : ¥3.92033
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V200mA1.25 V @ 200 mASmall Signal =< 200mA (Io), Any Speed50 ns100 nA @ 200 V5pF @ 0V, 1MHzAutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB150°C (Max)
SOD-123_425
MMSD914T1G
DIODE GEN PURP 100V 200MA SOD123
onsemi
63,379
In Stock
1 : ¥23.00000
Cut Tape (CT)
3,000 : ¥3.91633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHz--Surface MountSOD-123SOD-123-55°C ~ 150°C
SOT-23-3
BAT54-7-F
DIODE SCHOTTKY 30V 200MA SOT23-3
Diodes Incorporated
202,027
In Stock
1 : ¥24.00000
Cut Tape (CT)
3,000 : ¥4.23933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V10pF @ 1V, 1MHz--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3-65°C ~ 150°C
SC-76, SOD-323
MMDL914T1G
DIODE GEN PURP 100V 200MA SOD323
onsemi
0
In Stock
39,170
Marketplace
Check Lead Time
1 : ¥26.00000
Cut Tape (CT)
3,000 : ¥4.32033
Tape & Reel (TR)
11,539 : ¥4.51018
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHz--Surface MountSC-76, SOD-323SOD-323-55°C ~ 150°C
TO-214AC SMA Top
GS1M-LTP
DIODE GEN PURP 1KV 1A DO214AC
Micro Commercial Co
729,301
In Stock
1 : ¥26.00000
Cut Tape (CT)
7,500 : ¥4.19987
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V1A1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 1000 V15pF @ 4V, 1MHz--Surface MountDO-214AC, SMADO-214AC (SMA)-55°C ~ 150°C
SC-76, SOD-523
RB520S30T1G
DIODE SCHOTTKY 30V 200MA SOD523
onsemi
22,827
In Stock
1 : ¥26.00000
Cut Tape (CT)
3,000 : ¥4.32033
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA600 mV @ 200 mASmall Signal =< 200mA (Io), Any Speed-1 µA @ 10 V---Surface MountSC-79, SOD-523SOD-523-55°C ~ 150°C
SC-76, SOD-523
RB521S30T1G
DIODE SCHOTTKY 30V 200MA SOD523
onsemi
8,454
In Stock
1 : ¥26.00000
Cut Tape (CT)
3,000 : ¥4.32033
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA500 mV @ 200 mASmall Signal =< 200mA (Io), Any Speed-30 µA @ 10 V---Surface MountSC-79, SOD-523SOD-523-55°C ~ 125°C
SOD 123
1N4148W-7-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
826,817
In Stock
1 : ¥27.00000
Cut Tape (CT)
3,000 : ¥4.68333
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V300mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns1 µA @ 100 V2pF @ 0V, 1MHz--Surface MountSOD-123SOD-123-55°C ~ 150°C
SOD-523-F
1N4148WT
SMALL SIGNAL DIODE SOD523 100V
onsemi
711,017
In Stock
1 : ¥27.00000
Cut Tape (CT)
8,000 : ¥4.46725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V5pF @ 0V, 1MHz--Surface MountSC-79, SOD-523FSOD-523F-55°C ~ 150°C
Showing
of 27,146

Surface Mount Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.