Standard Single Diodes

Results: 26,527
Manufacturer
Adafruit Industries LLCAlpha & Omega Semiconductor Inc.ANBON SEMICONDUCTOR (INT'L) LIMITEDBourns Inc.BruckewellCentral Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorEVVO SemiFairchild SemiconductorFormosa Microsemi Co., Ltd.
Series
-*Amp+™BAS16CD214A-FS1xCD214A-RS1xCD214A-S1xCD214B-S2xCD214B-S3xCLLR1UCR5-010D-FLAT
Packaging
BagBoxBulkCanisterCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Voltage - DC Reverse (Vr) (Max)
5 V6 V9.55 V12 V15 V17 V20 V23 V25 V30 V35 V40 V
Current - Average Rectified (Io)
3mA5mA10mA20mA30mA40mA50mA70mA75mA92mA100mA110mA
Voltage - Forward (Vf) (Max) @ If
140 mV @ 10 A140 mV @ 16 A180 mV @ 16 A230 mV @ 16 A250 mV @ 100 µA360 mV @ 10 mA390 mV @ 200 mA400 mV @ 1 A430 mV @ 2 A430 mV @ 3 A445 mV @ 1 A470 mV @ 2 A
Speed
-Fast Recovery =< 500ns, > 1A (Io)Fast Recovery =< 500ns, > 200mA (Io)Fast Recovery =< 500ns, > 5A (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery > 500ns, > 1A (Io)Standard Recovery > 500ns, > 2A (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
700 ps900 ps1 ns1.6 ns2 ns2.2 ns3 ns3.8 ns4 ns4.5 ns5 ns6 ns
Current - Reverse Leakage @ Vr
1 pA @ 20 V2 pA @ 20 V5 pA @ 20 V5 pA @ 5 V10 pA @ 15 V10 pA @ 20 V15 pA @ 15 V20 pA @ 20 V50 pA @ 20 V100 pA @ 175 V100 pA @ 20 V100 pA @ 25 V
Capacitance @ Vr, F
0.3pF @ 0V, 1MHz0.35pF @ 0V, 1MHz0.36pF @ 0V, 1MHz0.4pF @ 0V, 1MHz0.5pF @ 0V, 1MHz0.5pF @ 5V, 1MHz0.6pF @ 0V, 1MHz0.9pF @ 0V, 1MHz1pF @ 0V, 1MHz1pF @ 400V, 1MHz1.2pF @ 0V, 1MHz1.2pF @ 6V, 1MHz
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-PRF-19500MIL-PRF-19500/116MIL-PRF-19500/118MIL-PRF-19500/144MIL-PRF-19500/162MIL-PRF-19500/169MIL-PRF-19500/193MIL-PRF-19500/211MIL-PRF-19500/228
Mounting Type
-Chassis MountChassis, Stud MountClamp OnPress FitScrew MountSolderStud MountSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-SMD, Flat Lead2-SMD, Gull Wing2-SMD, J-Lead2-SMD, No Lead2-UDFN2-VDFN2-XDFN3-FLATLEAD3-MAGN-A-PAK™3-SMD Module3-SMD, Flat Lead3-SMD, No Lead
Supplier Device Package
0-DIESALE2-DFN (1x0.6)2-DFN10062-SHP2-SMD2-X2DFNW (1x0.6)05 Plastic Package8-DFN (2x2)8-PDFN (5x6)8-PQFN (5x6)8-PowerQFN (4.9x5.8)8-SOIC
Operating Temperature - Junction
-195°C ~ 175°C-65°C ~ 100°C-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 155°C-65°C ~ 160°C-65°C ~ 170°C-65°C ~ 175°C-65°C ~ 180°C-65°C ~ 190°C-65°C ~ 195°C-65°C ~ 200°C
Stocking Options
Environmental Options
Media
Marketplace Product
26,527Results
Applied FiltersRemove All

Showing
of 26,527
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
1N4148WX-TP
1N4148WX-TP
DIODE GEN PURP 75V 150MA SOD323
Micro Commercial Co
1,152,033
In Stock
1 : ¥16.00000
Cut Tape (CT)
3,000 : ¥2.54567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V150mA1 V @ 50 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V---Surface MountSC-76, SOD-323SOD-323-55°C ~ 150°C
DO-35
1N4148TR
DIODE GEN PURP 100V 200MA DO35
onsemi
645,335
In Stock
1 : ¥16.00000
Cut Tape (CT)
10,000 : ¥1.54210
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandard100 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHz--Through HoleDO-204AH, DO-35, AxialDO-35-55°C ~ 175°C
DO-35
1N4148
SMALL SGNL DIODE DO35 100V 175C
onsemi
393,288
In Stock
1 : ¥16.00000
Bulk
-
Bulk
ActiveStandard100 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHz--Through HoleDO-204AH, DO-35, AxialDO-35-55°C ~ 175°C
SOT 23-3
BAS16LT1G
DIODE GP 100V 200MA SOT23-3
onsemi
347,490
In Stock
1 : ¥16.00000
Cut Tape (CT)
3,000 : ¥2.54167
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V200mA1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed6 ns1 µA @ 100 V2pF @ 0V, 1MHz--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)-55°C ~ 150°C
LL-34-FD
FDLL4148
DIODE GEN PURP 100V 200MA SOD80
onsemi
64,784
In Stock
1 : ¥16.00000
Cut Tape (CT)
2,500 : ¥2.50280
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHz--Surface MountDO-213AC, MINI-MELF, SOD-80SOD-80-55°C ~ 175°C
31-MINIMELF
LL4148
DIODE GEN PURP 100V 200MA SOD80
onsemi
156,470
In Stock
1 : ¥17.00000
Cut Tape (CT)
2,500 : ¥2.97200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns25 nA @ 20 V4pF @ 0V, 1MHz--Surface MountDO-213AC, MINI-MELF, SOD-80SOD-80-55°C ~ 175°C
SOT 23-3
MMBD914LT1G
DIODE GP 100V 200MA SOT23-3
onsemi
0
In Stock
Check Lead Time
1 : ¥17.00000
Cut Tape (CT)
3,000 : ¥3.01100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHz--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)-55°C ~ 150°C
SOT 23-3
MMBD914LT3G
DIODE GP 100V 200MA SOT23-3
onsemi
0
In Stock
9,954
Marketplace
Check Lead Time
1 : ¥17.00000
Cut Tape (CT)
10,000 : ¥2.42340
Tape & Reel (TR)
9,954 : ¥4.36829
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveStandard100 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHz--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)-55°C ~ 150°C
1N4148W-TP
1N4148W-TP
DIODE GEN PURP 100V 150MA SOD123
Micro Commercial Co
6,308,076
In Stock
1 : ¥19.00000
Cut Tape (CT)
3,000 : ¥3.16733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V150mA1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns1 µA @ 75 V2pF @ 0V, 1MHz--Surface MountSOD-123SOD-123-65°C ~ 150°C
TO-236AB
BAS16,215
DIODE GP 100V 215MA TO236AB
Nexperia USA Inc.
621,015
In Stock
1 : ¥19.00000
Cut Tape (CT)
3,000 : ¥3.31233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V215mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V1.5pF @ 0V, 1MHzAutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB150°C (Max)
SC-76, SOD-323
BAS16HT1G
DIODE GEN PURP 100V 200MA SOD323
onsemi
0
In Stock
Check Lead Time
1 : ¥19.00000
Cut Tape (CT)
3,000 : ¥3.36267
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V200mA1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed6 ns1 µA @ 100 V2pF @ 0V, 1MHz--Surface MountSC-76, SOD-323SOD-323-55°C ~ 150°C
SOT 23-3
BAS21LT1G
DIODE GP 250V 200MA SOT23-3
onsemi
621,374
In Stock
1 : ¥20.00000
Cut Tape (CT)
3,000 : ¥3.44100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard250 V200mA1.25 V @ 200 mASmall Signal =< 200mA (Io), Any Speed50 ns100 nA @ 200 V5pF @ 0V, 1MHz--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)-55°C ~ 150°C
SMA (DO-214AC)
S1G
DIODE GEN PURP 400V 1A SMA
SMC Diode Solutions
454,629
In Stock
1 : ¥20.00000
Cut Tape (CT)
5,000 : ¥3.29120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard400 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)2.5 µs5 µA @ 400 V15pF @ 4V, 1MHz--Surface MountDO-214AC, SMASMA (DO-214AC)-65°C ~ 175°C
SMA (DO-214AC)
S1M
DIODE GEN PURP 1KV 1A SMA
SMC Diode Solutions
222,465
In Stock
1 : ¥20.00000
Cut Tape (CT)
5,000 : ¥3.29120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)2.5 µs5 µA @ 1000 V15pF @ 4V, 1MHz--Surface MountDO-214AC, SMASMA (DO-214AC)-65°C ~ 175°C
SOT-23-3
MMBD4148-7-F
DIODE GEN PURP 75V 300MA SOT23-3
Diodes Incorporated
25,834
In Stock
18,279,000
Factory
1 : ¥20.00000
Cut Tape (CT)
3,000 : ¥3.48000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V300mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns1 µA @ 75 V2pF @ 0V, 1MHz--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3-65°C ~ 150°C
SOD-123FL
1N4007FL
DIODE GEN PURP 1KV 1A SOD123FL
SMC Diode Solutions
254,804
In Stock
1 : ¥22.00000
Cut Tape (CT)
3,000 : ¥3.63633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-5 µA @ 1000 V15pF @ 4V, 1MHz--Surface MountSOD-123FSOD-123FL-65°C ~ 150°C
SOD-123_425
MMSD4148T1G
DIODE GEN PURP 100V 200MA SOD123
onsemi
163,022
In Stock
1 : ¥22.00000
Cut Tape (CT)
3,000 : ¥3.79333
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHz--Surface MountSOD-123SOD-123-55°C ~ 150°C
TO-236AB
BAS21,215
DIODE GP 200V 200MA TO236AB
Nexperia USA Inc.
141,169
In Stock
1 : ¥22.00000
Cut Tape (CT)
3,000 : ¥3.79700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V200mA1.25 V @ 200 mASmall Signal =< 200mA (Io), Any Speed50 ns100 nA @ 200 V5pF @ 0V, 1MHzAutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB150°C (Max)
SOD-123_425
MMSD914T1G
DIODE GEN PURP 100V 200MA SOD123
onsemi
78,504
In Stock
1 : ¥22.00000
Cut Tape (CT)
3,000 : ¥3.79333
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHz--Surface MountSOD-123SOD-123-55°C ~ 150°C
SC-76, SOD-323
MMDL914T1G
DIODE GEN PURP 100V 200MA SOD323
onsemi
0
In Stock
39,170
Marketplace
Check Lead Time
1 : ¥25.00000
Cut Tape (CT)
3,000 : ¥4.18433
Tape & Reel (TR)
11,539 : ¥4.36832
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHz--Surface MountSC-76, SOD-323SOD-323-55°C ~ 150°C
TO-214AC SMA Top
GS1M-LTP
DIODE GEN PURP 1KV 1A DO214AC
Micro Commercial Co
729,511
In Stock
1 : ¥25.00000
Cut Tape (CT)
7,500 : ¥4.06773
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V1A1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 1000 V15pF @ 4V, 1MHz--Surface MountDO-214AC, SMADO-214AC (SMA)-55°C ~ 150°C
SOD 123
1N4148W-7-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
833,121
In Stock
1 : ¥26.00000
Cut Tape (CT)
3,000 : ¥4.53600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V300mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns1 µA @ 100 V2pF @ 0V, 1MHz--Surface MountSOD-123SOD-123-55°C ~ 150°C
SOD-523-F
1N4148WT
SMALL SIGNAL DIODE SOD523 100V
onsemi
647,103
In Stock
1 : ¥26.00000
Cut Tape (CT)
8,000 : ¥4.32663
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V5pF @ 0V, 1MHz--Surface MountSC-79, SOD-523FSOD-523F-55°C ~ 150°C
SC-76A
1SS352,H3F
DIODE GEN PURP 80V 100MA SC76-2
Toshiba Semiconductor and Storage
314,351
In Stock
1 : ¥26.00000
Cut Tape (CT)
3,000 : ¥4.70433
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V3pF @ 0V, 1MHz--Surface MountSC-76ASC-76-2125°C (Max)
SOD-523-F
1N914BWT
DIODE GEN PURP 75V 200MA SOD523F
onsemi
121,919
In Stock
1 : ¥26.00000
Cut Tape (CT)
8,000 : ¥4.32663
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V200mA1 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHz--Surface MountSC-79, SOD-523FSOD-523F-55°C ~ 150°C
Showing
of 26,527

Standard Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.