SOD-923 Single Diodes

Results: 52
Manufacturer
Central Semiconductor CorpDiodes IncorporatedGood-Ark SemiconductorMicro Commercial CoonsemiPanasonic Electronic ComponentsPanjit International Inc.STMicroelectronicsTorex Semiconductor LtdToshiba Semiconductor and Storage
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time BuyObsolete
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
20 V30 V40 V70 V75 V80 V85 V100 V120 V
Current - Average Rectified (Io)
30mA70mA100mA150mA200mA215mA250mA300mA500mA-
Voltage - Forward (Vf) (Max) @ If
350 mV @ 1 mA350 mV @ 10 mA370 mV @ 1 mA420 mV @ 100 mA450 mV @ 10 mA500 mV @ 100 mA500 mV @ 200 mA520 mV @ 500 mA525 mV @ 100 mA530 mV @ 100 mA530 mV @ 300 mA550 mV @ 100 mA
Speed
-Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
800 ps1 ns1.3 ns1.6 ns3 ns4 ns5 ns6 ns8 ns9 ns3 µs
Current - Reverse Leakage @ Vr
500 pA @ 75 V5 nA @ 75 V100 nA @ 75 V100 nA @ 80 V200 nA @ 30 V200 nA @ 50 V300 nA @ 30 V500 nA @ 10 V500 nA @ 100 V500 nA @ 30 V500 nA @ 80 V1 µA @ 20 V
Capacitance @ Vr, F
0.3pF @ 0V, 1MHz1.5pF @ 0V, 1MHz1.5pF @ 10V, 1MHz2pF @ 0V, 1MHz2pF @ 10V, 1MHz2pF @ 1V, 1MHz2.5pF @ 1V, 1MHz2.9pF @ 10V, 1MHz3pF @ 0V, 1MHz3pF @ 10V, 1MHz4pF @ 5V, 1MHz5pF @ 0V, 1MHz
Supplier Device Package
SOD-923SOD-923FUSSMINI2-F2-BUSSMini2-F1
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 125°C-55°C ~ 150°C125°C (Max)125°C150°C (Max)-
Stocking Options
Environmental Options
Media
Marketplace Product
52Results
Applied FiltersRemove All

Showing
of 52
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
S1MSWFN-7
BAV16S92-7
DIODE GEN PURP 75V 150MA SOD923
Diodes Incorporated
193,651
In Stock
1 : ¥39.00000
Cut Tape (CT)
10,000 : ¥5.08220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V150mA1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns1 µA @ 75 V2pF @ 0V, 1MHz--Surface MountSOD-923SOD-923-55°C ~ 150°C
SOD-923_514AB
NSR0240P2T5G
DIODE SCHOTTKY 40V 200MA SOD923
onsemi
43,853
In Stock
1 : ¥63.00000
Cut Tape (CT)
8,000 : ¥9.75900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V200mA600 mV @ 200 mASmall Signal =< 200mA (Io), Any Speed-5 µA @ 40 V7pF @ 1V, 1MHz--Surface MountSOD-923SOD-923-55°C ~ 150°C
SOD-923_514AB
NSR0140P2T5G
DIODE SCHOTTKY 30V 70MA SOD923
onsemi
86,753
In Stock
1 : ¥68.00000
Cut Tape (CT)
8,000 : ¥11.69238
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V70mA350 mV @ 1 mASmall Signal =< 200mA (Io), Any Speed-500 nA @ 30 V2.5pF @ 1V, 1MHz--Surface MountSOD-923SOD-923-55°C ~ 125°C
SOD-923_514AB
NSR0530P2T5G
DIODE SCHOTTKY 30V 500MA SOD923
onsemi
107,012
In Stock
1 : ¥74.00000
Cut Tape (CT)
8,000 : ¥12.68425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V500mA620 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 30 V10pF @ 1V, 1MHz--Surface MountSOD-923SOD-923-55°C ~ 125°C
SOD-923
CMAD6001 TR PBFREE
DIODE GEN PURP 75V 250MA SOD923
Central Semiconductor Corp
30,911
In Stock
1 : ¥79.00000
Cut Tape (CT)
8,000 : ¥20.47150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V250mA1.1 V @ 100 mAStandard Recovery >500ns, > 200mA (Io)3 µs500 pA @ 75 V2pF @ 0V, 1MHz--Surface MountSOD-923SOD-923-65°C ~ 150°C
SOD-923_514AB
BAT54TM_R1_00001
DIODE SCHOTTKY 30V 200MA SOD923
Panjit International Inc.
51,665
In Stock
1 : ¥34.00000
Cut Tape (CT)
8,000 : ¥5.39575
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA600 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed-2 µA @ 25 V---Surface MountSOD-923SOD-923-55°C ~ 125°C
SOD-923_514AB
BAS16P2T5G
DIODE GEN PURP 100V 200MA SOD923
onsemi
371,551
In Stock
1 : ¥37.00000
Cut Tape (CT)
8,000 : ¥5.86213
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V200mA1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed6 ns100 µA @ 100 V2pF @ 0V, 1MHz--Surface MountSOD-923SOD-923-55°C ~ 150°C
1SS416,L3M
1SS416,L3M
DIODE SCHOTTKY 30V 100MA SOD923
Toshiba Semiconductor and Storage
31,285
In Stock
1 : ¥43.00000
Cut Tape (CT)
10,000 : ¥5.52410
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V100mA500 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed-50 µA @ 30 V15pF @ 0V, 1MHz--Surface MountSOD-923SOD-923125°C (Max)
SOD-923
1SS427,L3M
DIODE GEN PURP 80V 100MA SOD923
Toshiba Semiconductor and Storage
17,890
In Stock
1 : ¥43.00000
Cut Tape (CT)
10,000 : ¥5.52410
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed1.6 ns500 nA @ 80 V0.3pF @ 0V, 1MHz--Surface MountSOD-923SOD-923-55°C ~ 150°C
SOD-923_514AB
RB720M-30_R1_00001
DIODE SCHOTTKY 30V 100MA SOD923
Panjit International Inc.
45,615
In Stock
1 : ¥53.00000
Cut Tape (CT)
8,000 : ¥8.39325
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V100mA350 mV @ 10 mASmall Signal =< 200mA (Io), Any Speed-500 µA @ 10 V---Surface MountSOD-923SOD-923-55°C ~ 125°C
SOD-923_514AB
NSR05T40P2T5G
DIODE SCHOTTKY 40V 500MA SOD923
onsemi
403,091
In Stock
1 : ¥58.00000
Cut Tape (CT)
8,000 : ¥9.15938
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuySchottky40 V500mA700 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)8 ns55 µA @ 40 V29pF @ 4V, 1MHz--Surface MountSOD-923SOD-923-55°C ~ 150°C
SOD-923_514AB
BAS40P2T5G
DIODE SCHOTTKY 40V SOD-923
onsemi
10,577
In Stock
1 : ¥60.00000
Cut Tape (CT)
8,000 : ¥12.79475
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky---------Surface MountSOD-923SOD-923-
SOD-923_514AB
NSR0230P2T5G
DIODE SCHOTTKY 30V 200MA SOD923
onsemi
89,868
In Stock
1 : ¥63.00000
Cut Tape (CT)
8,000 : ¥9.75900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA500 mV @ 200 mASmall Signal =< 200mA (Io), Any Speed-10 µA @ 10 V---Surface MountSOD-923SOD-923-55°C ~ 125°C
SOD-923_514AB
NSR0130P2T5G
DIODE SCHOTTKY 30V 100MA SOD923
onsemi
29,464
In Stock
1 : ¥68.00000
Cut Tape (CT)
8,000 : ¥11.69238
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V100mA525 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed-3 µA @ 30 V---Surface MountSOD-923SOD-923-55°C ~ 125°C
SOD-923_514AB
NSR0170P2T5G
DIODE SCHOTTKY 70V 70MA SOD923
onsemi
21,919
In Stock
1 : ¥68.00000
Cut Tape (CT)
8,000 : ¥11.69238
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky70 V70mA730 mV @ 15 mASmall Signal =< 200mA (Io), Any Speed-3 µA @ 70 V2pF @ 0V, 1MHz--Surface MountSOD-923SOD-923-55°C ~ 150°C
SOD-923_514AB
NSR0340P2T5G
DIODE SCHOTTKY 40V 200MA SOD923
onsemi
15,868
In Stock
88,000
Factory
1 : ¥72.00000
Cut Tape (CT)
8,000 : ¥12.44388
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V200mA560 mV @ 200 mASmall Signal =< 200mA (Io), Any Speed3 ns20 µA @ 40 V4pF @ 5V, 1MHz--Surface MountSOD-923SOD-923-55°C ~ 125°C
SOD-923_514AB
NSR0620P2T5G
DIODE SCHOTTKY 20V 500MA SOD923
onsemi
57,514
In Stock
1 : ¥77.00000
Cut Tape (CT)
8,000 : ¥13.34550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V500mA520 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)4 ns9 µA @ 20 V12pF @ 1V, 1MHz--Surface MountSOD-923SOD-923-55°C ~ 125°C
SOD-923
CMAD4448 TR PBFREE
DIODE GEN PURP 120V 250MA SOD923
Central Semiconductor Corp
70,158
In Stock
1 : ¥80.00000
Cut Tape (CT)
8,000 : ¥20.71525
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard120 V250mA910 mV @ 100 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 100 V2pF @ 0V, 1MHz--Surface MountSOD-923SOD-923-65°C ~ 150°C
SOD-923_514AB
1SS417TM_R1_00001
DIODE SCHOTTKY 40V 100MA SOD923
Panjit International Inc.
6,835
In Stock
1 : ¥34.00000
Cut Tape (CT)
8,000 : ¥5.39575
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V100mA620 mV @ 50 mASmall Signal =< 200mA (Io), Any Speed-5 µA @ 40 V15pF @ 0V, 1MHz--Surface MountSOD-923SOD-923-55°C ~ 125°C
SOD-923_514AB
NSR01L30P2T5G
DIODE SCHOTTKY 30V 100MA SOD923
onsemi
4,109
In Stock
168,000
Factory
1 : ¥61.00000
Cut Tape (CT)
8,000 : ¥13.36338
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V100mA530 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed-3 µA @ 30 V---Surface MountSOD-923SOD-923150°C (Max)
SOD 923
NSVR0240P2T5G
DIODE SCHOTTKY 40V 200MA SOD923
onsemi
16,734
In Stock
1 : ¥93.00000
Cut Tape (CT)
8,000 : ¥33.40513
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V200mA600 mV @ 200 mASmall Signal =< 200mA (Io), Any Speed-5 µA @ 40 V7pF @ 1V, 1MHzAutomotiveAEC-Q101Surface MountSOD-923SOD-923-55°C ~ 150°C
SOD-923_514AB
RB720M-30-AU_R1_000A1
DIODE SCHOTTKY 30V 100MA SOD923
Panjit International Inc.
5,140
In Stock
1 : ¥63.00000
Cut Tape (CT)
8,000 : ¥9.86875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V100mA350 mV @ 10 mASmall Signal =< 200mA (Io), Any Speed-20 µA @ 30 V6pF @ 4V, 1MHzAutomotiveAEC-Q101Surface MountSOD-923SOD-923-55°C ~ 125°C
SOD-923_514AB
NSVR0170P2T5G
DIODE SCHOTTKY 70V 70MA SOD923
onsemi
8,035
In Stock
1 : ¥74.00000
Cut Tape (CT)
8,000 : ¥19.22863
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky70 V70mA730 mV @ 15 ASmall Signal =< 200mA (Io), Any Speed-3 µA @ 70 V2pF @ 0V, 1MHzAutomotiveAEC-Q101Surface MountSOD-923SOD-923-55°C ~ 150°C
SOD-923_514AB
NSVR0530P2T5G
DIODE SCHOTTKY 30V 500MA SOD923
onsemi
7,900
In Stock
1 : ¥74.00000
Cut Tape (CT)
8,000 : ¥19.22863
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V500mA620 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 30 V10pF @ 1V, 1MHzAutomotiveAEC-Q101Surface MountSOD-923SOD-923-55°C ~ 125°C
SOD 923
NSVR0620P2T5G
DIODE SCHOTTKY 20V 500MA SOD923
onsemi
7,800
In Stock
1 : ¥74.00000
Cut Tape (CT)
8,000 : ¥19.22863
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V500mA520 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)4 ns10 µA @ 20 V12pF @ 1V, 1MHzAutomotiveAEC-Q101Surface MountSOD-923SOD-923-55°C ~ 125°C
Showing
of 52

SOD-923 Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.