Schottky Single Diodes

Results: 16,275
Manufacturer
ANBON SEMICONDUCTOR (INT'L) LIMITEDBourns Inc.Broadcom LimitedCentral Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorEVVO SemiFairchild SemiconductorFormosa Microsemi Co., Ltd.GeneSiC SemiconductorGood-Ark Semiconductor
Series
-*#456BAS40-xx-HFBAS70BAS70-AUBAS70-xx-HFBAS70WBAS70W-AUBAS70WSBAS70WS-AUBAT
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Voltage - DC Reverse (Vr) (Max)
3 V4 V5 V8 V10 V12 V14 V15 V16 V20 V23 V25 V
Current - Average Rectified (Io)
1mA10mA15mA20mA30mA33mA35mA50mA70mA75mA80mA100mA
Voltage - Forward (Vf) (Max) @ If
200 mV @ 30 mA220 mV @ 1 A220 mV @ 10 mA230 mV @ 100 mA260 mV @ 2 mA270 mV @ 10 mA280 mV @ 10 mA290 mV @ 1 A290 mV @ 10 mA300 mV @ 1 A300 mV @ 10 mA310 mV @ 1 A
Speed
-Fast Recovery =< 500ns, > 200mA (Io)No Recovery Time > 500mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
0 ns100 ps800 ps900 ps1 ns1.1 ns1.2 ns1.25 ns1.28 ns1.3 ns1.37 ns1.42 ns
Current - Reverse Leakage @ Vr
15 nA @ 80 V35 nA @ 30 V50 nA @ 100 V100 nA @ 1 V100 nA @ 10 V100 nA @ 100 V100 nA @ 15 V100 nA @ 200 V100 nA @ 25 V100 nA @ 30 V100 nA @ 50 V100 nA @ 70 V
Capacitance @ Vr, F
0.25pF @ 200mV, 1MHz0.31pF @ 0V, 1MHz0.4pF @ 200mV, 1MHz0.6pF @ 0V, 1MHz0.8pF @ 0V, 1MHz0.9pF @ 10V, 1MHz0.9pF @ 5V, 1MHz1pF @ 0V, 1MHz1pF @ 20V, 1MHz1.1pF @ 4V, 1MHz1.2pF @ 0V, 1MHz1.2pF @ 10V, 1MHz
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-PRF-19500/444MIL-PRF-19500/469MIL-PRF-19500/478MIL-PRF-19500/553MIL-PRF-19500/554MIL-PRF-19500/567MIL-PRF-19500/586MIL-PRF-19500/610MIL-PRF-19500/620MIL-PRF-19500/679MIL-PRF-19500/682
Mounting Type
-Chassis MountChassis, Stud MountPress FitStud MountSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-DFN2-PLCC2-SMD2-SMD, Flat Lead2-SMD, J-Lead2-SMD, No Lead2-UDFN2-UFDFN2-VDFN2-XDFN2-XFBGA, FCBGA3-PowerUDFN
Supplier Device Package
2-DFN (1x0.6)2-DFN10062-DSN (0.60x0.30)2-DSN (1.4x0.6)2-DSN (1.6x.80)2-DSN (1.6x0.8)2-DSN (1.6x0.8), (0603)2-DSN (1x0.6), (0402)2-ECSP10082-EFP2-FlipChip2-LCCB
Operating Temperature - Junction
-65°C ~ 100°C-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 155°C-65°C ~ 175°C-65°C ~ 180°C-65°C ~ 200°C-60°C ~ 125°C-60°C ~ 150°C-60°C ~ 175°C-55°C ~ 100°C-55°C ~ 110°C
Stocking Options
Environmental Options
Media
Marketplace Product
16,275Results
Applied FiltersRemove All

Showing
of 16,275
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOT 23-3
BAT54LT1G
DIODE SCHOTTKY 30V 200MA SOT23-3
onsemi
190,210
In Stock
1 : ¥21.00000
Cut Tape (CT)
3,000 : ¥3.71433
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V10pF @ 1V, 1MHz--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)-55°C ~ 150°C
SOT-23-3
BAT54-7-F
DIODE SCHOTTKY 30V 200MA SOT23-3
Diodes Incorporated
197,835
In Stock
1 : ¥24.00000
Cut Tape (CT)
3,000 : ¥4.23933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V10pF @ 1V, 1MHz--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3-65°C ~ 150°C
SC-76, SOD-523
RB520S30T1G
DIODE SCHOTTKY 30V 200MA SOD523
onsemi
22,362
In Stock
1 : ¥26.00000
Cut Tape (CT)
3,000 : ¥4.32033
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA600 mV @ 200 mASmall Signal =< 200mA (Io), Any Speed-1 µA @ 10 V---Surface MountSC-79, SOD-523SOD-523-55°C ~ 150°C
SC-76, SOD-523
RB521S30T1G
DIODE SCHOTTKY 30V 200MA SOD523
onsemi
1,589
In Stock
1 : ¥26.00000
Cut Tape (CT)
3,000 : ¥4.32033
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA500 mV @ 200 mASmall Signal =< 200mA (Io), Any Speed-30 µA @ 10 V---Surface MountSC-79, SOD-523SOD-523-55°C ~ 125°C
449,310
In Stock
1 : ¥32.00000
Cut Tape (CT)
3,000 : ¥5.38567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA280 mV @ 10 mASmall Signal =< 200mA (Io), Any Speed-5 µA @ 30 V17pF @ 0V, 1MHz--Surface MountSC-76, SOD-323USC125°C (Max)
SC-76, SOD-323
RB751V40T1G
DIODE SCHOTTKY 30V 30MA SOD323
onsemi
334,141
In Stock
1 : ¥32.00000
Cut Tape (CT)
3,000 : ¥5.65233
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V30mA370 mV @ 1 mASmall Signal =< 200mA (Io), Any Speed-500 nA @ 30 V2.5pF @ 1V, 1MHz--Surface MountSC-76, SOD-323SOD-323-55°C ~ 150°C
SC-76, SOD-323
BAT54HT1G
DIODE SCHOTTKY 30V 200MA SOD323
onsemi
78,021
In Stock
1 : ¥32.00000
Cut Tape (CT)
3,000 : ¥5.45767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V10pF @ 1V, 1MHz--Surface MountSC-76, SOD-323SOD-323-55°C ~ 150°C
SC-76, SOD-523
RB751S40T1G
DIODE SCHOTTKY 30V 30MA SOD523
onsemi
37,839
In Stock
1 : ¥32.00000
Cut Tape (CT)
3,000 : ¥5.65233
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V30mA370 mV @ 1 mASmall Signal =< 200mA (Io), Any Speed-500 nA @ 30 V2.5pF @ 1V, 1MHz--Surface MountSC-79, SOD-523SOD-523-55°C ~ 150°C
SD103AWS-TP
SD103AWS-TP
DIODE SCHOTTKY 40V 350MA SOD323
Micro Commercial Co
5,117
In Stock
1 : ¥32.00000
Cut Tape (CT)
3,000 : ¥5.41833
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V350mA600 mV @ 200 mAFast Recovery =< 500ns, > 200mA (Io)10 ns5 µA @ 30 V50pF @ 0V, 1MHz--Surface MountSC-76, SOD-323SOD-323-65°C ~ 125°C
MBR0530-TP
MBR0530-TP
DIODE SCHOTTKY 30V 500MA SOD123
Micro Commercial Co
542,440
In Stock
1 : ¥34.00000
Cut Tape (CT)
3,000 : ¥5.67300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V500mA550 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 30 V30pF @ 4V, 1MHz--Surface MountSOD-123SOD-123-65°C ~ 125°C
SOD-123FL
DSS14U
DIODE SCHOTTKY 40V 1A SOD123FL
SMC Diode Solutions
152,229
In Stock
1 : ¥34.00000
Cut Tape (CT)
3,000 : ¥5.74500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 40 V110pF @ 4V, 1MHz--Surface MountSOD-123FSOD-123FL-55°C ~ 150°C
SOD-123FL
DSS16U
DIODE SCHOTTKY 60V 1A SOD123FL
SMC Diode Solutions
128,877
In Stock
1 : ¥34.00000
Cut Tape (CT)
3,000 : ¥5.74500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V1A670 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 60 V110pF @ 4V, 1MHz--Surface MountSOD-123FSOD-123FL-55°C ~ 150°C
SOD-123FL
DSS15U
DIODE SCHOTTKY 50V 1A SOD123FL
SMC Diode Solutions
70,164
In Stock
1 : ¥34.00000
Cut Tape (CT)
3,000 : ¥5.74500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky50 V1A670 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 50 V110pF @ 4V, 1MHz--Surface MountSOD-123FSOD-123FL-55°C ~ 150°C
SC-76, SOD-523
BAT54XV2T1G
DIODE SCHOTTKY 30V 200MA SOD523
onsemi
3,297,450
In Stock
1 : ¥39.00000
Cut Tape (CT)
3,000 : ¥6.46300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V10pF @ 1V, 1MHz--Surface MountSC-79, SOD-523SOD-523-55°C ~ 125°C
SOD-123FL
DSS110U
DIODE SCHOTTKY 100V 1A SOD123FL
SMC Diode Solutions
74,329
In Stock
1 : ¥40.00000
Cut Tape (CT)
3,000 : ¥6.64267
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V1A800 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-50 µA @ 100 V80pF @ 4V, 1MHz--Surface MountSOD-123FSOD-123FL-55°C ~ 150°C
SC-76, SOD-323
NSVBAT54HT1G
DIODE SCHOTTKY 30V 200MA SOD323
onsemi
11,729
In Stock
1 : ¥40.00000
Cut Tape (CT)
3,000 : ¥6.64267
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V10pF @ 1V, 1MHzAutomotiveAEC-Q101Surface MountSC-76, SOD-323SOD-323-55°C ~ 150°C
MBR0560-TP
MBR0560-TP
DIODE SCHOTTKY 60V 500MA SOD123
Micro Commercial Co
497,184
In Stock
1 : ¥42.00000
Cut Tape (CT)
3,000 : ¥7.04100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V500mA700 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 60 V30pF @ 4V, 1MHz--Surface MountSOD-123SOD-123-55°C ~ 150°C
SOD-123_425
SS0520_R1_00001
DIODE SCHOTTKY 20V 500MA SOD123
Panjit International Inc.
187,758
In Stock
1 : ¥42.00000
Cut Tape (CT)
3,000 : ¥7.10967
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V500mA385 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)-75 µA @ 10 V---Surface MountSOD-123SOD-123-55°C ~ 125°C
B5819WS-TP
B5819WS-TP
DIODE SCHOTTKY 40V 1A SOD323
Micro Commercial Co
759,693
In Stock
1 : ¥43.00000
Cut Tape (CT)
3,000 : ¥7.32467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A600 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 40 V120pF @ 4V, 1MHz--Surface MountSC-76, SOD-323SOD-323-65°C ~ 125°C
SC-76, SOD-323
NSR0340HT1G
DIODE SCHOTTKY 40V 250MA SOD323
onsemi
86,118
In Stock
1 : ¥43.00000
Cut Tape (CT)
3,000 : ¥7.36067
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V250mA590 mV @ 200 mAFast Recovery =< 500ns, > 200mA (Io)5 ns6 µA @ 40 V6pF @ 10V, 1MHz--Surface MountSC-76, SOD-323SOD-323-55°C ~ 150°C
DO-214AA SMB
SK14-LTP
DIODE SCHOT 40V 1A DO214AA HSMB
Micro Commercial Co
63,584
In Stock
1 : ¥43.00000
Cut Tape (CT)
3,000 : ¥7.18133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 40 V130pF @ 4V, 1MHz--Surface MountDO-214AA, SMBDO-214AA, HSMB-55°C ~ 125°C
SOD 123
MBR0580S1-7
DIODE SCHOTTKY 80V 500MA SOD123
Diodes Incorporated
117,098
In Stock
30,000
Factory
1 : ¥47.00000
Cut Tape (CT)
3,000 : ¥7.93533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky80 V500mA800 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)-5 µA @ 80 V15pF @ 5V, 1MHz--Surface MountSOD-123SOD-123-55°C ~ 175°C
SOD-882
RB521CS30L,315
DIODE SCHOTT 30V 100MA DFN1006-2
Nexperia USA Inc.
77,458
In Stock
1 : ¥47.00000
Cut Tape (CT)
10,000 : ¥6.10410
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V100mA350 mV @ 10 mASmall Signal =< 200mA (Io), Any Speed-10 µA @ 10 V8pF @ 1V, 1MHzAutomotiveAEC-Q100Surface MountSOD-882DFN1006-2150°C (Max)
SMD22PL-TP
SMD16PL-TP
DIODE SCHOTTKY 60V 1A SOD123FL
Micro Commercial Co
69,562
In Stock
1 : ¥47.00000
Cut Tape (CT)
2,500 : ¥7.92800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V1A700 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 60 V110pF @ 4V, 1MHz--Surface MountSOD-123FSOD-123FL-55°C ~ 125°C
0201 (0603 Metric)
CDBZC0130L-HF
DIODE SCHOTTKY 30V 100MA 0201
Comchip Technology
56,862
In Stock
120,000
Factory
1 : ¥47.00000
Cut Tape (CT)
10,000 : ¥6.07650
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V100mA370 mV @ 10 mASmall Signal =< 200mA (Io), Any Speed-7 µA @ 10 V-AutomotiveAEC-Q101Surface Mount0201 (0603 Metric)0201/DFN0603-40°C ~ 125°C
Showing
of 16,275

Schottky Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.