Showing
1 - 25
of 153
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
Schottky Diode 0603
SD0603S040S0R2
DIODE SCHOTTKY 40V 200MA 0603
KYOCERA AVX
313,215
In Stock
1 : ¥60.00000
Cut Tape (CT)
3,000 : ¥13.40800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V200mA450 mV @ 200 mASmall Signal =< 200mA (Io), Any Speed-1 µA @ 40 V-Surface Mount0603 (1608 Metric)0603 (1608 Metric)-55°C ~ 125°C
Schottky Diode 0805
SD0805S040S0R5
DIODE SCHOTTKY 40V 500MA 0805
KYOCERA AVX
130,225
In Stock
1 : ¥71.00000
Cut Tape (CT)
3,000 : ¥15.79133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V500mA480 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 40 V-Surface Mount0805 (2012 Metric)0805 (2012 Metric)-55°C ~ 125°C
Schottky Diode 0805
SD0805S020S1R0
DIODE SCHOTTKY 20V 1A 0805
KYOCERA AVX
260,629
In Stock
1 : ¥57.00000
Cut Tape (CT)
3,000 : ¥16.38733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V1A450 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 20 V-Surface Mount0805 (2012 Metric)0805 (2012 Metric)-55°C ~ 125°C
SD1206
SD1206S040S2R0
DIODE SCHOTTKY 40V 2A 1206
KYOCERA AVX
208,377
In Stock
51,000
Factory
1 : ¥73.00000
Cut Tape (CT)
3,000 : ¥20.48433
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V2A500 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 40 V-Surface Mount1206 (3216 Metric)1206 (3216 Metric)-55°C ~ 125°C
SD2010S
SD2010S040S3R0
DIODE SCHOTTKY 40V 3A SMA
KYOCERA AVX
175,400
In Stock
159,000
Factory
1 : ¥79.00000
Cut Tape (CT)
3,000 : ¥22.39600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V3A500 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 40 V-Surface Mount2-SMD, No Lead2010/DO-214AC-55°C ~ 125°C
2114/DO-214AA
SD2114S040S8R0
DIODE SCHOTTKY 40V 8A SMB
KYOCERA AVX
116,388
In Stock
10,000
Factory
1 : ¥116.00000
Cut Tape (CT)
5,000 : ¥43.39360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V8A550 mV @ 8 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 40 V-Surface Mount2-SMD, No Lead2114/DO-214AA-55°C ~ 125°C
Schottky Diode 0805
SD0805S020S0R5
DIODE SCHOTTKY 20V 500MA 0805
KYOCERA AVX
45,381
In Stock
3,000
Factory
1 : ¥71.00000
Cut Tape (CT)
3,000 : ¥15.79133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V500mA440 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 20 V-Surface Mount0805 (2012 Metric)0805 (2012 Metric)-55°C ~ 125°C
SD1206
SD1206S040S1R0
DIODE SCHOTTKY 40V 1A 1206
KYOCERA AVX
5,611
In Stock
1 : ¥74.00000
Cut Tape (CT)
3,000 : ¥16.53633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 40 V-Surface Mount1206 (3216 Metric)1206 (3216 Metric)-55°C ~ 125°C
SD1206
SD1206S040S0R5
DIODE SCHOTTKY 40V 500MA 1206
KYOCERA AVX
21,530
In Stock
1 : ¥59.00000
Cut Tape (CT)
3,000 : ¥16.66067
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V500mA480 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)-50 µA @ 40 V-Surface Mount1206 (3216 Metric)1206 (3216 Metric)-55°C ~ 125°C
Schottky Diode 0805
SD0805S040S0R1
DIODE SCHOTTKY 40V 100MA 0805
KYOCERA AVX
31,160
In Stock
1 : ¥77.00000
Cut Tape (CT)
3,000 : ¥17.28100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V100mA500 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed-30 µA @ 40 V-Surface Mount0805 (2012 Metric)0805 (2012 Metric)-55°C ~ 125°C
SD1206
SD1206S020S1R0
DIODE SCHOTTKY 20V 1A 1206
KYOCERA AVX
18,902
In Stock
1 : ¥65.00000
Cut Tape (CT)
3,000 : ¥18.29967
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V1A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 20 V-Surface Mount1206 (3216 Metric)1206 (3216 Metric)-55°C ~ 125°C
SD1206
SD1206T020S1R0
DIODE SCHOTTKY 20V 1A 1206
KYOCERA AVX
13,911
In Stock
1 : ¥67.00000
Cut Tape (CT)
3,000 : ¥18.84567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V1A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 20 V-Surface Mount1206 (3216 Metric)1206 (3216 Metric)-55°C ~ 125°C
SD1206
SD1206T040S1R0
DIODE SCHOTTKY 40V 1A 1206
KYOCERA AVX
13,316
In Stock
1 : ¥67.00000
Cut Tape (CT)
3,000 : ¥18.84567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 40 V-Surface Mount1206 (3216 Metric)1206 (3216 Metric)-55°C ~ 125°C
SD1206
SD1206S100S1R0
DIODE SCHOTTKY 100V 1A 1206
KYOCERA AVX
29,062
In Stock
1 : ¥71.00000
Cut Tape (CT)
3,000 : ¥20.21100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V1A850 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 100 V-Surface Mount1206 (3216 Metric)1206 (3216 Metric)-55°C ~ 125°C
SD1206
SD1206T040S2R0
DIODE SCHOTTKY 40V 2A 1206
KYOCERA AVX
8,496
In Stock
1 : ¥74.00000
Cut Tape (CT)
3,000 : ¥21.03067
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V2A500 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 40 V-Surface Mount1206 (3216 Metric)1206 (3216 Metric)-55°C ~ 125°C
2114/DO-214AA
SD2114S040S5R0
DIODE SCHOTTKY 40V 5A SMB
KYOCERA AVX
40,073
In Stock
1 : ¥118.00000
Cut Tape (CT)
5,000 : ¥44.20560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V5A550 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 40 V-Surface Mount2-SMD, No Lead2114/DO-214AA-55°C ~ 125°C
2-SMD, No Lead
SD3220S100S5R0
DIODE SCHOTTKY 100V 5A SMC
KYOCERA AVX
25,920
In Stock
12,000
Factory
1 : ¥128.00000
Cut Tape (CT)
3,000 : ¥49.92400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V5A850 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 100 V-Surface Mount2-SMD, No Lead3220/DO-214AB-55°C ~ 125°C
TO-263LP
UCQS20A045
DIODE SCHOTTKY 45V 20A TO-263LP
KYOCERA AVX
8,859
In Stock
1 : ¥294.00000
Cut Tape (CT)
2,000 : ¥139.92650
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky45 V20A540 mV @ 10 AFast Recovery =< 500ns, > 200mA (Io)-600 µA @ 45 V-Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263LP-40°C ~ 150°C
SD2010S
SD2010S100S1R0
DIODE SCHOTTKY 100V 1A SMA
KYOCERA AVX
3,510
In Stock
30,000
Factory
1 : ¥82.00000
Cut Tape (CT)
3,000 : ¥23.48867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V1A850 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 100 V-Surface Mount2-SMD, No Lead2010/DO-214AC-55°C ~ 125°C
SOD-123FL
MP01EA03
DIODE SCHOTTKY 30V 1A SOD-123FL
KYOCERA AVX
6,000
In Stock
1 : ¥82.00000
Cut Tape (CT)
6,000 : ¥21.80867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V1A450 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 30 V-Surface MountSOD-123FSOD-123FL-55°C ~ 150°C
TO-263LP
UCQ30A03
DIODE SCHOTTKY 30V 30A TO-263LP
KYOCERA AVX
2,000
In Stock
1 : ¥362.00000
Cut Tape (CT)
2,000 : ¥171.71750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V30A500 mV @ 15 AFast Recovery =< 500ns, > 200mA (Io)-1.5 mA @ 30 V-Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263LP-40°C ~ 150°C
TO-263LP
UCHD30A09
DIODE SCHOTTKY 90V 30A TO-263LP
KYOCERA AVX
2,000
In Stock
1 : ¥439.00000
Cut Tape (CT)
2,000 : ¥232.05100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky90 V30A790 mV @ 15 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 90 V-Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263LP-40°C ~ 150°C
SD2010S
SD2010S040S1R0
DIODE SCHOTTKY 40V 1A SMA
KYOCERA AVX
3,062
In Stock
3,000
Factory
1 : ¥68.00000
Cut Tape (CT)
3,000 : ¥19.39167
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 40 V-Surface Mount2-SMD, No Lead2010/DO-214AC-55°C ~ 125°C
SD2010S
SD2010S040S2R0
DIODE SCHOTTKY 40V 2A SMA
KYOCERA AVX
2,050
In Stock
6,000
Factory
1 : ¥76.00000
Cut Tape (CT)
3,000 : ¥21.57667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V2A500 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 40 V-Surface Mount2-SMD, No Lead2010/DO-214AC-55°C ~ 125°C
TO-220-3 Full Mold
FCHS20A08
DIODE SCHOTTKY 80V 20A TO-220 FU
KYOCERA AVX
985
In Stock
1 : ¥246.00000
Tube
-
Tube
ActiveSchottky80 V20A750 mV @ 10 AFast Recovery =< 500ns, > 200mA (Io)-150 µA @ 80 V-Through HoleTO-220-3 Full Pack, Isolated TabTO-220 Full-Mold-40°C ~ 150°C
Showing
1 - 25
of 153

KYOCERA AVX Diodes - Rectifiers - Single


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.