Showing
1 - 25
of 2,570
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SMC
S3G-13-F
DIODE GEN PURP 400V 3A SMC
Diodes Incorporated
335,152
In Stock
93,000
Factory
1 : ¥56.00000
Cut Tape (CT)
3,000 : ¥16.12000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard400 V3A1.15 V @ 3 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 400 V40pF @ 4V, 1MHzSurface MountDO-214AB, SMCSMC-65°C ~ 150°C
SMC
S3K-13-F
DIODE GEN PURP 800V 3A SMC
Diodes Incorporated
286,551
In Stock
81,000
Factory
1 : ¥56.00000
Cut Tape (CT)
3,000 : ¥16.12000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard800 V3A1.15 V @ 3 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 800 V40pF @ 4V, 1MHzSurface MountDO-214AB, SMCSMC-65°C ~ 150°C
SMC
B340-13-F
DIODE SCHOTTKY 40V 3A SMC
Diodes Incorporated
85,826
In Stock
1 : ¥56.00000
Cut Tape (CT)
3,000 : ¥16.12000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V3A500 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 40 V200pF @ 4V, 1MHzSurface MountDO-214AB, SMCSMC-55°C ~ 125°C
SMC (DO-214AB)
30BQ060
DIODE SCHOTTKY 60V SMC
SMC Diode Solutions
163,304
In Stock
1 : ¥74.00000
Cut Tape (CT)
3,000 : ¥20.88600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V-580 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 60 V180pF @ 5V, 1MHzSurface MountDO-214AB, SMCSMC (DO-214AB)-55°C ~ 150°C
SMC
S5BC-13-F
DIODE GEN PURP 100V 5A SMC
Diodes Incorporated
126,316
In Stock
1 : ¥75.00000
Cut Tape (CT)
3,000 : ¥21.49367
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V5A1.15 V @ 5 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 100 V40pF @ 4V, 1MHzSurface MountDO-214AB, SMCSMC-65°C ~ 150°C
SMC
S3B-13-F
DIODE GEN PURP 100V 3A SMC
Diodes Incorporated
121,245
In Stock
1 : ¥75.00000
Cut Tape (CT)
3,000 : ¥21.49367
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V3A1.15 V @ 3 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 100 V40pF @ 4V, 1MHzSurface MountDO-214AB, SMCSMC-65°C ~ 150°C
SMC
S5AC-13-F
DIODE GEN PURP 50V 5A SMC
Diodes Incorporated
114,897
In Stock
1 : ¥75.00000
Cut Tape (CT)
3,000 : ¥21.49367
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard50 V5A1.15 V @ 5 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 50 V40pF @ 4V, 1MHzSurface MountDO-214AB, SMCSMC-65°C ~ 150°C
DO-214AB
S3M
DIODE GEN PURP 1KV 3A SMC
onsemi
439,802
In Stock
1 : ¥66.00000
Cut Tape (CT)
3,000 : ¥23.61067
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V3A1.2 V @ 3 AStandard Recovery >500ns, > 200mA (Io)2.5 µs5 µA @ 1000 V60pF @ 4V, 1MHzSurface MountDO-214AB, SMCSMC (DO-214AB)-55°C ~ 150°C
DO-214AB, SMC BIDIRECT
SK36-TP
DIODE SCHOTTKY 60V 3A SMC
Micro Commercial Co
156,226
In Stock
1 : ¥68.00000
Cut Tape (CT)
3,000 : ¥24.00500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V3A750 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 60 V250pF @ 4V, 1MHzSurface MountDO-214AB, SMCSMC (DO-214AB)-55°C ~ 150°C
DO-214AB, SMC BIDIRECT
SK34-TP
DIODE SCHOTTKY 40V 3A SMC
Micro Commercial Co
41,619
In Stock
1 : ¥68.00000
Cut Tape (CT)
3,000 : ¥24.00500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V3A500 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 40 V250pF @ 4V, 1MHzSurface MountDO-214AB, SMCSMC (DO-214AB)-55°C ~ 150°C
DO-214AB, SMC BIDIRECT
SK54L-TP
DIODE SCHOTTKY 40V 5A SMC
Micro Commercial Co
163,454
In Stock
1 : ¥69.00000
Cut Tape (CT)
3,000 : ¥24.49467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSchottky40 V5A550 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 40 V-Surface MountDO-214AB, SMCSMC (DO-214AB)-55°C ~ 150°C
DO-214AB, SMC BIDIRECT
SK510L-TP
DIODE SCHOTTKY 100V 5A SMC
Micro Commercial Co
73,658
In Stock
1 : ¥69.00000
Cut Tape (CT)
3,000 : ¥24.59533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSchottky100 V5A850 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 100 V-Surface MountDO-214AB, SMCSMC (DO-214AB)-55°C ~ 150°C
SMC
S5DC-13-F
DIODE GEN PURP 200V 5A SMC
Diodes Incorporated
234,195
In Stock
24,000
Factory
1 : ¥71.00000
Cut Tape (CT)
3,000 : ¥25.23867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V5A1.15 V @ 5 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 200 V40pF @ 4V, 1MHzSurface MountDO-214AB, SMCSMC-65°C ~ 150°C
SMC
ES3D-13-F
DIODE GEN PURP 200V 3A SMC
Diodes Incorporated
74,125
In Stock
1 : ¥71.00000
Cut Tape (CT)
3,000 : ¥25.23867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V3A900 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)25 ns10 µA @ 200 V45pF @ 4V, 1MHzSurface MountDO-214AB, SMCSMC-55°C ~ 150°C
DO-214AB,SMC
CDBC340-G
DIODE SCHOTTKY 40V 3A DO214AB
Comchip Technology
184,441
In Stock
18,000
Factory
1 : ¥74.00000
Cut Tape (CT)
3,000 : ¥26.09733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V3A500 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 40 V-Surface MountDO-214AB, SMCDO-214AB (SMC)125°C (Max)
SMC (DO-214AB)
ER5G
DIODE GEN PURP 400V 5A SMC
SMC Diode Solutions
129,285
In Stock
1 : ¥77.00000
Cut Tape (CT)
3,000 : ¥27.09100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard400 V5A1.25 V @ 5 AFast Recovery =< 500ns, > 200mA (Io)35 ns5 µA @ 400 V58pF @ 4V, 1MHzSurface MountDO-214AB, SMCSMC (DO-214AB)-55°C ~ 150°C
SMC
B560C-13-F
DIODE SCHOTTKY 60V 5A SMC
Diodes Incorporated
168,046
In Stock
1 : ¥78.00000
Cut Tape (CT)
3,000 : ¥27.76267
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V5A700 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 60 V300pF @ 4V, 1MHzSurface MountDO-214AB, SMCSMC-55°C ~ 150°C
SMC
B540C-13-F
DIODE SCHOTTKY 40V 5A SMC
Diodes Incorporated
160,207
In Stock
1 : ¥78.00000
Cut Tape (CT)
3,000 : ¥27.76267
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V5A550 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 40 V300pF @ 4V, 1MHzSurface MountDO-214AB, SMCSMC-55°C ~ 150°C
SMC
S5MC-13-F
DIODE GEN PURP 1KV 5A SMC
Diodes Incorporated
181,463
In Stock
1 : ¥86.00000
Cut Tape (CT)
3,000 : ¥30.28667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V5A1.15 V @ 5 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 1000 V40pF @ 4V, 1MHzSurface MountDO-214AB, SMCSMC-65°C ~ 150°C
SMC
B550C-13-F
DIODE SCHOTTKY 50V 5A SMC
Diodes Incorporated
152,146
In Stock
1 : ¥86.00000
Cut Tape (CT)
3,000 : ¥30.28667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky50 V5A700 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 50 V300pF @ 4V, 1MHzSurface MountDO-214AB, SMCSMC-55°C ~ 150°C
SMC
S5JC-13-F
DIODE GEN PURP 600V 5A SMC
Diodes Incorporated
98,238
In Stock
168,000
Factory
1 : ¥86.00000
Cut Tape (CT)
3,000 : ¥30.28667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V5A1.15 V @ 5 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 600 V40pF @ 4V, 1MHzSurface MountDO-214AB, SMCSMC-65°C ~ 150°C
SMC
S5KC-13-F
DIODE GEN PURP 800V 5A SMC
Diodes Incorporated
101,710
In Stock
48,000
Factory
1 : ¥86.00000
Cut Tape (CT)
3,000 : ¥30.28667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard800 V5A1.15 V @ 5 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 800 V40pF @ 4V, 1MHzSurface MountDO-214AB, SMCSMC-65°C ~ 150°C
DO-214AB (SMC)
S10ML-TP
DIODE GEN PURP 1KV 10A SMC
Micro Commercial Co
8,886
In Stock
1 : ¥89.00000
Cut Tape (CT)
3,000 : ¥31.35300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V10A1.2 V @ 10 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 1000 V-Surface MountDO-214AB, SMCSMC (DO-214AB)-55°C ~ 150°C
DO-214AB,SMC
CURC307-G
DIODE GEN PURP 1KV 3A DO214AB
Comchip Technology
172,436
In Stock
69,000
Factory
1 : ¥83.00000
Cut Tape (CT)
3,000 : ¥32.12300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V3A1.7 V @ 3 AFast Recovery =< 500ns, > 200mA (Io)75 ns5 µA @ 1000 V-Surface MountDO-214AB, SMCDO-214AB (SMC)150°C (Max)
DO-214AB,SMC
CDBC3100-G
DIODE SCHOTTKY 100V 3A DO214AB
Comchip Technology
46,690
In Stock
15,000
Factory
1 : ¥83.00000
Cut Tape (CT)
3,000 : ¥32.12300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V3A850 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 100 V-Surface MountDO-214AB, SMCDO-214AB (SMC)-50°C ~ 125°C
Showing
1 - 25
of 2,570

DO-214AB, SMC Diodes - Rectifiers - Single


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.