Showing
1 - 25
of 2,368
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
Diodes Rectifiers-single SMA/SMB
S1AB-13-F
DIODE GEN PURP 50V 1A SMB
Diodes Incorporated
727,672
In Stock
1 : ¥54.00000
Cut Tape (CT)
3,000 : ¥9.41467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard50 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)3 µs5 µA @ 50 V10pF @ 4V, 1MHzSurface MountDO-214AA, SMBSMB-65°C ~ 150°C
Diodes Rectifiers-single SMA/SMB
S1GB-13-F
DIODE GEN PURP 400V 1A SMB
Diodes Incorporated
1,144,797
In Stock
1 : ¥56.00000
Cut Tape (CT)
3,000 : ¥9.82567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard400 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)3 µs5 µA @ 400 V10pF @ 4V, 1MHzSurface MountDO-214AA, SMBSMB-65°C ~ 150°C
Diodes Rectifiers-single SMA/SMB
S1BB-13-F
DIODE GEN PURP 100V 1A SMB
Diodes Incorporated
519,406
In Stock
1 : ¥56.00000
Cut Tape (CT)
3,000 : ¥9.82967
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)3 µs5 µA @ 100 V10pF @ 4V, 1MHzSurface MountDO-214AA, SMBSMB-65°C ~ 150°C
Diodes Rectifiers-single SMA/SMB
S2M-13-F
DIODE GEN PURP 1KV 1.5A SMB
Diodes Incorporated
1,008,169
In Stock
930,000
Factory
1 : ¥56.00000
Cut Tape (CT)
3,000 : ¥10.23333
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V1.5A1.15 V @ 1.5 AStandard Recovery >500ns, > 200mA (Io)-5 µA @ 1000 V20pF @ 4V, 1MHzSurface MountDO-214AA, SMBSMB-65°C ~ 150°C
Diodes Rectifiers-single SMA/SMB
S1MB-13-F
DIODE GEN PURP 1KV 1A SMB
Diodes Incorporated
1,702,484
In Stock
1 : ¥60.00000
Cut Tape (CT)
3,000 : ¥10.61033
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)3 µs5 µA @ 1000 V10pF @ 4V, 1MHzSurface MountDO-214AA, SMBSMB-65°C ~ 150°C
SMB (DO-214AA)
10BQ040
DIODE SCHOTTKY 40V 1A SMB
SMC Diode Solutions
352,487
In Stock
1 : ¥60.00000
Cut Tape (CT)
3,000 : ¥11.32200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A700 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 40 V80pF @ 5V, 1MHzSurface MountDO-214AA, SMBSMB (DO-214AA)-55°C ~ 150°C
SMB (DO-214AA)
10BQ030
DIODE SCHOTTKY 30V 1A SMB
SMC Diode Solutions
198,792
In Stock
1 : ¥60.00000
Cut Tape (CT)
3,000 : ¥11.32200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V1A420 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 30 V200pF @ 5V, 1MHzSurface MountDO-214AA, SMBSMB (DO-214AA)-55°C ~ 150°C
SMB (DO-214AA)
10BQ060
DIODE SCHOTTKY 60V 1A SMB
SMC Diode Solutions
273,446
In Stock
1 : ¥62.00000
Cut Tape (CT)
3,000 : ¥11.38867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V1A600 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 60 V62pF @ 5V, 1MHzSurface MountDO-214AA, SMBSMB (DO-214AA)-55°C ~ 150°C
SMB (DO-214AA)
SD560B
DIODE GEN PURP 600V 5A SMB
SMC Diode Solutions
352,693
In Stock
1 : ¥70.00000
Cut Tape (CT)
3,000 : ¥12.81167
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V5A1.2 V @ 5 AStandard Recovery >500ns, > 200mA (Io)-9 µA @ 600 V50pF @ 4V, 1MHzSurface MountDO-214AA, SMBSMB (DO-214AA)-65°C ~ 175°C
Diodes Rectifiers-single SMA/SMB
S2B-13-F
DIODE GEN PURP 100V 1.5A SMB
Diodes Incorporated
221,225
In Stock
1 : ¥73.00000
Cut Tape (CT)
3,000 : ¥13.64467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V1.5A1.15 V @ 1.5 AStandard Recovery >500ns, > 200mA (Io)-5 µA @ 100 V20pF @ 4V, 1MHzSurface MountDO-214AA, SMBSMB-65°C ~ 150°C
Diodes Rectifiers-single SMA/SMB
B140B-13-F
DIODE SCHOTTKY 40V 1A SMB
Diodes Incorporated
2,383
In Stock
1 : ¥73.00000
Cut Tape (CT)
3,000 : ¥13.64467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 40 V110pF @ 4V, 1MHzSurface MountDO-214AA, SMBSMB-65°C ~ 150°C
SMB (DO-214AA)
SK210
DIODE SCHOTTKY 100V 2A SMB
SMC Diode Solutions
223,573
In Stock
1 : ¥62.00000
Cut Tape (CT)
3,000 : ¥13.85500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V2A850 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-5 mA @ 100 V-Surface MountDO-214AA, SMBSMB (DO-214AA)-55°C ~ 150°C
Diodes Rectifiers-single SMA/SMB
B240-13-F
DIODE SCHOTTKY 40V 2A SMB
Diodes Incorporated
22,959
In Stock
1 : ¥70.00000
Cut Tape (CT)
3,000 : ¥15.35033
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V2A500 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 40 V200pF @ 4V, 1MHzSurface MountDO-214AA, SMBSMB-65°C ~ 150°C
Diodes Rectifiers-single SMA/SMB
RS1GB-13-F
DIODE GEN PURP 400V 1A SMB
Diodes Incorporated
178,468
In Stock
69,000
Factory
1 : ¥71.00000
Cut Tape (CT)
3,000 : ¥15.96400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard400 V1A1.3 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)150 ns5 µA @ 400 V15pF @ 4V, 1MHzSurface MountDO-214AA, SMBSMB-65°C ~ 150°C
DO-214AA
S2M
DIODE GEN PURP 1KV 2A DO214AA
onsemi
2,694,265
In Stock
1 : ¥74.00000
Cut Tape (CT)
3,000 : ¥16.35233
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V2A1.15 V @ 2 AStandard Recovery >500ns, > 200mA (Io)2 µs1 µA @ 1000 V30pF @ 4V, 1MHzSurface MountDO-214AA, SMBDO-214AA (SMB)-65°C ~ 150°C
DO-214AA, SMB
CDBB1100-G
DIODE SCHOTTKY 100V 1A DO214AA
Comchip Technology
82,407
In Stock
1 : ¥59.00000
Cut Tape (CT)
3,000 : ¥16.59167
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V1A850 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 100 V-Surface MountDO-214AA, SMBDO-214AA (SMB)125°C (Max)
SMB (DO-214AA)
SK310B
DIODE SCHOTTKY 100V 3A SMB
SMC Diode Solutions
78,760
In Stock
1 : ¥59.00000
Cut Tape (CT)
3,000 : ¥16.82433
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V3A850 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-600 µA @ 100 V250pF @ 4V, 1MHzSurface MountDO-214AA, SMBSMB (DO-214AA)-55°C ~ 150°C
DO-214AA
STPS1H100U
DIODE SCHOTTKY 100V 1A SMB
STMicroelectronics
0
In Stock
1 : ¥77.00000
Cut Tape (CT)
2,500 : ¥17.24480
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V1A770 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-4 µA @ 100 V-Surface MountDO-214AA, SMBSMB175°C (Max)
DO-214AA SMB
SK36B-LTP
DIODE SCHOTTKY 60V 3A DO214AA
Micro Commercial Co
19,146
In Stock
1 : ¥77.00000
Cut Tape (CT)
3,000 : ¥17.28100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V3A750 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 60 V250pF @ 1V, 1MHzSurface MountDO-214AA, SMBDO-214AA, HSMB-55°C ~ 150°C
SMB (DO-214AA)
SK56B
DIODE SCHOTTKY 60V SMB
SMC Diode Solutions
17,118
In Stock
1 : ¥79.00000
Cut Tape (CT)
3,000 : ¥17.69833
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V-700 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 60 V400pF @ 5V, 1MHzSurface MountDO-214AA, SMBSMB (DO-214AA)-55°C ~ 150°C
95,399
In Stock
1 : ¥63.00000
Cut Tape (CT)
3,200 : ¥18.18219
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky15 V1A390 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 15 V390pF @ 5V, 1MHzSurface MountDO-214AA, SMBDO-214AA (SMB)-55°C ~ 125°C
92,402
In Stock
1 : ¥65.00000
Cut Tape (CT)
3,200 : ¥18.37156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A450 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 40 V115pF @ 5V, 1MHzSurface MountDO-214AA, SMBDO-214AA (SMB)-55°C ~ 150°C
DO-214AA, SMB
CDBB240-HF
DIODE SCHOTTKY 40V 2A DO214AA
Comchip Technology
85,681
In Stock
24,000
Factory
1 : ¥65.00000
Cut Tape (CT)
3,000 : ¥18.49333
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V2A500 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 40 V30pF @ 4V, 1MHzSurface MountDO-214AA, SMBDO-214AA (SMB)-50°C ~ 150°C
Diodes Rectifiers-single SMA/SMB
MURS140-13-F
DIODE GEN PURP 400V 1A SMB
Diodes Incorporated
67,586
In Stock
1 : ¥67.00000
Cut Tape (CT)
3,000 : ¥18.78800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard400 V1A1.25 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)50 ns5 µA @ 400 V10pF @ 4V, 1MHzSurface MountDO-214AA, SMBSMB-55°C ~ 175°C
Diodes Rectifiers-single SMA/SMB
RS1MB-13-F
DIODE GEN PURP 1KV 1A SMB
Diodes Incorporated
635,218
In Stock
135,000
Factory
1 : ¥70.00000
Cut Tape (CT)
3,000 : ¥19.69967
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V1A1.3 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)500 ns5 µA @ 1000 V15pF @ 4V, 1MHzSurface MountDO-214AA, SMBSMB-65°C ~ 150°C
Showing
1 - 25
of 2,368

DO-214AA, SMB Diodes - Rectifiers - Single


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.