Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
Schottky Diode 0805
SD0805S040S0R5
DIODE SCHOTTKY 40V 500MA 0805
KYOCERA AVX
148,635
In Stock
1 : ¥71.00000
Cut Tape (CT)
3,000 : ¥15.79133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V500mA480 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 40 V-Surface Mount0805 (2012 Metric)0805 (2012 Metric)-55°C ~ 125°C
Schottky Diode 0805
SD0805S020S1R0
DIODE SCHOTTKY 20V 1A 0805
KYOCERA AVX
260,661
In Stock
1 : ¥57.00000
Cut Tape (CT)
3,000 : ¥16.38733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V1A450 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 20 V-Surface Mount0805 (2012 Metric)0805 (2012 Metric)-55°C ~ 125°C
Schottky Diode 0805
SD0805S020S0R5
DIODE SCHOTTKY 20V 500MA 0805
KYOCERA AVX
45,381
In Stock
1 : ¥71.00000
Cut Tape (CT)
3,000 : ¥15.79133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V500mA440 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 20 V-Surface Mount0805 (2012 Metric)0805 (2012 Metric)-55°C ~ 125°C
Schottky Diode 0805
SD0805S040S0R1
DIODE SCHOTTKY 40V 100MA 0805
KYOCERA AVX
31,460
In Stock
1 : ¥77.00000
Cut Tape (CT)
3,000 : ¥17.28100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V100mA500 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed-30 µA @ 40 V-Surface Mount0805 (2012 Metric)0805 (2012 Metric)-55°C ~ 125°C
DIODE GEN PURP 75V 150MA 0805
TS4148 RBG
DIODE GEN PURP 75V 150MA 0805
Taiwan Semiconductor Corporation
525
In Stock
1 : ¥25.00000
Cut Tape (CT)
10,000 : ¥3.44300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V150mA1 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHzSurface Mount0805 (2012 Metric)0805-55°C ~ 175°C
Schottky Diode 0805
SD0805S040S1R0
DIODE SCHOTTKY 0805
KYOCERA AVX
0
In Stock
3,000 : ¥16.56833
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveSchottky40 V1A550 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-50 µA @ 40 V-Surface Mount0805 (2012 Metric)0805-55°C ~ 125°C
DIODE GEN PURP 100V 150MA 0805
CDSSC4148N-G
DIODE GEN PURP 100V 150MA 0805
Comchip Technology
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteStandard100 V150mA1.25 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHzSurface Mount0805 (2012 Metric)0805150°C (Max)
DIODE SCHOTTK 20V 1A SOD-123
CDBS120-HF
DIODE SCHOTTK 20V 1A SOD-123
Comchip Technology
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteSchottky20 V1A450 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 20 V115pF @ 4V, 1MHzSurface Mount0805 (2012 Metric)0805-55°C ~ 125°C
Showing
1 - 8
of 8

0805 (2012 Metric) Diodes - Rectifiers - Single


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.