Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Part Status | Transistor Type | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
¥115.00000 | 60,087 - Immediate | CEL | CEL | 1 | CE3514M4-C2TR-ND CE3514M4-C2CT-ND CE3514M4-C2DKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | pHEMT FET | 12GHz | 12.2dB | 2 V | 68mA | 0.62dB | 15 mA | 125mW | 4 V | 4-SMD, Flat Leads | 4-Super Mini Mold | ||
¥149.00000 | 39,595 - Immediate | CEL | CEL | 1 | CE3512K2-C1TR-ND CE3512K2-C1CT-ND CE3512K2-C1DKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | pHEMT FET | 12GHz | 13.7dB | 2 V | 15mA | 0.5dB | 10 mA | 125mW | 4 V | 4-Micro-X | 4-Micro-X | ||
¥1,660.00000 | 785 - Immediate | STMicroelectronics | STMicroelectronics | 1 | 497-5297-5-ND | - | Tube | Active | LDMOS | 500MHz | 17dB | 12.5 V | 2.5A | - | 50 mA | 3W | 40 V | PowerSO-10 Exposed Bottom Pad | 10-PowerSO | ||
¥2,718.00000 | 809 - Immediate | Ampleon USA Inc. | Ampleon USA Inc. | 1 | 1603-BLM9D1822-30BZTR-ND 1603-BLM9D1822-30BZCT-ND 1603-BLM9D1822-30BZDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS (Dual) | 1.8GHz ~ 2.2GHz | 29.3dB | 28 V | 1.4µA | - | 110 mA | 45.9dBm | 65 V | 20-QFN Exposed Pad | 20-PQFN (8x8) | ||
¥2,357.00000 | 164 - Immediate | STMicroelectronics | STMicroelectronics | 1 | 497-5299-5-ND | - | Tube | Active | LDMOS | 500MHz | 17dB | 12.5 V | 4A | - | 150 mA | 8W | 40 V | PowerSO-10 Exposed Bottom Pad | 10-PowerSO | ||
¥3,155.00000 | 2,935 - Immediate | Ampleon USA Inc. | Ampleon USA Inc. | 1 | 1603-BLM10D3438-35ABZTR-ND 1603-BLM10D3438-35ABZCT-ND 1603-BLM10D3438-35ABZDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | 3.4GHz ~ 3.8GHz | 33dB | 26 V | 1.4µA | - | 41 mA | - | 65 V | 20-QFN Exposed Pad | 20-PQFN (8x8) | ||
¥2,785.00000 | 1,350 - Immediate | MACOM Technology Solutions | MACOM Technology Solutions | 1 | 1465-1410-ND | - | Tube | Active | HEMT | 0Hz ~ 6GHz | 14.8dB | 28 V | 1.4A | - | 50 mA | 4W | 100 V | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
¥3,255.00000 | 114 - Immediate | Ampleon USA Inc. | Ampleon USA Inc. | 1 | 568-12809-2-ND 568-12809-1-ND 568-12809-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS (Dual), Common Source | 860MHz | 22dB | 50 V | - | - | 60 mA | 10W | 104 V | 12-VDFN Exposed Pad | 12-HVSON (6x5) | ||
¥5,916.00000 | 278 - Immediate | MACOM Technology Solutions | MACOM Technology Solutions | 1 | 1465-1146-ND | - | Tray | Active | N-Channel | 400MHz | 16dB | 28 V | 2.5A | 1dB | 25 mA | 15W | 65 V | 211-07 | 211-07, Style 2 | ||
¥7,763.00000 | 0 - Immediate | MACOM Technology Solutions | MACOM Technology Solutions | 1 | 1465-1163-ND | - | Tray | Active | N-Channel | 30MHz ~ 200MHz | 19.5dB | 28 V | 4.5A | - | 25 mA | 45W | 65 V | 211-07 | 211-07, Style 2 | ||
¥8,263.00000 | 174 - Immediate | Microchip Technology | Microchip Technology | 1 | ARF460AG-ND | - | Tube | Active | N-Channel | 40.68MHz | 15dB | 125 V | 14A | - | 50 mA | - | 500 V | TO-247-3 | TO-247CS | ||
¥9,013.00000 | 373 - Immediate | MACOM Technology Solutions | MACOM Technology Solutions | 1 | 1465-1166-ND | - | Tray | Active | N-Channel | 150MHz | 11.8dB | 28 V | 13A | 3dB | 2 A | 125W | 65 V | 211-11, Style 2 | 211-11, Style 2 | ||
¥13,406.00000 | 55 - Immediate | Ampleon USA Inc. | Ampleon USA Inc. | 1 | 1603-1084-ND | - | Tray | Active | LDMOS | 2.45GHz | 18.5dB | 32 V | - | - | 20 mA | 250W | 65 V | SOT-1270-1 | SOT-1270-1 | ||
¥16,062.00000 | 103 - Immediate | Ampleon USA Inc. | Ampleon USA Inc. | 1 | 568-7539-ND | - | Tray | Active | LDMOS | 225MHz | 27.2dB | 50 V | 42A | - | 900 mA | 300W | 110 V | SOT-502A | SOT502A | ||
¥16,509.00000 | 39 - Immediate | Ampleon USA Inc. | Ampleon USA Inc. | 1 | 1603-ART150FEU-ND | ART | Tray | Active | LDMOS | 1MHz ~ 650MHz | 31dB | 65 V | 1.2µA | - | 20 mA | 150W | 200 V | SOT-467C | SOT467C | ||
¥16,866.00000 | 89 - Immediate | Ampleon USA Inc. | Ampleon USA Inc. | 1 | 1603-1061-ND | - | Tray | Active | LDMOS (Dual), Common Source | 108MHz | 28.5dB | 50 V | - | - | 100 mA | 600W | 110 V | SOT-1214A | SOT1214A | ||
¥19,734.00000 | 34 - Immediate | Ampleon USA Inc. | Ampleon USA Inc. | 1 | 1603-1194-ND | - | Tray | Active | LDMOS (Dual), Common Source | 2.4GHz ~ 2.5GHz | 14.5dB | 32 V | 4.2µA | - | 20 mA | 500W | 65 V | SOT1250-1 | SOT1250-1 | ||
¥20,755.00000 | 55 - Immediate | Ampleon USA Inc. | Ampleon USA Inc. | 1 | 568-4735-ND | - | Tray | Active | LDMOS | 225MHz | 27.5dB | 50 V | 3.6A | - | 50 mA | 20W | 110 V | SOT-467C | SOT467C | ||
¥23,060.00000 | 49 - Immediate | Ampleon USA Inc. | Ampleon USA Inc. | 1 | 568-7548-ND | - | Tray | Active | LDMOS | 1.3GHz | 19dB | 32 V | - | - | 200 mA | 35W | 65 V | SOT-467C | SOT467C | ||
¥25,787.00000 | 371 - Immediate | Ampleon USA Inc. | Ampleon USA Inc. | 1 | 568-7549-ND | - | Tray | Active | LDMOS (Dual), Common Source | 1.3GHz | 16.5dB | 32 V | 32A | - | 900 mA | 100W | 65 V | SOT-540A | LDMOST | ||
¥28,013.00000 | 213 - Immediate | Ampleon USA Inc. | Ampleon USA Inc. | 1 | 1603-1042-2-ND 1603-1042-1-ND 1603-1042-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS (Dual), Common Source | 108MHz | 24.4dB | 50 V | - | - | 40 mA | 1400W | 135 V | SOT-1248C | CDFM4 | ||
¥28,013.00000 | 47 - Immediate | Ampleon USA Inc. | Ampleon USA Inc. | 1 | 568-10994-ND | - | Tray | Active | LDMOS (Dual), Common Source | 108MHz | 24.4dB | 50 V | - | - | 40 mA | 1400W | 135 V | SOT-539B | SOT539B | ||
¥30,350.00000 | 24 - Immediate | Ampleon USA Inc. | Ampleon USA Inc. | 1 | 568-7555-ND | - | Tray | Not For New Designs | LDMOS (Dual), Common Source | 860MHz | 21dB | 50 V | - | - | 1.3 A | 600W | 110 V | SOT-539A | SOT539A | ||
¥30,564.00000 | 118 - Immediate | Ampleon USA Inc. | Ampleon USA Inc. | 1 | 568-11647-5-ND | - | Tray | Active | LDMOS (Dual), Common Source | 1.3GHz | 18dB | 32 V | - | - | 100 mA | 200W | 65 V | SOT-1121A | LDMOST | ||
¥34,282.00000 | 40 - Immediate | MACOM Technology Solutions | MACOM Technology Solutions | 1 | 1465-1173-ND | - | Tray | Active | 2 N-Channel (Dual) Common Source | 500MHz | 11.2dB | 28 V | 26A | - | 100 mA | 150W | 65 V | 375-04 | 375-04, Style 2 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseA community dedicated to answering and asking engineering and component questions. Try some of our top forum pages.