DIP Switches

Results: 130
Stocking Options
Environmental Options
Media
Exclude
130Results

Showing
of 130
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
78B02RAT
78B02ST
SWITCH SLIDE DIP SPST 0.15A 30V
Grayhill Inc.
2,365
In Stock
1 : ¥518.00000
Tube
Tube
Active
SPST
2
150mA
30VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.315" (8.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
78B02RAT
78B04T
SWITCH SLIDE DIP SPST 0.15A 30V
Grayhill Inc.
915
In Stock
1 : ¥525.00000
Tube
Tube
Active
SPST
4
150mA
30VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.315" (8.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
78B02RAT
78B03ST
SWITCH SLIDE DIP SPST 0.15A 30V
Grayhill Inc.
1,820
In Stock
1 : ¥536.00000
Tube
Tube
Active
SPST
3
150mA
30VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.315" (8.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
76PRB02ST
76SB04T
SWITCH ROCKER DIP SPST 0.15A 30V
Grayhill Inc.
6,420
In Stock
1 : ¥539.00000
Tube
Tube
Active
SPST
4
150mA
30VDC
Rocker
Raised
Copper Alloy
Gold
0.315" (8.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
78B02RAT
78B04ST
SWITCH SLIDE DIP SPST 0.15A 30V
Grayhill Inc.
4,462
In Stock
1 : ¥554.00000
Tube
Tube
Active
SPST
4
150mA
30VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.315" (8.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
76PRB02ST
76SB04ST
SWITCH ROCKER DIP SPST 0.15A 30V
Grayhill Inc.
14,673
In Stock
1 : ¥571.00000
Tube
Tube
Active
SPST
4
150mA
30VDC
Rocker
Raised
Copper Alloy
Gold
0.315" (8.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
78B02RAT
78B08T
SWITCH SLIDE DIP SPST 0.15A 30V
Grayhill Inc.
6,412
In Stock
1 : ¥591.00000
Tube
Tube
Active
SPST
8
150mA
30VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.315" (8.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
78B02RAT
78B06ST
SWITCH SLIDE DIP SPST 0.15A 30V
Grayhill Inc.
2,924
In Stock
1 : ¥601.00000
Tube
Tube
Active
SPST
6
150mA
30VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.315" (8.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
76PRB02ST
76SB08T
SWITCH ROCKER DIP SPST 0.15A 30V
Grayhill Inc.
3,947
In Stock
1 : ¥612.00000
Tube
Tube
Active
SPST
8
150mA
30VDC
Rocker
Raised
Copper Alloy
Gold
0.315" (8.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
78B02RAT
78B08ST
SWITCH SLIDE DIP SPST 0.15A 30V
Grayhill Inc.
3,896
In Stock
1 : ¥616.00000
Tube
Tube
Active
SPST
8
150mA
30VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.315" (8.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
76PRB02ST
76SB08ST
SWITCH ROCKER DIP SPST 0.15A 30V
Grayhill Inc.
2,806
In Stock
1 : ¥637.00000
Tube
Tube
Active
SPST
8
150mA
30VDC
Rocker
Raised
Copper Alloy
Gold
0.315" (8.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
76PRB02ST
76SB06ST
SWITCH ROCKER DIP SPST 0.15A 30V
Grayhill Inc.
1,804
In Stock
1 : ¥637.00000
Tube
Tube
Active
SPST
6
150mA
30VDC
Rocker
Raised
Copper Alloy
Gold
0.315" (8.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
76PRB04ST
76PSB04T
SWITCH PIANO DIP SPST 0.15A 30V
Grayhill Inc.
3,920
In Stock
1 : ¥645.00000
Tube
Tube
Active
SPST
4
150mA
30VDC
Piano
Raised
Copper Alloy
Gold
0.301" (7.65mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
76PRB02ST
76PSB03ST
SWITCH PIANO DIP SPST 0.15A 30V
Grayhill Inc.
5,530
In Stock
1 : ¥659.00000
Tube
Tube
Active
SPST
3
150mA
30VDC
Piano
Raised
Copper Alloy
Gold
0.301" (7.65mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
76PRB02ST
76SB10ST
SWITCH ROCKER DIP SPST 0.15A 30V
Grayhill Inc.
9,640
In Stock
1 : ¥673.00000
Tube
Tube
Active
SPST
10
150mA
30VDC
Rocker
Raised
Copper Alloy
Gold
0.315" (8.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
76PRB04ST
76PSB04ST
SWITCH PIANO DIP SPST 0.15A 30V
Grayhill Inc.
5,983
In Stock
1 : ¥677.00000
Tube
Tube
Active
SPST
4
150mA
30VDC
Piano
Raised
Copper Alloy
Gold
0.301" (7.65mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
90HBJ02PRT
90HBW08PT
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
3,219
In Stock
1 : ¥706.00000
Tube
Tube
Active
SPST
8
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.190" (4.83mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
76HPSB02GWRT
76HPSB02GWRT
SWITCH PIANO DIP SPST 0.15A 30V
Grayhill Inc.
1,068
In Stock
1 : ¥709.00000
Cut Tape (CT)
500 : ¥431.73600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
2
150mA
30VDC
Piano
Raised
Copper Alloy
Gold
0.337" (8.56mm)
Surface Mount, Right Angle
Gull Wing
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
76PRB02ST
76PSB08ST
SWITCH PIANO DIP SPST 0.15A 30V
Grayhill Inc.
2,146
In Stock
1 : ¥742.00000
Tube
Tube
Active
SPST
8
150mA
30VDC
Piano
Raised
Copper Alloy
Gold
0.301" (7.65mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
76PRB02ST
76PSB10T
SWITCH PIANO DIP SPST 0.15A 30V
Grayhill Inc.
1,046
In Stock
1 : ¥770.00000
Tube
Tube
Active
SPST
10
150mA
30VDC
Piano
Raised
Copper Alloy
Gold
0.301" (7.65mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
90HBJ02PRT
90HBJ08PT
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
1,138
In Stock
1 : ¥773.00000
Tube
Tube
Active
SPST
8
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.220" (5.59mm)
Surface Mount
J Lead
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
90HBJ02PRT
90HBW03PT
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
4,584
In Stock
1 : ¥798.00000
Tube
Tube
Active
SPST
3
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.190" (4.83mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
97C02ST
97C02ST
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
333
In Stock
1 : ¥845.00000
Tube
Tube
Active
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.063" (1.60mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
97C04S, 97C04SR, 97C04ST
97C04ST
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
5,342
In Stock
1 : ¥855.00000
Tube
Tube
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.063" (1.60mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
97R04ST
97R04ST
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
2,410
In Stock
1 : ¥858.00000
Tube
Tube
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.061" (1.55mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
Showing
of 130

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.