Variable Capacitance (Varicaps, Varactors)

Results: 47
Stocking Options
Environmental Options
Media
Exclude
47Results

Showing
of 47
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance @ Vr, F
Capacitance Ratio
Capacitance Ratio Condition
Voltage - Peak Reverse (Max)
Diode Type
Q @ Vr, F
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2-SMD, Flat Lead
MA27V0400L
DIODE VARIABLE CAP 6V SSS-MINI
Panasonic Electronic Components
9,477
In Stock
1 : ¥49.00000
Cut Tape (CT)
10,000 : ¥17.45880
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
6.4pF @ 3V, 1MHz
-
-
6 V
Single
-
125°C (TJ)
Surface Mount
2-SMD, Flat Leads
SSSMini2-F1
2-SMD, Flat Lead
MA2737600L
DIODE VARIABLE CAP 6V SSS-MINI
Panasonic Electronic Components
4,980
In Stock
1 : ¥50.00000
Cut Tape (CT)
10,000 : ¥17.45880
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
8.9pF @ 3V, 1MHz
-
-
6 V
Single
-
125°C (TJ)
Surface Mount
2-SMD, Flat Leads
SSSMini2-F1
9-SS-MINI-2P
MA2SV0900L
DIODE VARIABLE CAP 6V SSMINI-2P
Panasonic Electronic Components
0
In Stock
1 : ¥15.00000
Cut Tape (CT)
3,000 : ¥9.61300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
9.2pF @ 3V, 1MHz
1.87
C1/C3
6 V
Single
-
150°C (TJ)
Surface Mount
SC-80
SSMini2-F2
9-SS-MINI-2P
MA2SV1500L
DIODE VARIABLE CAP 6V SSMINI-2P
Panasonic Electronic Components
0
In Stock
1 : ¥15.00000
Cut Tape (CT)
3,000 : ¥13.03633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
3.23pF @ 2.5V, 1MHz
2.55
C0.5/C2.5
6 V
Single
-
150°C (TJ)
Surface Mount
SC-80
SSMini2-F2
0
In Stock
1 : ¥20.00000
Cut Tape (CT)
10,000 : ¥15.19530
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
7pF @ 3V, 1MHz
2.2
C1/C3
6 V
Single
-
125°C (TJ)
Surface Mount
SC-101, SOT-883
ML3-N2
0
In Stock
1 : ¥20.00000
Cut Tape (CT)
10,000 : ¥15.19530
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
2.58pF @ 4V, 1MHz
2.6
C1/C4
6 V
Single
-
125°C (TJ)
Surface Mount
SC-101, SOT-883
ML3-N2
0
In Stock
1 : ¥20.00000
Cut Tape (CT)
10,000 : ¥15.19530
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
6.4pF @ 3V, 1MHz
-
-
6 V
Single
-
125°C (TJ)
Surface Mount
SC-101, SOT-883
ML3-N2
0
In Stock
1 : ¥20.00000
Cut Tape (CT)
10,000 : ¥15.19530
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
3.23pF @ 2.5V, 1MHz
2.55
C0.5/C2.5
6 V
Single
-
125°C (TJ)
Surface Mount
SC-101, SOT-883
ML3-N2
0
In Stock
1 : ¥21.00000
Cut Tape (CT)
10,000 : ¥15.74680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
8.37pF @ 3V, 1MHz
2.35
C1/C3
6 V
Single
-
125°C (TJ)
Surface Mount
SC-101, SOT-883
ML3-N2
9-SS-MINI-2P
MA2S30400L
DIODE VARIABLE CAP 30V SS-MINI
Panasonic Electronic Components
0
In Stock
1 : ¥23.00000
Cut Tape (CT)
3,000 : ¥20.03867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
8.3pF @ 4V, 1MHz
3.0
C1/C4
30 V
Single
-
150°C (TJ)
Surface Mount
SC-80
SSMini2-F2
0
In Stock
1 : ¥23.00000
Cut Tape (CT)
10,000 : ¥17.38280
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
4.1pF @ 4V, 1MHz
4.7
C1/C4
10 V
Single
-
125°C (TJ)
Surface Mount
SC-101, SOT-883
ML3-N2
2-SMD, Flat Lead
MA27V0500L
DIODE VARIABLE CAP 10V SSS-MINI
Panasonic Electronic Components
0
In Stock
1 : ¥26.00000
Cut Tape (CT)
10,000 : ¥19.14040
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
4.1pF @ 4V, 1MHz
4.7
C1/C4
10 V
Single
-
125°C (TJ)
Surface Mount
2-SMD, Flat Leads
SSSMini2-F1
2-SMD, Flat Lead
MA27V0200L
DIODE VARIABLE CAP 6V SSS-MINI
Panasonic Electronic Components
0
In Stock
1 : ¥27.00000
Cut Tape (CT)
10,000 : ¥18.75840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
9pF @ 4V, 1MHz
2.6
C1/C4
6 V
Single
-
125°C (TJ)
Surface Mount
2-SMD, Flat Leads
SSSMini2-F1
2-SMD, Flat Lead
MA27V1500L
DIODE VARIABLE CAP 6V SSS-MINI
Panasonic Electronic Components
0
In Stock
1 : ¥29.00000
Cut Tape (CT)
10,000 : ¥21.27250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
3.23pF @ 2.5V, 1MHz
2.55
C0.5/C2.5
6 V
Single
-
125°C (TJ)
Surface Mount
2-SMD, Flat Leads
SSSMini2-F1
2-SMD, Flat Lead
MA27V2000L
DIODE VARIABLE CAP 6V SSSMINI-2P
Panasonic Electronic Components
0
In Stock
1 : ¥41.00000
Cut Tape (CT)
10,000 : ¥11.68750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
9.9pF @ 3V, 1MHz
2.04
C1/C3
6 V
Single
-
125°C (TJ)
Surface Mount
2-SMD, Flat Leads
SSSMini2-F1
2-SMD, Flat Lead
MA27V2200L
DIODE VARIABLE CAP 6V SSSMINI-2P
Panasonic Electronic Components
0
In Stock
1 : ¥41.00000
Cut Tape (CT)
10,000 : ¥11.68750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
7.6pF @ 4V, 1MHz
2.62
C1/C4
6 V
Single
-
125°C (TJ)
Surface Mount
2-SMD, Flat Leads
SSSMini2-F1
0
In Stock
1 : ¥44.00000
Cut Tape (CT)
10,000 : ¥15.19530
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
1.34pF @ 4V, 1MHz
2.34
C1/C4
8 V
Single
-
125°C (TJ)
Surface Mount
SC-101, SOT-883
ML3-N2
9-SS-MINI-2P
MA2SV0400L
DIODE VARIABLE CAP 6V SSMINI-2P
Panasonic Electronic Components
0
In Stock
1 : ¥46.00000
Cut Tape (CT)
3,000 : ¥12.42367
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
6.4pF @ 3V, 1MHz
-
-
6 V
Single
-
150°C (TJ)
Surface Mount
SC-80
SSMini2-F2
2-SMD, Flat Lead
MA27V0300L
DIODE VARIABLE CAP 6V SSS-MINI
Panasonic Electronic Components
0
In Stock
1 : ¥49.00000
Cut Tape (CT)
10,000 : ¥16.15170
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
2.58pF @ 4V, 1MHz
2.6
C1/C4
6 V
Single
-
125°C (TJ)
Surface Mount
2-SMD, Flat Leads
SSSMini2-F1
9-SS-MINI-2P
MA2SV0200L
DIODE VARIABLE CAP 6V SSMINI-2P
Panasonic Electronic Components
0
In Stock
1 : ¥49.00000
Cut Tape (CT)
3,000 : ¥13.00867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
9pF @ 4V, 1MHz
2.6
C1/C4
6 V
Single
-
150°C (TJ)
Surface Mount
SC-80
SSMini2-F2
9-SS-MINI-2P
MA2S37400L
DIODE VARIABLE CAP 34V SS-MINI
Panasonic Electronic Components
0
In Stock
1 : ¥50.00000
Cut Tape (CT)
3,000 : ¥20.84567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
3.03pF @ 25V, 1MHz
15.0
C2/C25
34 V
Single
-
150°C (TJ)
Surface Mount
SC-80
SSMini2-F2
2-SMD, Flat Lead
MA27V0900L
DIODE VARIABLE CAP 6V SSS-MINI
Panasonic Electronic Components
0
In Stock
1 : ¥53.00000
Cut Tape (CT)
10,000 : ¥19.01770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
9.2pF @ 3V, 1MHz
1.87
C1/C3
6 V
Single
-
125°C (TJ)
Surface Mount
2-SMD, Flat Leads
SSSMini2-F1
2-SMD, Flat Lead
MA27V1200L
DIODE VARIABLE CAP 8V SSS-MINI
Panasonic Electronic Components
0
In Stock
1 : ¥55.00000
Cut Tape (CT)
10,000 : ¥20.56620
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
2.14pF @ 4V, 1MHz
1.9
C1/C4
8 V
Single
-
125°C (TJ)
Surface Mount
2-SMD, Flat Leads
SSSMini2-F1
2-SMD, Flat Lead
MA27V1600L
DIODE VARIABLE CAP 6V SSSMINI-2P
Panasonic Electronic Components
0
In Stock
1 : ¥56.00000
Cut Tape (CT)
10,000 : ¥13.52720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
8.37pF @ 3V, 1MHz
2.35
C1/C3
6 V
Single
-
125°C (TJ)
Surface Mount
2-SMD, Flat Leads
SSSMini2-F1
2-SMD, Flat Lead
MA27V2300L
DIODE VARIABLE CAP 6V SSSMINI-2P
Panasonic Electronic Components
0
In Stock
1 : ¥56.00000
Cut Tape (CT)
10,000 : ¥13.24680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
1.1pF @ 4V, 1MHz
2.34
C1/C4
6 V
Single
-
125°C (TJ)
Surface Mount
2-SMD, Flat Leads
SSSMini2-F1
Showing
of 47

Variable Capacitance Diodes (Varicaps, Varactors)


A varactor diode—also known as a varicap or tuning diode—is a type of semiconductor diode designed to operate in reverse bias, where it behaves like a variable capacitor rather than a typical rectifier. Its core function is to exploit the voltage-dependent capacitance of a reverse-biased PN junction, where the width of the depletion region changes with applied voltage, altering the capacitance. This feature makes varactors indispensable in electronic tuning applications, such as frequency modulation (FM), phase-locked loops (PLLs), voltage-controlled oscillators (VCOs), and RF filters. Varactors do not conduct in reverse bias and are used purely for their capacitive behavior. Additionally, MOS varactors—metal-oxide-semiconductor based—offer improved linearity and integration in CMOS technologies, making them suitable for modern RF IC designs.

When selecting a varactor, several key parameters must be considered to ensure optimal performance in the target application. Capacitance range and tuning ratio (the ratio of maximum to minimum capacitance) are critical, as they determine how much frequency variation can be achieved. Quality factor (Q) affects signal purity and is especially important in high-frequency RF circuits. Engineers must also consider series resistance, reverse breakdown voltage, and package type, particularly in space-constrained or temperature-sensitive environments. Although varactors are compact and energy-efficient, their non-linear capacitance-voltage curve can introduce distortion, and they typically have a limited tuning range compared to mechanical alternatives. Nonetheless, for most automatic tuning, frequency modulation, and bandwidth control applications, varactors provide a solid-state solution that’s fast, reliable, and easier to integrate into modern analog and RF systems.