SOD-128 Single Diodes

Results: 534
Manufacturer
KYOCERA AVXNexperia USA Inc.NXP SemiconductorsPanasonic Electronic ComponentsRohm SemiconductorSTMicroelectronicsTaiwan Semiconductor CorporationToshiba Semiconductor and Storage
Series
-ECOPACK®1ECOPACK®2
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Technology
SchottkySiGe (Silicon Germanium)Standard
Voltage - DC Reverse (Vr) (Max)
20 V30 V40 V45 V60 V90 V100 V120 V150 V200 V400 V600 V650 V700 V
Current - Average Rectified (Io)
500mA800mA1A1.1A1.5A2A3A4A4.5A5A
Voltage - Forward (Vf) (Max) @ If
360 mV @ 1 A360 mV @ 2 A360 mV @ 3 A360 mV @ 5 A370 mV @ 2 A370 mV @ 3 A370 mV @ 5 A380 mV @ 1 A390 mV @ 1 A390 mV @ 2 A390 mV @ 3 A400 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Fast Recovery =< 500ns, > 2A (Io)No Recovery Time > 500mA (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5 ns7 ns8 ns8.6 ns9 ns11 ns11.5 ns12 ns12.5 ns14 ns14.6 ns15 ns
Current - Reverse Leakage @ Vr
30 nA @ 120 V30 nA @ 150 V30 nA @ 200 V100 nA @ 200 V200 nA @ 200 V300 nA @ 100 V400 nA @ 100 V450 nA @ 100 V500 nA @ 40 V600 nA @ 30 V700 nA @ 60 V800 nA @ 30 V
Capacitance @ Vr, F
7pF @ 4V, 1MHz8pF @ 4V, 1MHz9pF @ 4V, 1MHz10pF @ 4V, 1MHz11pF @ 4V, 1MHz12pF @ 4V, 1MHz13pF @ 4V, 1MHz14pF @ 4V, 1MHz15pF @ 4V, 1MHz16pF @ 4V, 1MHz17pF @ 4V, 1MHz18pF @ 4V, 1MHz
Grade
-Automotive
Qualification
-AEC-Q101
Supplier Device Package
M-FLAT (2.4x3.8)PMDTPMDTMSOD-128SOD-128/CFP5SOD128FlatTMiniP2-F2-B
Operating Temperature - Junction
-55°C ~ 150°C-55°C ~ 175°C-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 175°C125°C125°C (Max)150°C150°C (Max)175°C175°C (Max)-
Stocking Options
Environmental Options
Media
Marketplace Product
534Results
Applied FiltersRemove All

Showing
of 534
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MFG_SOD-128
TSS83L45
DIODE SCHOTTKY 45V 3A SOD128
Taiwan Semiconductor Corporation
29,006
In Stock
1 : ¥38.00000
Cut Tape (CT)
3,500 : ¥9.97829
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
3A
560 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 45 V
220pF @ 4V, 1MHz
-
-
Surface Mount
SOD-128
SOD-128
-55°C ~ 150°C
SOD-128 Top
PMEG60T20ELPX
DIODE SCHOTTKY 60V 2A SOD128
Nexperia USA Inc.
17,979
In Stock
1 : ¥49.00000
Cut Tape (CT)
3,000 : ¥13.11500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2A
620 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
14 ns
1.2 µA @ 60 V
400pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD-128/CFP5
175°C (Max)
SOD-128
RSX501LAM20TR
DIODE SCHOTTKY 20V 5A PMDTM
Rohm Semiconductor
50,598
In Stock
1 : ¥73.00000
Cut Tape (CT)
3,000 : ¥20.35467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
5A
390 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 20 V
-
-
-
Surface Mount
SOD-128
PMDTM
150°C (Max)
SOD-128 Top
PMEG3030BEP,115
DIODE SCHOTTKY 30V 3A SOD128
Nexperia USA Inc.
23,030
In Stock
1 : ¥81.00000
Cut Tape (CT)
3,000 : ¥22.98667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
3A
450 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 30 V
500pF @ 1V, 1MHz
-
-
Surface Mount
SOD-128
SOD-128/CFP5
150°C (Max)
SOD-128 Top
PMEG6030EP,115
DIODE SCHOTTKY 60V 3A SOD128
Nexperia USA Inc.
7,273
In Stock
1 : ¥81.00000
Cut Tape (CT)
3,000 : ¥22.93800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
530 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 60 V
360pF @ 1V, 1MHz
-
-
Surface Mount
SOD-128
SOD-128/CFP5
150°C (Max)
SOD-128 Top
PMEG6030ETPX
DIODE SCHOTTKY 60V 3A SOD128
Nexperia USA Inc.
73,825
In Stock
1 : ¥84.00000
Cut Tape (CT)
3,000 : ¥23.93767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
530 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
12 ns
200 µA @ 60 V
360pF @ 1V, 1MHz
-
-
Surface Mount
SOD-128
SOD-128/CFP5
175°C (Max)
SOD-128 Top
PMEG6030EVPX
DIODE SCHOTTKY 60V 3A SOD128
Nexperia USA Inc.
92,157
In Stock
1 : ¥86.00000
Cut Tape (CT)
3,000 : ¥24.09733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
475 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
20 ns
400 µA @ 60 V
575pF @ 1V, 1MHz
-
-
Surface Mount
SOD-128
SOD-128/CFP5
175°C (Max)
SOD-128 Top
PMEG3050EP,115
DIODE SCHOTTKY 30V 5A SOD128
Nexperia USA Inc.
1,321
In Stock
1 : ¥93.00000
Cut Tape (CT)
3,000 : ¥26.61867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
5A
360 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
8 mA @ 30 V
800pF @ 1V, 1MHz
-
-
Surface Mount
SOD-128
SOD-128/CFP5
150°C (Max)
SOD-128 Top
PMEG4050ETP,115
DIODE SCHOTTKY 40V 5A SOD128
Nexperia USA Inc.
25,347
In Stock
1 : ¥95.00000
Cut Tape (CT)
3,000 : ¥27.20367
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
5A
490 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
300 µA @ 40 V
600pF @ 1V, 1MHz
-
-
Surface Mount
SOD-128
SOD-128/CFP5
175°C (Max)
SOD-128 Top
PMEG3030EP,115
DIODE SCHOTTKY 30V 3A SOD128
Nexperia USA Inc.
114,149
In Stock
1 : ¥96.00000
Cut Tape (CT)
3,000 : ¥27.39467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
3A
360 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
5 mA @ 30 V
470pF @ 1V, 1MHz
-
-
Surface Mount
SOD-128
SOD-128/CFP5
150°C (Max)
SOD-128
RB058LAM100TFTR
DIODE SCHOTTKY 100V 3A PMDTM
Rohm Semiconductor
23,242
In Stock
1 : ¥98.00000
Cut Tape (CT)
3,000 : ¥28.05400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
-
Fast Recovery =< 500ns, > 200mA (Io)
-
3 µA @ 150 V
-
Automotive
AEC-Q101
Surface Mount
SOD-128
PMDTM
150°C (Max)
SOD-128 Top
PMEG10030ELPX
DIODE SCHOTT 100V 3A SOD128/CFP5
Nexperia USA Inc.
527,143
In Stock
1 : ¥99.00000
Cut Tape (CT)
3,000 : ¥28.37167
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
770 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
8 ns
450 nA @ 100 V
200pF @ 1V, 1MHz
-
-
Surface Mount
SOD-128
SOD-128/CFP5
175°C (Max)
SOD-128
RB058LAM150TFTR
DIODE SCHOTTKY 150V 3A PMDTM
Rohm Semiconductor
2,795
In Stock
1 : ¥99.00000
Cut Tape (CT)
3,000 : ¥28.42967
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
3A
-
Fast Recovery =< 500ns, > 200mA (Io)
-
3 µA @ 150 V
-
Automotive
AEC-Q101
Surface Mount
SOD-128
PMDTM
150°C (Max)
SOD-128 Top
PMEG6045ETPX
DIODE SCHOT 60V 4.5A SOD128/CFP5
Nexperia USA Inc.
69,796
In Stock
1 : ¥101.00000
Cut Tape (CT)
3,000 : ¥28.97700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
4.5A
530 mV @ 4.5 A
Fast Recovery =< 500ns, > 200mA (Io)
20 ns
400 µA @ 60 V
575pF @ 1V, 1MHz
-
-
Surface Mount
SOD-128
SOD-128/CFP5
175°C (Max)
SOD128Flat
STPS3H100AFY
DIODE SCHOTT 100V 3A SOD128FLAT
STMicroelectronics
38,482
In Stock
1 : ¥101.00000
Cut Tape (CT)
3,000 : ¥28.76733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
760 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1.5 µA @ 100 V
-
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD128Flat
-40°C ~ 175°C
SOD-128 Top
PMEG3050BEP,115
DIODE SCHOTTKY 30V 5A SOD128
Nexperia USA Inc.
62,847
In Stock
1 : ¥107.00000
Cut Tape (CT)
3,000 : ¥30.72367
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
5A
450 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
250 µA @ 30 V
800pF @ 1V, 1MHz
-
-
Surface Mount
SOD-128
SOD-128/CFP5
150°C (Max)
STPS5H100AFY
STPS5H100AFY
DIODE SCHOTT 100V 5A SOD128FLAT
STMicroelectronics
61,807
In Stock
1 : ¥119.00000
Cut Tape (CT)
3,000 : ¥34.71800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
5A
760 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
3.5 µA @ 100 V
-
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD128Flat
-40°C ~ 175°C
163,055
In Stock
1 : ¥136.00000
Cut Tape (CT)
3,000 : ¥38.44300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
5A
450 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
800 µA @ 30 V
330pF @ 10V, 1MHz
-
-
Surface Mount
SOD-128
M-FLAT (2.4x3.8)
-40°C ~ 150°C
34,999
In Stock
1 : ¥136.00000
Cut Tape (CT)
3,000 : ¥40.48833
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
5A
370 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
8 mA @ 30 V
330pF @ 10V, 1MHz
-
-
Surface Mount
SOD-128
M-FLAT (2.4x3.8)
-40°C ~ 125°C
SOD-128
RB056LAM-40TR
DIODE SCHOTTKY 40V 3A PMDTM
Rohm Semiconductor
5,778
In Stock
1 : ¥44.00000
Cut Tape (CT)
3,000 : ¥11.91100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
670 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 40 V
-
-
-
Surface Mount
SOD-128
PMDTM
150°C (Max)
SOD-128
RFN1LAM6STR
DIODE GEN PURP 600V 800MA PMDTM
Rohm Semiconductor
25,756
In Stock
1 : ¥49.00000
Cut Tape (CT)
3,000 : ¥13.20033
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
800mA
1.45 V @ 800 mA
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
1 µA @ 600 V
-
-
-
Surface Mount
SOD-128
PMDTM
150°C (Max)
SOD-128
RFN1LAM7STR
DIODE GEN PURP 700V 800MA PMDTM
Rohm Semiconductor
23,527
In Stock
1 : ¥50.00000
Cut Tape (CT)
3,000 : ¥13.62467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
700 V
800mA
1.5 V @ 800 mA
Fast Recovery =< 500ns, > 200mA (Io)
80 ns
1 µA @ 700 V
-
-
-
Surface Mount
SOD-128
PMDTM
150°C (Max)
SOD-128
RF101LAM4STR
DIODE GEN PURP 400V 1A PMDTM
Rohm Semiconductor
5,759
In Stock
1 : ¥50.00000
Cut Tape (CT)
3,000 : ¥13.62467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.25 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
10 µA @ 400 V
-
-
-
Surface Mount
SOD-128
PMDTM
150°C (Max)
SOD-128
RB160LAM-40TR
DIODE SCHOTTKY 40V 1A PMDTM
Rohm Semiconductor
1,249
In Stock
1 : ¥50.00000
Cut Tape (CT)
3,000 : ¥13.62467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
-
-
-
Surface Mount
SOD-128
PMDTM
150°C (Max)
SOD128Flat
STPST1H100AF
100 V, 1 A POWER SCHOTTKY TRENCH
STMicroelectronics
5,904
In Stock
1 : ¥52.00000
Cut Tape (CT)
3,000 : ¥14.21500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
725 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1.7 µA @ 100 V
-
-
-
Surface Mount
SOD-128
SOD128Flat
175°C
Showing
of 534

SOD-128 Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.