Bridge Rectifiers

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Technology
SchottkyStandard
Voltage - Peak Reverse (Max)
50 V600 V1 kV
Current - Average Rectified (Io)
2 A35 A60 A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A2.95 V @ 30 A
Current - Reverse Leakage @ Vr
10 µA @ 800 V80 µA @ 600 V1 mA @ 40 V
Operating Temperature
-40°C ~ 175°C (TJ)70°C (TA)150°C (TJ)
Mounting Type
QC TerminalSurface MountThrough Hole
Package / Case
9-SMD Module16-DIP (0.300", 7.62mm)ISOTOP
Supplier Device Package
16-DIP16-PowerDIPACEPACK SMITISOTOP®
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Technology
Voltage - Peak Reverse (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Current - Reverse Leakage @ Vr
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-247
STTH60RQ06-M2Y
BRIDGE RECT 600V 60A ACEPACK
STMicroelectronics
78
In Stock
1 : ¥2,888.00000
Cut Tape (CT)
200 : ¥2,200.55500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
600 V
60 A
2.95 V @ 30 A
80 µA @ 600 V
-40°C ~ 175°C (TJ)
Surface Mount
9-SMD Module
ACEPACK SMIT
16-DIP SOT38-1
L6210
BRIDGE RECT 1P 50V 2A 16DIP
STMicroelectronics
0
In Stock
Obsolete
-
Tube
Obsolete
Single Phase
Schottky
50 V
2 A
1.2 V @ 1 A
1 mA @ 40 V
70°C (TA)
Through Hole
16-DIP (0.300", 7.62mm)
16-PowerDIP
16-DIP SOT38-1
E-L6210
BRIDGE RECT 1P 50V 2A 16DIP
STMicroelectronics
0
In Stock
Obsolete
-
Tube
Obsolete
Single Phase
Schottky
50 V
2 A
1.2 V @ 1 A
1 mA @ 40 V
70°C (TA)
Through Hole
16-DIP (0.300", 7.62mm)
16-DIP
ISOTOP
BF3510TV
BRIDGE RECT 1P 1KV 35A ISOTOP
STMicroelectronics
0
In Stock
Obsolete
-
Tray
Obsolete
Single Phase
Standard
1 kV
35 A
-
10 µA @ 800 V
150°C (TJ)
QC Terminal
ISOTOP
ISOTOP®
Showing
of 4

Bridge Rectifiers


Diode bridge rectifiers are an arrangement of diodes in a bridge circuit configuration for conversion of an alternating current (AC) input to a direct current (DC) output. These components can be chassis, DIN rail, surface or through-hole mounted, and are selected by single phase or three phase diode type, forward voltage rating, average rectified current, and technology.