DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥1,073.00000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 8.3V | 13.8V | 0.7525 ~ 5.5V | - | - | - | 5A | 25 W | - | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 93% | Through Hole | 5-SIP Module | 0.90" L x 0.28" W x 0.40" H (22.9mm x 7.1mm x 10.2mm) | - | Enable, Active Low | |||
0 In Stock Check Lead Time | 1 : ¥1,256.00000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 1.2A | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active Low |