6.5V DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,356 In Stock 966 Factory | 1 : ¥1,341.00000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 8V | 32V | 6.5V | - | - | - | 500mA | 3 W | - | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 95% | - | - | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) | - | - | - | - | |||
471 In Stock | 1 : ¥1,438.00000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 9V | 36V | 6.5V | - | - | - | 1A | 6.5 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 93% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | - | - | - | - | |||
514 In Stock 420 Factory | 1 : ¥1,732.00000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 9V | 32V | 6.5V | - | - | - | 1A | 7 W | - | ITE (Commercial), Medical | OTP, SCP | -40°C ~ 85°C | 94% | - | - | Through Hole | 3-SIP Module | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | - | - | - | - | |||
38 In Stock | 1 : ¥48,774.00000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 6.5V | - | - | - | 30.8A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 84.6% | - | - | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
129 In Stock 989 Factory | 1 : ¥416.00000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 8V | 36V | 6.5V | - | - | - | 500mA | - | - | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 93% | - | - | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | - | 62368-1 | |||
350 In Stock | 1 : ¥1,044.00000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 8V | 32V | 6.5V | - | - | - | 500mA | 3.3 W | - | ITE (Commercial) | OTP, SCP | -40°C ~ 90°C (With Derating) | 95% | - | - | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | - | - | |||
442 In Stock 15 Factory | 1 : ¥4,479.00000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 8.5V | 28V | 6.5V | - | - | - | 3A | 19.5 W | - | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 97% | - | - | Through Hole | 12-SIP Module | 1.27" L x 0.36" W x 0.59" H (32.2mm x 9.1mm x 15.0mm) | - | Enable, Active High | - | - | |||
148 In Stock | 1 : ¥4,591.00000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 6.5V | - | - | - | 10A | 65 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 89.8% | - | - | Surface Mount | Sixteenth Brick | 1.30" L x 0.90" W x 0.35" H (33.0mm x 22.9mm x 8.9mm) | Sixteenth Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
299 In Stock | 1 : ¥892.00000 Tube | - | Tube | Active | Non-Isolated PoL Module | 1 | 8V | 32V | 6.5V | - | - | - | 1A | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 90°C (With Derating) | 94% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | - | - | - | - | ||
406 In Stock | 1 : ¥1,097.00000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 8V | 32V | 6.5V | - | - | - | 500mA | 3 W | - | ITE (Commercial) | OCP, OTP, SCP | -40°C ~ 90°C | 95% | - | - | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | - | - | |||
248 In Stock | 1 : ¥1,643.00000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 9V | 36V | 6.5V | - | - | - | 1A | 6.5 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 94% | - | - | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.30" H (15.2mm x 9.3mm x 7.6mm) | - | - | - | - | |||
142 In Stock 966 Factory | 1 : ¥2,534.00000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 9V | 72V | 6.5V | - | - | - | 500mA | 3.25 W | - | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 91% | - | - | Through Hole, Right Angle | 3-SIP Module | 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) | - | - | - | - | |||
298 In Stock | 1 : ¥1,320.00000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 9V | 75V | 6.5V | - | - | - | 500mA | 3.25 W | - | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 84% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) | - | - | - | - | |||
108 In Stock | 1 : ¥701.00000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 9V | 36V | 6.5V | - | - | - | 1A | 6.5 W | - | ITE (Commercial) | - | -40°C ~ 85°C | 93% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.41" H (11.7mm x 7.5mm x 10.5mm) | - | - | - | - | |||
123 In Stock | 1 : ¥167.00000 Cut Tape (CT) 400 : ¥166.43750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Non-Isolated PoL Module | 2 | 8V | 36V | 6.5V | -6.5V | - | - | 1A, 500mA | 9.75 W | - | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 92% | - | - | Surface Mount | 6-SMD Module | 0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm) | - | - | CE, EN | 62368-1 | |||
760 In Stock | 1 : ¥218.00000 Cut Tape (CT) 700 : ¥178.26429 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Non-Isolated PoL Module | 1 | 8V | 36V | 6.5V | - | - | - | 500mA | 3.25 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 91% | - | - | Surface Mount | 4-SMD Module | 0.47" L x 0.47" W x 0.18" H (12.0mm x 12.0mm x 4.5mm) | - | - | - | - | |||
245 In Stock | 1 : ¥218.00000 Cut Tape (CT) 300 : ¥217.91333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Linear Regulator Replacement | 1 | 10V | 36V | 6.5V | - | - | - | 1A | 6.5 W | - | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 93% | - | - | Surface Mount | 10-SMD Module, 8 Leads | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | - | - | CE | - | |||
300 In Stock | 300 : ¥228.21000 Cut Tape (CT) 300 : ¥228.21000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Linear Regulator Replacement | 1 | 8V | 36V | 6.5V | - | - | - | 500mA | 3.25 W | - | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 92% | - | - | Surface Mount | 10-SMD Module, 8 Leads | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | - | - | CE | - | |||
719 In Stock | 1 : ¥303.00000 Cut Tape (CT) 400 : ¥243.12250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Non-Isolated PoL Module | 1 | 8V | 36V | 6.5V | - | - | - | 500mA | 3.25 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 91% | - | - | Surface Mount | 6-SMD Module | 0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm) | - | - | CE | - | |||
577 In Stock | 1 : ¥309.00000 Cut Tape (CT) 400 : ¥247.46750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 2 | 8V | 36V | 6.5V | -6.5V | - | - | 1A, 500mA | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 92% | - | - | Surface Mount | 6-BDFN Module | 0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm) | 6-DFN (9x7) | - | - | 62368-1 | |||
115 In Stock | 1 : ¥351.00000 Tray | Tray | Not For New Designs | Non-Isolated PoL Module | 1 | 10V | 36V | 6.5V | - | - | - | 3A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 94% | - | - | Through Hole | 12-SIP Module | 1.20" L x 0.23" W x 0.49" H (30.6mm x 5.8mm x 12.5mm) | - | - | CE | 62368-1 | |||
133 In Stock | 15 : ¥375.80000 Tube | Tube | Not For New Designs | Non-Isolated PoL Module | 1 | 10V | 36V | 6.5V | - | - | - | 3A | 20 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 94% | - | - | Through Hole | 12-SIP Module | 1.27" L x 0.36" W x 0.58" H (32.2mm x 9.1mm x 14.9mm) | - | - | CE | - | |||
266 In Stock | 1 : ¥488.00000 Tube | Tube | Obsolete | Non-Isolated PoL Module | 1 | 8V | 36V | 6.5V | - | - | - | 500mA | 3.25 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 92% | - | - | Surface Mount | 10-SMD Module, 8 Leads | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | - | - | cURus | 62368-1 | |||
160 In Stock | 1 : ¥507.00000 Tube | Tube | Not For New Designs | Non-Isolated PoL Module | 1 | 9V | 75V | 6.5V | - | - | - | 1A | - | - | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 85% | - | - | Through Hole | 3-SIP Module | 0.67" L x 0.48" W x 0.34" H (17.0mm x 12.1mm x 8.6mm) | - | - | - | - | |||
160 In Stock | 1 : ¥507.00000 Tube | Tube | Not For New Designs | Non-Isolated PoL Module | 1 | 9V | 75V | 6.5V | - | - | - | 1A | - | - | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 85% | - | - | Through Hole | 3-SIP Module | 0.48" L x 0.34" W x 0.69" H (12.1mm x 8.6mm x 17.5mm) | - | - | - | - |