DC Brushless Fans (BLDC)

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
TCA1748BT-00P8
TCA1748BT-00P8
FAN IMP MTRZD 176.5X69MM 48VDC
Delta Electronics
11
In Stock
1 : ¥19,285.00000
Box
Box
Active
48VDC
Round - 176.5mm Dia
69.00mm
540.0 CFM (15.12m³/min)
3.799 in H2O (946.3 Pa)
Ball
Motorized Impellers
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
78.0dB(A)
134.4 W
5400 RPM
4 Wire Leads
-
-13 ~ 167°F (-25 ~ 75°C)
CE, cURus, TUV
-
TCA1748ATP8
TCA1748ATP8
FAN IMP MTRZD 176.5X69MM 48VDC
Delta Electronics
0
In Stock
162
Factory
Check Lead Time
72 : ¥14,496.88889
Box
Box
Active
48VDC
Round - 176.5mm Dia
69.00mm
382.0 CFM (10.70m³/min)
2.114 in H2O (526.6 Pa)
Ball
Motorized Impellers
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
70.8dB(A)
57.6 W
4000 RPM
4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
-
TCA1748AT-EP
TCA1748AT-EP
FAN IMP MTRZD 175X69MM 48VDC
Delta Electronics
0
In Stock
30 : ¥15,297.26667
Box
Box
Obsolete
48VDC
Round - 175mm Dia
69.00mm
428.0 CFM (11.98m³/min)
1.957 in H2O (487.5 Pa)
Ball
Motorized Impellers
GR-487 (Salt Fog Protection), Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
70.8dB(A)
76.8 W
4000 RPM
4 Wire Leads
IP56 - Dust Protected, Water Resistant
-13 ~ 158°F (-25 ~ 70°C)
CE, cURus, TUV
1.5 lbs (670.0 g)
TCA1748AT-EP
TCA1748ATXHD
FAN IMP MTRZD 175X69MM 48VDC
Delta Electronics
0
In Stock
Obsolete
Box
Obsolete
48VDC
Round - 175mm Dia
69.00mm
428.0 CFM (11.98m³/min)
1.957 in H2O (487.5 Pa)
Ball
Motorized Impellers
GR-487 (Salt Fog Protection), Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
70.8dB(A)
76.8 W
4000 RPM
4 Wire Leads
IP54 - Dust Protected, Water Resistant
-13 ~ 158°F (-25 ~ 70°C)
CE, cURus, TUV
1.5 lbs (670.0 g)
TCA1048AB0C
TCA1048AB0C
FAN IMP MTRZD 100X24.8MM 48VDC
Delta Electronics
0
In Stock
Obsolete
Box
Obsolete
48VDC
Round - 100mm Dia
24.80mm
68.8 CFM (1.93m³/min)
1.895 in H2O (472.0 Pa)
Ball
Motorized Impellers
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
65.0dB(A)
18.72 W
6700 RPM
4 Wire Leads
IP55 - Dust Protected, Water Resistant
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.309 lb (140.16 g)
FAN IMP MTRZD 176.5X69MM 48VDC
TCA1748ATAGP
FAN IMP MTRZD 176.5X69MM 48VDC
Delta Electronics
0
In Stock
Obsolete
Bulk
Obsolete
48VDC
Round - 176.5mm Dia
69.00mm
382.0 CFM (10.70m³/min)
2.114 in H2O (526.6 Pa)
Ball
Motorized Impellers
GR-487 (Salt Fog Protection), Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
70.8dB(A)
57.6 W
4000 RPM
4 Wire Leads
IP54 - Dust Protected, Water Resistant
-13 ~ 158°F (-25 ~ 70°C)
CE, cURus, TUV
-
Showing
of 6

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.