D-Sub, D-Shaped Connector Backshells, Hoods

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Accessory Type
Number of Positions
Compatible Shell Size
Compatible D-Sub Size
Cable Type
Cable Exit
Shielding
Primary Material
Material
Plating
Hardware
Features
Color
979-025-030R121, 979-025-030-121
979-025-030R121
CONN BACKSHELL 25POS 180DEG SHLD
NorComp Inc.
3,661
In Stock
1 : ¥851.00000
Bulk
Bulk
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
180°
Shielded
Metal
Metal, Zinc Alloy
Nickel
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
981-025-130r121
981-025-130R121
CONN BACKSHELL 25POS 90DEG SHLD
NorComp Inc.
235
In Stock
1 : ¥1,165.00000
Bag
Bag
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
90°
Shielded
Metal
Metal, Zinc Alloy
Nickel over Copper
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
971-025-030R121, 971-025-030-121
971-025-030R121
CONN BACKSHELL 25POS 45DEG SHLD
NorComp Inc.
233
In Stock
1 : ¥1,270.00000
Bulk
Bulk
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
45°
Shielded
Metal
Metal, Zinc
Nickel over Copper
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
970-025-040R011, 970-025-040-011
970-025-040R011
CONN BACKSHELL 25POS 180DEG SHLD
NorComp Inc.
114
In Stock
1 : ¥1,529.00000
Bag
Bag
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
180°
Shielded
Metal
Metal, Zinc Alloy
Copper
Assembly Hardware, Grommets
Mating Screws 4-40
Black
977-025-020(-,R)121
977-025-020R121
CONN BACKSHELL 25POS 180DEG SHLD
NorComp Inc.
14,473
In Stock
1 : ¥261.00000
Bulk
Bulk
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
180°
Shielded
Plastic
Plastic, Metallized
Nickel over Copper
Assembly Hardware, Strain Relief
Mating Screws 4-40
Silver
MHCCOV-15-SC-MP
MHCCOV-25-SC-MP
25 WAY D-SUB HOOD METPLAS TOP EN
MH Connectors
0
In Stock
Check Lead Time
1 : ¥272.00000
Bag
Bag
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
180°
Shielded
Plastic
Acrylonitrile Butadiene Styrene (ABS)
Chromate
Assembly Hardware, Grommets
-
Silver
Showing
of 6

D-Sub, D-Shaped Connector Backshells, Hoods


Products in this family are used for the construction or repair of D-subminiature (D-Sub) cables, so named because of the D-shaped shroud surrounding their mating region and the relatively high interconnect density they offered at the time of their introduction. These products serve to enclose the junction between the conductors in a cable and the contacts in the connector assembly, providing cable strain relief and facilities for mechanical fixation.