D-Sub D-Sub Connector Assemblies

Results: 33,669
Manufacturer
3MAdam TechAmphenol Cables on DemandAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol Interconnect IndiaAmphenol LTWAmphenol PositronicAmphenol SV MicrowaveAssmann WSW ComponentsC&K
Series
-*110010090096100900971009009810090099100907671009076810110141449
Packaging
-BagBoxBulkCanisterCut Tape (CT)Digi-Reel®Retail PackageTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
-Cap, Male PinsPlug for Male ContactsPlug, Female SocketsPlug, Male PinsReceptacle, Female SocketsReceptacle, Female Sockets and Male PinsReceptacle, Male Pins
Number of Positions
7 (5 + 2 Power)88 (Coax)910 (2 + 8 Power)15212527 (25 + 2 Power)3744506265
Number of Rows
122, 23-
Mounting Type
-Board Edge, Surface Mount, Right AngleBoard Edge, Through Hole, Right AngleFree Hanging (In-Line)Panel MountPanel Mount, Right AnglePanel Mount, Surface Mount, Right AnglePanel Mount, Through HolePanel Mount, Through Hole, Right AngleSurface MountSurface Mount, Right AngleSurface Mount, Right Angle; Through HoleThrough HoleThrough Hole, Right Angle
Shell Size, Connector Layout
1 (DE, E)1 (DE, E); 1 (DE, E)2 (DA, A)2 (DA, A) - 7W23 (DB, B)3 (DB, B) High Density4 (DC, C)4 (DC, C) High Density5 (DD, D)-
Contact Type
-CoaxSignalSignal and Power
Flange Feature
-Board SideBoard Side (4-40)Board Side (4-40); Mating Side (4-40)Board Side (4-40); Mating Side, Female Screwlock (4-40)Board Side (M3)Board Side (M3); Mating Side (4-40)Board Side (M3); Mating Side (M3)Board Side (M3); Mating Side, Female Screwlock (M3)Cable SideCable Side (4-40)Cable Side (4-40); Mating Side (4-40)
Termination
-Cage ClampCrimpCrimp, SolderIDCIDC, Discrete or Ribbon CableIDC, Discrete WireIDC, Ribbon CablePress-FitScrewSolderSolder CupSolder PasteTerminal Block
Primary Material
-CompositeMetalPlastic
Shell Material, Finish
-AluminumAluminum AlloyAluminum Alloy, Gold PlatedAluminum, Nickel Plated, ElectrolessBrassBrass, Gold PlatedBrass, Tin PlatedBrass, Yellow Chromate Plated CadmiumBrass, Yellow Chromate Plated ZincCopper AlloyCopper Alloy, Gold Plated
Contact Finish
-GoldGold or Gold-PalladiumGold or Gold, GXT™Gold-PalladiumGold, GXT™NickelTinTin-Lead
Contact Finish Thickness
0.79µin (0.020µm)1.00µin (0.025µm)3.00µin (0.076µm)3.94µin (0.10µm)4.00µin (0.100µm)5.00µin (0.127µm)8.00µin (0.203µm)10.0µin (0.25µm)11.8µin (0.30µm)15.0µin (0.38µm)16.0µin (0.41µm)20.0µin (0.51µm)
Ingress Protection
-Harsh EnvironmentIP20IP40IP65/IP67 - Dust Tight, Water Resistant, WaterproofIP66 - Dust Tight, Water ResistantIP67 - Dust Tight, WaterproofIP68 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 V-0UL94 V-1UL94 V-2
Current Rating (Amps)
100mA0.5A, 7.5A1A1.25A1.5~3A1.5A1.5A per Contact2A2A per Contact2.2A2.5A3A
Backset Spacing
0.071" (1.80mm)0.102" (2.60mm)0.121" (3.08mm)0.189" (4.80mm)0.197" (5.00mm)0.200" (5.08mm)0.228" (5.80mm)0.232" (5.89mm)0.244" (6.20mm)0.256" (6.50mm)0.260" (6.61mm)0.261" (6.63mm)
Features
-AssemblyAssembly, Grounding IndentsAutomated Latch, Board Lock, Gasket, Grounding Indents, ShieldedAutomated Latch, Gasket, Grounding Indents, ShieldedAutomated Latch, Gasket, ShieldedAutomated Latch, ShieldedBackshellBackshell, Cable Clamp, Grounding Indents, Mounting HardwareBackshell, Cable Clamp, Grounding Indents, Mounting Hardware, Strain ReliefBackshell, Cable Clamp, Mounting HardwareBackshell, Cable Clamp, Mounting Hardware, Strain Relief
Stocking Options
Environmental Options
Media
Marketplace Product
33,669Results
Applied FiltersRemove All

Showing
of 33,669
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
A-DF-09-LL/Z
A-DF 09 LL/Z
CONN D-SUB RCPT 9POS SLDR CUP
Assmann WSW Components
7,670
In Stock
25,700
Factory
1 : ¥107.00000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel
Gold
Flash
-
UL94 V-0
3A
-
-
A-DS09LL-TL-B-R
A-DS 09 LL/Z
CONN D-SUB PLUG 9POS SLDR CUP
Assmann WSW Components
7,289
In Stock
20,000
Factory
1 : ¥107.00000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
DE09S064TLF
DE09S064TLF
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol ICC (FCI)
3,456
In Stock
1 : ¥125.00000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
-
DE09P064TXLF
DE09P064TXLF
CONN D-SUB PLUG 9POS SLDR CUP
Amphenol ICC (FCI)
14,991
In Stock
1 : ¥132.00000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Grounding Indents
ADF09A-KG-TAXB3-R
A-DF 09 A/KG-T4S
CONN D-SUB RCPT 9POS R/A SLDR
Assmann WSW Components
15,009
In Stock
10,800
Factory
1 : ¥158.00000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock
DA15P064TX(LF)
DA15P064TXLF
CONN D-SUB PLUG 15POS SLDR CUP
Amphenol ICC (FCI)
285
In Stock
1 : ¥161.00000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Grounding Indents
4,133
In Stock
1 : ¥167.00000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
-
Flash
-
UL94 V-0
5A
-
Grounding Indents
L77SDE09S
L77SDE09S
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol ICC (Commercial Products)
4,787
In Stock
1 : ¥168.00000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
ADF09A-KG-TASB3-R
A-DF 09 A/KG-T2S
CONN D-SUB RCPT 9POS R/A SLDR
Assmann WSW Components
20,546
In Stock
19,800
Factory
1 : ¥170.00000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock
171-009-103L001
171-009-103L001
CONN D-SUB PLUG 9POS PNL MNT
NorComp Inc.
3,360
In Stock
1 : ¥202.00000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
K22X-E9S-N
K22X-E9S-N
CONN D-SUB RCPT 9POS R/A SLDR
Kycon, Inc.
30,978
In Stock
1 : ¥211.00000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
0.318" (8.08mm)
Board Lock
171-009-203L001
171-009-203L001
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
3,549
In Stock
1 : ¥236.00000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
LD09S33E4GV00LF
LD09S33E4GV00LF
CONN D-SUB RCPT 9POS R/A SLDR
Amphenol ICC (FCI)
1,190
In Stock
1 : ¥249.00000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock
2,697
In Stock
1 : ¥257.00000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
Board Lock, Grounding Indents
D09S24A4GV00LF
LD09S24A4GV00LF
CONN D-SUB RCPT 9POS VERT SLDR
Amphenol ICC (FCI)
2,940
In Stock
1 : ¥274.00000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock
171-015-103L001
171-015-103L001
CONN D-SUB PLUG 15POS PNL MNT
NorComp Inc.
9,449
In Stock
1 : ¥288.00000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Panel Mount
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
D09P24A4GV00(LF)
LD09P24A4GV00LF
CONN D-SUB PLUG 9POS VERT SLDR
Amphenol ICC (FCI)
4,791
In Stock
1 : ¥289.00000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock, Grounding Indents
DB25-SL-25
DB25-SL-25
CONN D-SUB RCPT 25POS R/A SLDR
Adam Tech
4,424
In Stock
1 : ¥306.00000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
3 (DB, B)
-
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
-
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock
171-009-113R001
171-009-113R001
CONN D-SUB PLUG 9P PNL MNT SLDR
NorComp Inc.
1,781
In Stock
1 : ¥306.00000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
3,107
In Stock
1 : ¥308.00000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
-
-
-
-
-
UL94 V-0
3A
-
Feed Through, Strain Relief
2301838-1
2301838-1
CONN D-SUB RCPT 9POS VERT SLDR
TE Connectivity AMP Connectors
5,738
In Stock
1 : ¥309.00000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Board Side (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1.5A
-
Board Lock
2301843-2
2301843-2
CONN D-SUB PLUG 9POS R/A SLDR
TE Connectivity AMP Connectors
11,090
In Stock
1 : ¥323.00000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
2A per Contact
0.411" (10.43mm)
Board Lock, Grounding Indents
2301840-1
2301840-1
CONN D-SUB RCPT 15POS VERT SLDR
TE Connectivity AMP Connectors
18,457
In Stock
1 : ¥329.00000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1.5A
-
Board Lock
171-025-103L001
171-025-103L001
CONN D-SUB PLUG 25POS PNL MNT
NorComp Inc.
5,349
In Stock
1 : ¥334.00000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
D09P24A4GV00LF
D09P24A4GV00LF
CONN D-SUB PLUG 9POS VERT SLDR
Amphenol ICC (FCI)
7,601
In Stock
1 : ¥335.00000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock, Grounding Indents
Showing
of 33,669

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.