D-Sub Connector Assemblies

Results: 268
Packaging
-BulkTray
Product Status
ActiveObsolete
Connector Style
D-SubD-Sub, High Density
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
1526446278
Number of Rows
234
Mounting Type
Panel MountPanel Mount, Through Hole
Shell Size, Connector Layout
1 (DE, E) High Density2 (DA, A) High Density2 (DA, A)3 (DB, B) High Density3 (DB, B)4 (DC, C) High Density5 (DD, D) High Density
Flange Feature
-Board Side (4-40)Board Side (4-40); Mating Side, Female Screwlock (4-40)Cable Side (4-40)Housing/Shell (Unthreaded)Mating Side (4-40)
Termination
Solder CupSolder
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin PlatedSteel, Yellow Chromate Plated
Contact Finish Thickness
30.0µin (0.76µm)Flash
Current Rating (Amps)
2A3A5A
Features
-Board LockBoard Lock, Grounding Indents, ShieldedBoard Lock, ShieldedGrounding IndentsGrounding Indents, ShieldedShielded
Stocking Options
Environmental Options
Media
Marketplace Product
268Results
Applied FiltersRemove All

Showing
of 268
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
180-015-102-001
180-015-103L001
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
3,072
In Stock
1 : ¥460.00000
Tray
Tray
ActiveD-Sub, High DensityPlug, Male Pins153Panel Mount1 (DE, E) High DensitySignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents, Shielded
180-015-203L001
180-015-203L001
CONN D-SUB HD RCPT 15POS PNL MNT
NorComp Inc.
3,019
In Stock
1 : ¥527.00000
Tray
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets153Panel Mount1 (DE, E) High DensitySignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Shielded
180-026-112-001,180-026-113R001
180-026-113R001
CONN D-SUB HD PLUG 26POS PNL MNT
NorComp Inc.
1,555
In Stock
1 : ¥728.00000
Tray
Tray
ActiveD-Sub, High DensityPlug, Male Pins263Panel Mount, Through Hole2 (DA, A) High DensitySignalHousing/Shell (Unthreaded)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-03A-Grounding Indents, Shielded
180 Series
180-015-213R911
CONN D-SUB HD RCPT 15POS PNL MNT
NorComp Inc.
2,106
In Stock
1 : ¥795.00000
Tray
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets153Panel Mount, Through Hole1 (DE, E) High DensitySignalBoard Side (4-40); Mating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-03A-Board Lock, Shielded
180-026-212-021,180-026-213R021
180-026-213R021
CONN D-SUB HD RCPT 26POS PNL MNT
NorComp Inc.
1,730
In Stock
1 : ¥986.00000
Tray
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets263Panel Mount, Through Hole2 (DA, A) High DensitySignalBoard Side (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-03A-Shielded
180-026-213R911
180-026-213R911
CONN D-SUB HD RCPT 26POS PNL MNT
NorComp Inc.
1,182
In Stock
1 : ¥1,053.00000
Tray
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets263Panel Mount, Through Hole2 (DA, A) High DensitySignalBoard Side (4-40); Mating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-03A-Board Lock, Shielded
180-026-103L001
180-026-103L001
CONN D-SUB HD PLUG 26POS PNL MNT
NorComp Inc.
1,179
In Stock
1 : ¥1,072.00000
Tray
Tray
ActiveD-Sub, High DensityPlug, Male Pins263Panel Mount2 (DA, A) High DensitySignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents, Shielded
180-044-112-001,180-044-113R001
180-044-113R001
CONN D-SUB HD PLUG 44POS PNL MNT
NorComp Inc.
558
In Stock
1 : ¥1,246.00000
Tray
Tray
ActiveD-Sub, High DensityPlug, Male Pins443Panel Mount, Through Hole3 (DB, B) High DensitySignalHousing/Shell (Unthreaded)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-03A-Grounding Indents, Shielded
180-044-103L001
180-044-103L001
CONN D-SUB HD PLUG 44POS PNL MNT
NorComp Inc.
192
In Stock
1 : ¥1,292.00000
Tray
Tray
ActiveD-Sub, High DensityPlug, Male Pins443Panel Mount3 (DB, B) High DensitySignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents, Shielded
180-062-213R021
180-062-213R021
CONN D-SUB HD RCPT 62POS PNL MNT
NorComp Inc.
323
In Stock
1 : ¥1,789.00000
Tray
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets623Panel Mount, Through Hole4 (DC, C) High DensitySignalBoard Side (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-03A-Shielded
180-078-212-021,180-078-213R021
180-078-213R021
CONN D-SUB HD RCPT 78POS PNL MNT
NorComp Inc.
335
In Stock
1 : ¥2,392.00000
Tray
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets784Panel Mount, Through Hole5 (DD, D) High DensitySignalBoard Side (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-03A-Shielded
180-015-112-001,180-015-113R001
180-015-113R001
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
1,527
In Stock
1 : ¥472.00000
Tray
Tray
ActiveD-Sub, High DensityPlug, Male Pins153Panel Mount, Through Hole1 (DE, E) High DensitySignalHousing/Shell (Unthreaded)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-03A-Grounding Indents, Shielded
180-015-103L011
180-015-103L011
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
300
In Stock
1 : ¥634.00000
Tray
Tray
ActiveD-Sub, High DensityPlug, Male Pins153Panel Mount1 (DE, E) High DensitySignalCable Side (4-40)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents, Shielded
180-015-213R011
180-015-213R011
CONN D-SUB HD RCPT 15POS PNL MNT
NorComp Inc.
1,032
In Stock
1 : ¥681.00000
Tray
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets153Panel Mount, Through Hole1 (DE, E) High DensitySignalBoard Side (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-03A-Shielded
180-015-213R021
180-015-213R021
CONN D-SUB HD RCPT 15POS PNL MNT
NorComp Inc.
980
In Stock
1 : ¥681.00000
Tray
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets153Panel Mount, Through Hole1 (DE, E) High DensitySignalBoard Side (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-03A-Shielded
180-015-203L011
180-015-203L011
CONN D-SUB HD RCPT 15POS PNL MNT
NorComp Inc.
501
In Stock
1 : ¥700.00000
Tray
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets153Panel Mount1 (DE, E) High DensitySignalCable Side (4-40)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Shielded
180-026-213R001
180-026-213R001
CONN D-SUB HD RCPT 26POS PNL MNT
NorComp Inc.
251
In Stock
1 : ¥826.00000
Tray
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets263Panel Mount, Through Hole2 (DA, A) High DensitySignalHousing/Shell (Unthreaded)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-03A-Shielded
180-026-203L001
180-026-203L001
CONN D-SUB HD RCPT 26POS PNL MNT
NorComp Inc.
1,571
In Stock
1 : ¥980.00000
Tray
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets263Panel Mount2 (DA, A) High DensitySignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Shielded
180-044-212-001,180-044-213R001
180-044-213R001
CONN D-SUB HD RCPT 44POS PNL MNT
NorComp Inc.
698
In Stock
1 : ¥1,236.00000
Tray
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets443Panel Mount, Through Hole3 (DB, B) High DensitySignalHousing/Shell (Unthreaded)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-03A-Shielded
180-044-113R021
180-044-113R021
CONN D-SUB HD PLUG 44POS PNL MNT
NorComp Inc.
507
In Stock
1 : ¥1,343.00000
Tray
Tray
ActiveD-Sub, High DensityPlug, Male Pins443Panel Mount, Through Hole3 (DB, B) High DensitySignalBoard Side (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-03A-Grounding Indents, Shielded
180-044-212-021
180-044-213R021
CONN D-SUB HD RCPT 44POS PNL MNT
NorComp Inc.
126
In Stock
1 : ¥1,376.00000
Tray
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets443Panel Mount, Through Hole3 (DB, B) High DensitySignalBoard Side (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-03A-Shielded
180-044-203L001
180-044-203L001
CONN D-SUB HD RCPT 44POS PNL MNT
NorComp Inc.
117
In Stock
1 : ¥1,437.00000
Tray
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets443Panel Mount3 (DB, B) High DensitySignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Shielded
180-062-112-001
180-062-113R001
CONN D-SUB HD PLUG 62POS PNL MNT
NorComp Inc.
151
In Stock
1 : ¥1,535.00000
Tray
Tray
ActiveD-Sub, High DensityPlug, Male Pins623Panel Mount, Through Hole4 (DC, C) High DensitySignalHousing/Shell (Unthreaded)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-03A-Grounding Indents, Shielded
180-062-103l001
180-062-103L001
CONN D-SUB HD PLUG 62POS PNL MNT
NorComp Inc.
691
In Stock
1 : ¥1,542.00000
Tray
Tray
ActiveD-Sub, High DensityPlug, Male Pins623Panel Mount4 (DC, C) High DensitySignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents, Shielded
180-078-203l001
180-078-203L001
CONN D-SUB HD RCPT 78POS PNL MNT
NorComp Inc.
158
In Stock
1 : ¥1,731.00000
Tray
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets784Panel Mount5 (DD, D) High DensitySignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-03A-Shielded
Showing
of 268

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.