D-Sub Connector Assemblies

Results: 13
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
171-015-103L001
171-015-103L001
CONN D-SUB PLUG 15POS PNL MNT
NorComp Inc.
36,378
In Stock
1 : ¥231.00000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Panel Mount
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
2301826-2
2301826-2
CONN D-SUB PLUG 9POS VERT SOLDER
TE Connectivity AMP Connectors
298
In Stock
1 : ¥408.00000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1.5A
-
Board Lock, Grounding Indents
180-026-203L001
180-026-203L001
CONN D-SUB HD RCPT 26POS PNL MNT
NorComp Inc.
238
In Stock
1 : ¥918.00000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Panel Mount
2 (DA, A) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Shielded
180-026-103L001
180-026-103L001
CONN D-SUB HD PLUG 26POS PNL MNT
NorComp Inc.
871
In Stock
1 : ¥1,036.00000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
26
3
Panel Mount
2 (DA, A) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents, Shielded
181-044-213R561
181-044-213R561
CONN D-SUB HD RCPT 44P R/A SLDR
NorComp Inc.
1,686
In Stock
1 : ¥1,198.00000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Panel Mount, Through Hole, Right Angle
3 (DB, B) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock, Shielded
180-062-112-001
180-062-113R001
CONN D-SUB HD PLUG 62POS PNL MNT
NorComp Inc.
181
In Stock
1 : ¥1,495.00000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
62
3
Panel Mount, Through Hole
4 (DC, C) High Density
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents, Shielded
HDT44-PD
HDT44-PD
CONN D-SUB HD PLG 44POS SLDR CUP
Adam Tech
853
In Stock
1 : ¥333.00000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
44
3
Free Hanging (In-Line)
3 (DB, B) High Density
-
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
-
-
UL94 V-0
3A
-
Grounding Indents
L717HDB44P
L717HDB44P
CONN D-SUB HD PLG 44POS SLDR CUP
Amphenol ICC (Commercial Products)
65
In Stock
1 : ¥439.00000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
44
3
Free Hanging (In-Line)
3 (DB, B) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
181-015-213R561
181-015-213R561
CONN D-SUB HD RCPT 15P R/A SLDR
NorComp Inc.
0
In Stock
Check Lead Time
1 : ¥610.00000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount, Through Hole, Right Angle
1 (DE, E) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock, Shielded
180-M44-113R911
180-M44-113R911
CONN D-SUB HD PLUG 44POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
1 : ¥2,106.00000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
44
3
Panel Mount, Through Hole
3 (DB, B) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Board Lock, Grounding Indents, Shielded
0956351x513
09563515513
CONN D-SUB HD RCPT 44P VERT SLDR
HARTING
0
In Stock
Check Lead Time
1 : ¥2,316.00000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Through Hole
3 (DB, B) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold or Gold-Palladium
30.0µin (0.76µm)
-
UL94 V-0
2A
-
Board Lock
180-M62-113R911
180-M62-113R911
CONN D-SUB HD PLUG 62POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
1 : ¥2,706.00000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
62
3
Panel Mount, Through Hole
4 (DC, C) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Board Lock, Grounding Indents, Shielded
180-044-203L001
180-044-203L001
CONN D-SUB HD RCPT 44POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
1 : ¥1,406.00000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Panel Mount
3 (DB, B) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Shielded
Showing
of 13

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.