D-Sub Connector Assemblies

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
171-015-103L001
CONN D-SUB PLUG 15POS PNL MNT
NorComp Inc.
19,951
In Stock
1 : ¥237.00000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Panel Mount
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
182-015-112-531, 182-015-113R531
CONN D-SUB PLUG 15POS R/A SOLDER
NorComp Inc.
1,631
In Stock
1 : ¥395.00000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Panel Mount, Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents
171-015-113R001
CONN D-SUB PLG 15POS PNL MT SLDR
NorComp Inc.
972
In Stock
1 : ¥388.00000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Panel Mount, Through Hole
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
182-015-112-171, 182-015-113R171
CONN D-SUB PLUG 15POS R/A SOLDER
NorComp Inc.
724
In Stock
1 : ¥395.00000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Panel Mount, Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Ground Strap, Grounding Indents
182-015-112-161,182-015-113R161
CONN D-SUB PLUG 15POS R/A SOLDER
NorComp Inc.
111
In Stock
1 : ¥395.00000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Panel Mount, Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Ground Strap, Grounding Indents
183-015-112-531,183-015-113R531
CONN D-SUB PLUG 15POS R/A SOLDER
NorComp Inc.
639
In Stock
1 : ¥832.00000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Panel Mount, Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.590" (14.99mm)
Board Lock, Grounding Indents
183-015-112-171,183-015-113R171
CONN D-SUB PLUG 15POS R/A SOLDER
NorComp Inc.
447
In Stock
1 : ¥832.00000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Panel Mount, Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.590" (14.99mm)
Ground Strap, Grounding Indents
183-015-112-161, 183-015-113R161
CONN D-SUB PLUG 15POS R/A SOLDER
NorComp Inc.
0
In Stock
Check Lead Time
1 : ¥832.00000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Panel Mount, Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.590" (14.99mm)
Ground Strap, Grounding Indents
183-015-113R571
CONN D-SUB PLUG 15POS R/A SOLDER
NorComp Inc.
0
In Stock
Check Lead Time
1 : ¥832.00000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Panel Mount, Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.590" (14.99mm)
Board Lock, Grounding Indents
Showing
of 9

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.