Crystals

Results: 6
Frequency
12 MHz25 MHz
Load Capacitance
16pF18pF20pF
ESR (Equivalent Series Resistance)
50 Ohms70 Ohms
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
XG12M00000L420
XG25M00000L420
CRYSTAL 25MHZ 20PF UM-1
NextGen Components
600,000
Marketplace
1,000 : ¥99.74300
Bulk
Bulk
ActiveMHz Crystal25 MHz±50ppm±30ppm20pF70 OhmsFundamental-40°C ~ 85°CThrough HoleUM-10.311" L x 0.126" W (7.90mm x 3.20mm)0.323" (8.20mm)
XG12M00000L420
XG12M00000L418
CRYSTAL 12MHZ 18PF UM-1
NextGen Components
600,000
Marketplace
1,000 : ¥99.74300
Bulk
Bulk
ActiveMHz Crystal12 MHz±50ppm±30ppm18pF50 OhmsFundamental-40°C ~ 85°CThrough HoleUM-10.311" L x 0.126" W (7.90mm x 3.20mm)0.323" (8.20mm)
XG12M00000L420
XG12M00000L416
CRYSTAL 12MHZ 16PF UM-1
NextGen Components
600,000
Marketplace
1,000 : ¥99.74300
Bulk
Bulk
ActiveMHz Crystal12 MHz±50ppm±30ppm16pF50 OhmsFundamental-40°C ~ 85°CThrough HoleUM-10.311" L x 0.126" W (7.90mm x 3.20mm)0.323" (8.20mm)
XG12M00000L420
XG25M00000L418
CRYSTAL 25MHZ 18PF UM-1
NextGen Components
600,000
Marketplace
1,000 : ¥99.74300
Bulk
Bulk
ActiveMHz Crystal25 MHz±50ppm±30ppm18pF70 OhmsFundamental-40°C ~ 85°CThrough HoleUM-10.311" L x 0.126" W (7.90mm x 3.20mm)0.323" (8.20mm)
XG12M00000L420
XG12M00000L420
CRYSTAL 12MHZ 20PF UM-1
NextGen Components
600,000
Marketplace
1,000 : ¥99.74300
Bulk
Bulk
ActiveMHz Crystal12 MHz±50ppm±30ppm20pF50 OhmsFundamental-40°C ~ 85°CThrough HoleUM-10.311" L x 0.126" W (7.90mm x 3.20mm)0.323" (8.20mm)
XG12M00000L420
XG25M00000L416
CRYSTAL 25MHZ 16PF UM-1
NextGen Components
600,000
Marketplace
1,000 : ¥99.74300
Bulk
Bulk
ActiveMHz Crystal25 MHz±50ppm±30ppm16pF70 OhmsFundamental-40°C ~ 85°CThrough HoleUM-10.311" L x 0.126" W (7.90mm x 3.20mm)0.323" (8.20mm)
Showing
of 6

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.