Crystals

Results: 277
Stocking Options
Environmental Options
Media
Exclude
277Results
Applied FiltersRemove All

Showing
of 277
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
4 SMD
ABM8W-16.0000MHZ-8-K1Z-T3
CRYSTAL 16.0000MHZ 8PF SMD
Abracon LLC
12,376
In Stock
1 : ¥90.00000
Cut Tape (CT)
3,000 : ¥49.10333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±50ppm
±10ppm
8pF
70 Ohms
Fundamental
-40°C ~ 125°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
4 SMD
ABM8W-25.0000MHZ-8-D1X-T3
CRYSTAL 25.0000MHZ 8PF SMD
Abracon LLC
50,409
In Stock
1 : ¥75.00000
Cut Tape (CT)
3,000 : ¥37.32500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±10ppm
8pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
4 SMD
ABM8W-25.0000MHZ-8-B1U-T3
CRYSTAL 25.0000MHZ 8PF SMD
Abracon LLC
41,504
In Stock
1 : ¥75.00000
Cut Tape (CT)
3,000 : ¥39.28900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±10ppm
±10ppm
8pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
4 SMD
ABM8W-48.0000MHZ-7-D1X-T3
CRYSTAL 48.0000MHZ 7PF SMD
Abracon LLC
17,518
In Stock
1 : ¥75.00000
Cut Tape (CT)
3,000 : ¥37.63533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±20ppm
±10ppm
7pF
30 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
4 SMD
ABM8W-16.0000MHZ-8-D1X-T3
CRYSTAL 16.0000MHZ 8PF SMD
Abracon LLC
7,551
In Stock
1 : ¥75.00000
Cut Tape (CT)
3,000 : ¥46.22267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±20ppm
±10ppm
8pF
70 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
4 SMD
ABM8W-32.0000MHZ-8-D1X-T3
CRYSTAL 32.0000MHZ 8PF SMD
Abracon LLC
5,211
In Stock
1 : ¥75.00000
Cut Tape (CT)
3,000 : ¥41.51267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±20ppm
±10ppm
8pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
4 SMD
ABM8W-24.0000MHZ-8-B1U-T3
CRYSTAL 24.0000MHZ 8PF SMD
Abracon LLC
4,082
In Stock
1 : ¥75.00000
Cut Tape (CT)
3,000 : ¥46.22267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±10ppm
±10ppm
8pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
4 SMD
ABM8W-48.0000MHZ-8-D1X-T3
CRYSTAL 48.0000MHZ 8PF SMD
Abracon LLC
2,498
In Stock
1 : ¥75.00000
Cut Tape (CT)
3,000 : ¥45.38667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±20ppm
±10ppm
8pF
30 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
4 SMD
ABM8W-12.0000MHZ-8-K1Z-T3
CRYSTAL 12.0000MHZ 8PF SMD
Abracon LLC
37,822
In Stock
1 : ¥90.00000
Cut Tape (CT)
3,000 : ¥46.93600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±50ppm
±10ppm
8pF
100 Ohms
Fundamental
-40°C ~ 125°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
4 SMD
ABM8W-24.0000MHZ-8-D1X-T3
CRYSTAL 24.0000MHZ 8PF SMD
Abracon LLC
50,620
In Stock
1 : ¥95.00000
Cut Tape (CT)
3,000 : ¥51.27033
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±20ppm
±10ppm
8pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
4 SMD
ABM8W-16.0000MHZ-7-D1X-T3
CRYSTAL 16.0000MHZ 7PF SMD
Abracon LLC
4,598
In Stock
1 : ¥95.00000
Cut Tape (CT)
3,000 : ¥46.31633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±20ppm
±10ppm
7pF
70 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
4 SMD
ABM8W-12.0000MHZ-8-B1U-T3
CRYSTAL 12.0000MHZ 8PF SMD
Abracon LLC
13,017
In Stock
1 : ¥75.00000
Cut Tape (CT)
3,000 : ¥46.22267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±10ppm
±10ppm
8pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
4 SMD
ABM8W-48.0000MHZ-6-B1U-T3
CRYSTAL 48.0000MHZ 6PF SMD
Abracon LLC
12,259
In Stock
1 : ¥75.00000
Cut Tape (CT)
3,000 : ¥46.22267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±10ppm
±10ppm
6pF
30 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
4 SMD
ABM8W-48.0000MHZ-7-B1U-T3
CRYSTAL 48.0000MHZ 7PF SMD
Abracon LLC
9,884
In Stock
1 : ¥75.00000
Cut Tape (CT)
3,000 : ¥39.03167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±10ppm
±10ppm
7pF
30 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
4 SMD
ABM8W-12.0000MHZ-8-D1X-T3
CRYSTAL 12.0000MHZ 8PF SMD
Abracon LLC
8,104
In Stock
1 : ¥75.00000
Cut Tape (CT)
3,000 : ¥37.17000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±20ppm
±10ppm
8pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
4 SMD
ABM8W-12.0000MHZ-7-D1X-T3
CRYSTAL 12.0000MHZ 7PF SMD
Abracon LLC
7,034
In Stock
1 : ¥75.00000
Cut Tape (CT)
3,000 : ¥37.94567
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±20ppm
±10ppm
7pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
4 SMD
ABM8W-12.0000MHZ-6-D1X-T3
CRYSTAL 12.0000MHZ 6PF SMD
Abracon LLC
5,813
In Stock
1 : ¥75.00000
Cut Tape (CT)
3,000 : ¥41.51267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±20ppm
±10ppm
6pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
4 SMD
ABM8W-13.5600MHZ-8-B1U-T3
CRYSTAL 13.5600MHZ 8PF SMD
Abracon LLC
3,824
In Stock
1 : ¥75.00000
Cut Tape (CT)
3,000 : ¥42.44233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
13.56 MHz
±10ppm
±10ppm
8pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
4 SMD
ABM8W-25.0000MHZ-6-B1U-T3
CRYSTAL 25.0000MHZ 6PF SMD
Abracon LLC
2,774
In Stock
1 : ¥75.00000
Cut Tape (CT)
3,000 : ¥46.22267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±10ppm
±10ppm
6pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
4 SMD
ABM8W-50.0000MHZ-8-D1X-T3
CRYSTAL 50.0000MHZ 8PF SMD
Abracon LLC
2,758
In Stock
1 : ¥75.00000
Cut Tape (CT)
3,000 : ¥46.22267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
50 MHz
±20ppm
±10ppm
8pF
30 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
4 SMD
ABM8W-20.0000MHZ-8-D1X-T3
CRYSTAL 20.0000MHZ 8PF SMD
Abracon LLC
2,690
In Stock
1 : ¥75.00000
Cut Tape (CT)
3,000 : ¥43.68233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±20ppm
±10ppm
8pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
4 SMD
ABM8W-32.0000MHZ-6-D1X-T3
CRYSTAL 32.0000MHZ 6PF SMD
Abracon LLC
1,199
In Stock
1 : ¥75.00000
Cut Tape (CT)
3,000 : ¥46.22267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±20ppm
±10ppm
6pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
4 SMD
ABM8W-24.0000MHZ-4-D1X-T3
CRYSTAL 24.0000MHZ 4PF SMD
Abracon LLC
24,672
In Stock
1 : ¥90.00000
Cut Tape (CT)
3,000 : ¥54.56933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±20ppm
±10ppm
4pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
4 SMD
ABM8W-12.0000MHZ-4-B1U-T3
CRYSTAL 12.0000MHZ 4PF SMD
Abracon LLC
10,707
In Stock
1 : ¥90.00000
Cut Tape (CT)
3,000 : ¥46.38400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±10ppm
±10ppm
4pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
4 SMD
ABM8W-12.0000MHZ-4-D1X-T3
CRYSTAL 12.0000MHZ 4PF SMD
Abracon LLC
0
In Stock
9,000
Marketplace
Check Lead Time
1 : ¥90.00000
Cut Tape (CT)
3,000 : ¥48.94867
Tape & Reel (TR)
3,000 : ¥48.31400
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±20ppm
±10ppm
4pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
Showing
of 277

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.