Contactors (Solid State)

Results: 33
Stocking Options
Environmental Options
Media
Exclude
33Results
Applied FiltersRemove All

Showing
of 33
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Load Current
Voltage - Input
Voltage - Load
Termination Style
Package / Case
1032919
1032919
SOLID STATE 1PHASE 20A 32VDC
Phoenix Contact
17
In Stock
205
Factory
1 : ¥15,587.00000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
20 A
24VDC
42 ~ 660V
Screw Terminal
SSR with Integrated Heat Sink
2297057
2297057
SOLID STATE 3PHASE 24VDC 9A DIN
Phoenix Contact
5
In Stock
1 : ¥34,835.00000
Bulk
Bulk
Active
DIN Rail
3PST-NO (3 Form A)
AC
9 A
24VDC
48 ~ 550V
Screw Terminal
Module
1032926
1032926
SOLID STATE 1PHASE 50A 24VAC
Phoenix Contact
24
In Stock
1 : ¥24,400.00000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
50 A
24VDC
42 ~ 660V
Screw Terminal
SSR with Integrated Heat Sink
1032922
1032922
SOLID STATE 1PHASE 30A 230VAC
Phoenix Contact
2
In Stock
1 : ¥20,466.00000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
30 A
230VAC
42 ~ 660V
Screw Terminal
SSR with Integrated Heat Sink
2297060
2297060
SOLID STATE 3PHASE 230VAC 9A DIN
Phoenix Contact
7
In Stock
1 : ¥34,835.00000
Bulk
Bulk
Active
DIN Rail
3PST-NO (3 Form A)
AC
9 A
230VAC
48 ~ 550V
Screw Terminal
Module
1032921
1032921
SOLID STATE 1PHASE 30A 24VDC
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥18,894.00000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
30 A
24VDC
42 ~ 660V
Screw Terminal
SSR with Integrated Heat Sink
1032920
1032920
SOLID STATE 1PHASE 20A 230VAC
Phoenix Contact
1
In Stock
1 : ¥17,318.00000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
20 A
230VAC
42 ~ 660V
Screw Terminal
SSR with Integrated Heat Sink
2297293
2297293
3PHASE REVERSING CONTACTOR
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥48,772.00000
Bulk
Bulk
Active
DIN Rail
3PST-NO (3 Form A)
AC, Zero Cross
2 A
24VDC
48 ~ 575V
Screw Terminal
SSR with Integrated Heat Sink
2297374
2297374
3PHASE REVERSING CONTACTOR
Phoenix Contact
1
In Stock
1 : ¥93,199.00000
Bulk
Bulk
Active
DIN Rail
3PST-NO (3 Form A)
AC, Zero Cross
37 A
24VDC
48 ~ 575V
Screw Terminal
SSR with Integrated Heat Sink
2297138
2297138
SOLID STATE 1PHASE 20A DIN 32V
Phoenix Contact
0
In Stock
1 : ¥22,938.00000
Bulk
Bulk
Obsolete
Chassis Mount, DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
20 A
4 ~ 32VDC
42 ~ 660V
Screw Terminal
SSR with Integrated Heat Sink
2297154
2297154
SOLID STATE 1PHASE 30A DIN 32V
Phoenix Contact
0
In Stock
1 : ¥26,995.00000
Bulk
Bulk
Obsolete
Chassis Mount, DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
30 A
4 ~ 32VDC
42 ~ 660V
Screw Terminal
SSR with Integrated Heat Sink
1032927
1032927
SS CONTACTOR INPUT 230VAC 50A
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥27,551.00000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
50 A
230VAC
42 ~ 660V
Screw Terminal
SSR with Integrated Heat Sink
2297141
2297141
SOLID STATE 1PHASE 20A DIN 275V
Phoenix Contact
0
In Stock
1 : ¥29,233.00000
Bulk
Bulk
Obsolete
Chassis Mount, DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
20 A
24 ~ 275VAC
42 ~ 660V
Screw Terminal
SSR with Integrated Heat Sink
2297167
2297167
SOLID STATE 1PHASE 30A DIN
Phoenix Contact
0
In Stock
1 : ¥29,562.00000
Bulk
Bulk
Obsolete
Chassis Mount, DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
30 A
24 ~ 275VAC
42 ~ 660V
Screw Terminal
SSR with Integrated Heat Sink
2297170
2297170
SOLID STATE 1PHASE 50A DIN 32V
Phoenix Contact
0
In Stock
1 : ¥32,295.00000
Bulk
Bulk
Obsolete
Chassis Mount, DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
50 A
4 ~ 32VDC
42 ~ 660V
Screw Terminal
SSR with Integrated Heat Sink
2297183
2297183
SS CONTACTOR INPUT 230VAC 50A
Phoenix Contact
0
In Stock
1 : ¥35,938.00000
Bulk
Bulk
Obsolete
Chassis Mount, DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
50 A
24 ~ 275VAC
42 ~ 660V
Screw Terminal
SSR with Integrated Heat Sink
2942739
2942739
LOAD RELAY 500VAC 1.5A
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥40,426.00000
Bulk
Bulk
Active
DIN Rail
3PST-NO (3 Form A)
AC
1.5 A
24VDC
320 ~ 440V
Screw Terminal
Module
2297248
2297248
3PHASE SOLID-STATE CONTACTOR
Phoenix Contact
0
In Stock
1 : ¥44,117.00000
Bulk
Bulk
Obsolete
DIN Rail
3PST-NO (3 Form A)
AC, Zero Cross
16 A
230VAC
48 ~ 575V
Screw Terminal
SSR with Integrated Heat Sink
2297316
2297316
3PHASE REVERSING CONTACTOR
Phoenix Contact
0
In Stock
1 : ¥51,064.00000
Bulk
Bulk
Discontinued at Digi-Key
DIN Rail
3PST-NO (3 Form A)
AC, Zero Cross
9 A
24VDC
48 ~ 575V
Screw Terminal
SSR with Integrated Heat Sink
2297235
2297235
3PHASE SOLID-STATE CONTACTOR
Phoenix Contact
0
In Stock
1 : ¥52,459.00000
Bulk
Bulk
Obsolete
DIN Rail
3PST-NO (3 Form A)
AC, Zero Cross
16 A
24VDC
48 ~ 575V
Screw Terminal
SSR with Integrated Heat Sink
ELECTRONIC LOAD RELAY
2298221
ELECTRONIC LOAD RELAY
Phoenix Contact
0
In Stock
1 : ¥59,501.00000
Bulk
Bulk
Obsolete
DIN Rail
SPST-NO (1 Form A) x 2
AC
13 A
24VDC
180 ~ 275V
Screw Terminal
Module
2941701
2941701
ELECTRONIC LOAD RELAY
Phoenix Contact
0
In Stock
1 : ¥65,407.00000
Bulk
Bulk
Obsolete
DIN Rail
3PST-NO (3 Form A)
AC
9 A
24VDC
110 ~ 440V
Screw Terminal
SSR with Integrated Heat Sink
2297332
2297332
3PHASE REVERSING CONTACTOR
Phoenix Contact
0
In Stock
1 : ¥68,068.00000
Bulk
Bulk
Obsolete
DIN Rail
3PST-NO (3 Form A)
AC, Zero Cross
16 A
24VDC
48 ~ 575V
Screw Terminal
SSR with Integrated Heat Sink
2297345
2297345
3PHASE REVERSING CONTACTOR
Phoenix Contact
0
In Stock
1 : ¥68,068.00000
Bulk
Bulk
Obsolete
DIN Rail
3PST-NO (3 Form A)
AC, Zero Cross
16 A
230VAC
48 ~ 575V
Screw Terminal
SSR with Integrated Heat Sink
2297303
2297303
3PHASE REVERSING CONTACTOR
Phoenix Contact
0
In Stock
Obsolete
Bulk
Obsolete
DIN Rail
3PST-NO (3 Form A)
AC, Zero Cross
2 A
230VAC
48 ~ 575V
Screw Terminal
SSR with Integrated Heat Sink
Showing
of 33

Contactors (Solid State)


Contactors (Solid State) are a device, with no moving parts, which turns a large load on or off using a smaller control signal. The output types are AC, AC/Proportional Control, AC/Zero Cross, and DC with a load current of 1.5A, 2A, 2.4A, 4.2A, 5A, 5.3A, 5.8A, 6.2A, 7.6A, 9A, 13A, 15A, 16A, 18A, 20A, 23A, 25A, 27A, 28A, 30A, 35A, 37A, 40A, 42A, 43A, 45A, 50A, 60A, 65A, 66A, 95A, 120A, 150A, and 160A.