Showing
1 - 25
of 24,572
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
10114830-10102LF
10114830-10102LF
CONN HEADER SMD R/A 2POS 1.25MM
Amphenol ICC (FCI)
120,490
In Stock
1 : ¥60.00000
Cut Tape (CT)
1,300 : ¥28.57308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
352,513
In Stock
1 : ¥87.00000
Cut Tape (CT)
4,500 : ¥40.42467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.047" (1.20mm)21-AllBoard to Cable/WireShrouded - 3 WallSurface Mount, Right AngleSolderDetent Lock---0.055" (1.40mm)RectangularGold--Copper AlloyThermoplasticSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A50V
5-1775444-3
5-1775444-3
CONN HEADER SMD R/A 3POS 1.5MM
TE Connectivity AMP Connectors
252,426
In Stock
1 : ¥80.00000
Cut Tape (CT)
1,000 : ¥41.87600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolder-0.106" (2.70mm)--0.175" (4.45mm)SquareTin100.0µin (2.54µm)TinBrassThermoplastic--55°C ~ 105°C-UL94 V-0Natural3A250VAC
7,318
In Stock
1 : ¥90.00000
Cut Tape (CT)
4,500 : ¥42.14222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.047" (1.20mm)21-AllBoard to Cable/WireShrouded - 3 WallSurface Mount, Right AngleSolderDetent Lock---0.055" (1.40mm)RectangularGold--Copper AlloyThermoplasticSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A50V
0874380243
0874380243
CONN HEADER SMD R/A 2POS 1.5MM
Molex
58,800
In Stock
56,000
Factory
1 : ¥91.00000
Cut Tape (CT)
1,000 : ¥45.29600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon, Glass Filled--55°C ~ 105°C-UL94 V-0Beige-250V
sm02b-surs-tf(lf)(sn)
SM02B-SURS-TF(LF)(SN)
CONN HEADER SMD R/A 2POS 0.8MM
JST Sales America Inc.
34,988
In Stock
1 : ¥97.00000
Cut Tape (CT)
3,500 : ¥45.55086
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.031" (0.80mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.069" (1.75mm)RectangularTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural0.2A, 0.5A30V
0532610271
0532610271
CONN HEADER SMD R/A 2POS 1.25MM
Molex
106,677
In Stock
1 : ¥91.00000
Cut Tape (CT)
1,000 : ¥45.63200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Solder Retention--UL94 V-0Natural--
5015680207
5015680207
CONN HEADER SMD R/A 2POS 1MM
Molex
48,002
In Stock
1 : ¥91.00000
Cut Tape (CT)
1,700 : ¥45.71588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.126" (3.20mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
501568-0407
5015680407
CONN HEADER SMD R/A 4POS 1MM
Molex
130,162
In Stock
1 : ¥99.00000
Cut Tape (CT)
1,700 : ¥47.49941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.126" (3.20mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
5037630291
5037630291
CONN HEADER SMD R/A 2POS 1MM
Molex
46,145
In Stock
1 : ¥105.00000
Cut Tape (CT)
3,000 : ¥47.74167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.059" (1.50mm)SquareGold3.94µin (0.100µm)GoldCopper AlloyPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge150V
DF3xx-2P-2H(xx)
DF3EA-2P-2H(21)
CONN HEADER SMD R/A 2POS 2MM
Hirose Electric Co Ltd
8,991
In Stock
1 : ¥97.00000
Cut Tape (CT)
1,000 : ¥48.24300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Board or CableShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.220" (5.60mm)CircularTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonSolder Retention-55°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge250VAC
26,689
In Stock
1 : ¥104.00000
Cut Tape (CT)
4,500 : ¥48.74556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.047" (1.20mm)31-AllBoard to Cable/WireShrouded - 3 WallSurface Mount, Right AngleSolderDetent Lock---0.055" (1.40mm)RectangularGold--Copper AlloyThermoplasticSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A50V
SM03B-SURS-TF(LF)(SN)
SM03B-SURS-TF(LF)(SN)
CONN HEADER SMD R/A 3POS 0.8MM
JST Sales America Inc.
30,627
In Stock
1 : ¥107.00000
Cut Tape (CT)
3,500 : ¥49.71771
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.031" (0.80mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.069" (1.75mm)RectangularTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural0.2A, 0.5A30V
SM02B-SFHRS-TF (LF)(SN)
SM02B-SFHRS-TF(LF)(SN)
CONN HEADER SMD R/A 2POS 1.8MM
JST Sales America Inc.
101,286
In Stock
1 : ¥101.00000
Cut Tape (CT)
2,000 : ¥50.19900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.071" (1.80mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.118" (3.00mm)SquareTin-TinCopper AlloyThermoplasticSolder Retention-25°C ~ 85°C-UL94 V-0Red4A350V
SM02B-SFHLS-TF
SM02B-SFHLS-TF(LF)(SN)
CONN HEADER SMD R/A 2POS 1.8MM
JST Sales America Inc.
85,054
In Stock
1 : ¥101.00000
Cut Tape (CT)
2,000 : ¥50.19900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.071" (1.80mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.118" (3.00mm)SquareTin-TinCopper AlloyThermoplasticSolder Retention-25°C ~ 85°C-UL94 V-0Yellow4A350V
S4B-ZR-SM3A-TF
S4B-ZR-SM4A-TF(LF)(SN)
CONN HEADER SMD R/A 4POS 1.5MM
JST Sales America Inc.
148,257
In Stock
1 : ¥102.00000
Cut Tape (CT)
1,000 : ¥52.98200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.146" (3.70mm)CircularTin-TinBrassPolyamide (PA6T), Nylon 6TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
0874380343
0874380343
CONN HEADER SMD R/A 3POS 1.5MM
Molex
71,735
In Stock
1 : ¥107.00000
Cut Tape (CT)
1,000 : ¥55.29200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon, Glass Filled--55°C ~ 105°C-UL94 V-0Beige-250V
0532610371
0532610371
CONN HEADER SMD R/A 3POS 1.25MM
Molex
15,963
In Stock
64,000
Factory
1 : ¥111.00000
Cut Tape (CT)
1,000 : ¥55.45400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Solder Retention--UL94 V-0Natural--
DF3xx-2P-2H(xx)
DF3EA-2P-2H(51)
CONN HEADER SMD R/A 2POS 2MM
Hirose Electric Co Ltd
3,890
In Stock
1 : ¥114.00000
Cut Tape (CT)
1,000 : ¥56.28300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Board or CableShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.220" (5.60mm)CircularGold8.00µin (0.203µm)-BrassPolyamide (PA), NylonSolder Retention-55°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge250VAC
23,564
In Stock
1 : ¥121.00000
Cut Tape (CT)
3,000 : ¥56.36667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)61-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.114" (2.90mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
20,094
In Stock
1 : ¥121.00000
Cut Tape (CT)
6,000 : ¥58.28733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.047" (1.20mm)31-AllBoard to Cable/WireShrouded - 3 WallSurface Mount, Right AngleSolderDetent Lock---0.056" (1.43mm)RectangularGold--Copper AlloyPolymerSolder Retention-25°C ~ 85°C-UL94 V-0Black2.5A50V
94,326
In Stock
1 : ¥125.00000
Cut Tape (CT)
4,500 : ¥58.55489
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.047" (1.20mm)41-AllBoard to Cable/WireShrouded - 3 WallSurface Mount, Right AngleSolderDetent Lock---0.055" (1.40mm)RectangularGold--Copper AlloyThermoplasticSolder Retention-25°C ~ 85°C-UL94 V-0Natural1.5A50V
36,257
In Stock
1 : ¥119.00000
Cut Tape (CT)
3,000 : ¥59.72833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)71-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.114" (2.90mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
0532610471
0532610471
CONN HEADER SMD R/A 4POS 1.25MM
Molex
105,683
In Stock
1 : ¥116.00000
Cut Tape (CT)
1,000 : ¥60.11700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Solder Retention--UL94 V-0Natural--
S6B-ZR-SM3A-TF
S6B-ZR-SM4A-TF(LF)(SN)
CONN HEADER SMD R/A 6POS 1.5MM
JST Sales America Inc.
12,071
In Stock
1 : ¥118.00000
Cut Tape (CT)
1,000 : ¥60.51300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)61-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.146" (3.70mm)CircularTin-TinBrassPolyamide (PA6T), Nylon 6TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
Showing
1 - 25
of 24,572

Surface Mount, Right Angle Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.