Showing
1 - 25
of 4,808
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
171-009-103L001
171-009-103L001
CONN D-SUB PLUG 9POS PNL MNT
NorComp Inc.
30,932
In Stock
1 : ¥141.00000
Tray
Tray
ActiveD-SubPlug, Male Pins92Panel Mount1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents
171-009-203L001
171-009-203L001
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
25,676
In Stock
1 : ¥169.00000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A--
171-015-103L001
171-015-103L001
CONN D-SUB PLUG 15POS PNL MNT
NorComp Inc.
4,120
In Stock
1 : ¥195.00000
Tray
Tray
ActiveD-SubPlug, Male Pins152Panel Mount2 (DA, A)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents
171-009-113R001
171-009-113R001
CONN D-SUB PLUG 9P PNL MNT SLDR
NorComp Inc.
2,863
In Stock
1 : ¥221.00000
Tray
Tray
ActiveD-SubPlug, Male Pins92Panel Mount, Through Hole1 (DE, E)SignalHousing/Shell (Unthreaded)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents
171-025-103L001
171-025-103L001
CONN D-SUB PLUG 25POS PNL MNT
NorComp Inc.
8,246
In Stock
1 : ¥232.00000
Tray
Tray
ActiveD-SubPlug, Male Pins252Panel Mount3 (DB, B)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents
171-015-203L001
171-015-203L001
CONN D-SUB RCPT 15POS PNL MNT
NorComp Inc.
5,812
In Stock
1 : ¥243.00000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets152Panel Mount2 (DA, A)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A--
171-009-213R001
171-009-213R001
CONN D-SUB RCPT 9P PNL MNT SLDR
NorComp Inc.
14,117
In Stock
1 : ¥266.00000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount, Through Hole1 (DE, E)SignalHousing/Shell (Unthreaded)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A--
171-025-203L001
171-025-203L001
CONN D-SUB RCPT 25POS PNL MNT
NorComp Inc.
9,129
In Stock
1 : ¥273.00000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Panel Mount3 (DB, B)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A--
182-009-112-531, 182-009-113R531
182-009-113R531
CONN D-SUB PLUG 9POS R/A SLDR
NorComp Inc.
7,126
In Stock
1 : ¥307.00000
Tray
Tray
ActiveD-SubPlug, Male Pins92Panel Mount, Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Grounding Indents
182-009-212-531, 182-009-213R531
182-009-213R531
CONN D-SUB RCPT 9POS R/A SLDR
NorComp Inc.
17,642
In Stock
1 : ¥325.00000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount, Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock
171-009-103L021
171-009-103L021
CONN D-SUB PLUG 9POS PNL MNT
NorComp Inc.
7,302
In Stock
1 : ¥325.00000
Tray
Tray
ActiveD-SubPlug, Male Pins92Panel Mount1 (DE, E)SignalCable Side (4-40)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents
182-015-112-531, 182-015-113R531
182-015-113R531
CONN D-SUB PLUG 15POS R/A SLDR
NorComp Inc.
6,646
In Stock
1 : ¥360.00000
Tray
Tray
ActiveD-SubPlug, Male Pins152Panel Mount, Through Hole, Right Angle2 (DA, A)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Grounding Indents
182-015-213R531
182-015-213R531
CONN D-SUB RCPT 15POS R/A SLDR
NorComp Inc.
19,963
In Stock
1 : ¥361.00000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets152Panel Mount, Through Hole, Right Angle2 (DA, A)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock
182-009-113R561
182-009-113R561
CONN D-SUB PLUG 9POS R/A SLDR
NorComp Inc.
1,189
In Stock
1 : ¥361.00000
Tray
Tray
ActiveD-SubPlug, Male Pins92Panel Mount, Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Grounding Indents
182-009-213R561
182-009-213R561
CONN D-SUB RCPT 9POS R/A SLDR
NorComp Inc.
8,376
In Stock
1 : ¥364.00000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount, Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock
172-E09-103R001
172-E09-103R001
CONN D-SUB PLUG 9POS PNL MNT
NorComp Inc.
9,142
In Stock
1 : ¥388.00000
Tray
Tray
ActiveD-SubPlug, Male Pins92Panel Mount1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents
180-015-102-001
180-015-103L001
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
844
In Stock
1 : ¥405.00000
Tray
Tray
ActiveD-Sub, High DensityPlug, Male Pins153Panel Mount1 (DE, E) High DensitySignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents, Shielded
182-025-212-531, 182-025-213R531
182-025-213R531
CONN D-SUB RCPT 25POS R/A SLDR
NorComp Inc.
8,914
In Stock
1 : ¥436.00000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Panel Mount, Through Hole, Right Angle3 (DB, B)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock
172-E09-203R001
172-E09-203R001
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
2,647
In Stock
1 : ¥443.00000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A--
190-009-263R001
190-009-263R001
CONN D-SUB RCPT 9P SMD R/A SLDR
NorComp Inc.
17,530
In Stock
1 : ¥464.00000
Tube
Tube
ActiveD-SubReceptacle, Female Sockets92Board Edge, Surface Mount, Right Angle1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Board Guide, Board Lock, Shielded
180-015-203L001
180-015-203L001
CONN D-SUB HD RCPT 15POS PNL MNT
NorComp Inc.
1,804
In Stock
1 : ¥464.00000
Tray
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets153Panel Mount1 (DE, E) High DensitySignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Shielded
191-009-213L571
191-009-213L571
CONN D-SUB RCPT 9P PNL MNT SLDR
NorComp Inc.
9,842
In Stock
1 : ¥493.00000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount, Through Hole1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Board Lock, Shielded
190-009-163R001
190-009-163R001
CONN D-SUB PLUG 9P SMD R/A SLDR
NorComp Inc.
19,535
In Stock
1 : ¥500.00000
Tube
Tube
ActiveD-SubPlug, Male Pins92Board Edge, Surface Mount, Right Angle1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Board Guide, Board Lock, Grounding Indents, Shielded
172-E15-103R001
172-E15-103R001
CONN D-SUB PLUG 15POS PNL MNT
NorComp Inc.
3,212
In Stock
1 : ¥509.00000
Tray
Tray
ActiveD-SubPlug, Male Pins152Panel Mount2 (DA, A)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents
182-025-213r561
182-025-213R561
CONN D-SUB RCPT 25POS R/A SLDR
NorComp Inc.
10,743
In Stock
1 : ¥513.00000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Panel Mount, Through Hole, Right Angle3 (DB, B)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock
Showing
1 - 25
of 4,808

NorComp Inc. D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.