Common Mode Chokes

Results: 31
Manufacturer
Amgis, LLCTalema Group LLC
Packaging
BulkTray
Filter Type
Power LineSignal Line
Inductance @ Frequency
100 µH @ 10 kHz150 µH @ 10 kHz220 µH @ 10 kHz330 µH @ 10 kHz470 µH @ 10 kHz1.2 mH @ 10 kHz1.5 mH @ 10 kHz2.2 mH @ 10 kHz3.3 mH @ 10 kHz3.9 mH @ 10 kHz6.8 mH @ 10 kHz10 mH @ 10 kHz18 mH @ 10 kHz27 mH @ 10 kHz
Current Rating (Max)
400mA500mA600mA700mA800mA1.1A1.2A1.3A1.5A2.2A3.1A3.6A4A4.6A
DC Resistance (DCR) (Max)
2mOhm (Typ)3mOhm (Typ)5mOhm7mOhm (Typ)8mOhm (Typ)16mOhm (Typ)22mOhm (Typ)28mOhm30mOhm (Typ)34mOhm (Typ)44mOhm165mOhm (Typ)
Voltage Rating - AC
250V-
Approval Agency
-EN, UL, VDE
Size / Dimension
0.551" Dia (14.00mm)0.689" L x 0.669" W (17.50mm x 17.00mm)0.701" L x 0.504" W (17.80mm x 12.80mm)0.709" Dia (18.00mm)0.886" L x 0.866" W (22.50mm x 22.00mm)0.906" Dia (23.00mm)0.906" L x 0.610" W (23.00mm x 15.50mm)1.000" L x 0.630" W (25.40mm x 16.00mm)1.098" L x 0.799" W (27.90mm x 20.30mm)1.339" Dia (34.00mm)1.693" L x 1.102" W (43.00mm x 28.00mm)
Height (Max)
0.236" (6.00mm)0.315" (8.00mm)0.433" (11.00mm)0.492" (12.50mm)0.591" (15.00mm)0.610" (15.50mm)0.787" (20.00mm)0.984" (25.00mm)1.319" (33.50mm)1.516" (38.50mm)1.870" (47.50mm)
Package / Case
Horizontal, 4 PC PinHorizontal, No Base, 4 PC PinVertical, 4 PC PinVertical, No Base, 4 PC Pin
Stocking Options
Environmental Options
Media
Marketplace Product
31Results
Applied FiltersRemove All

Showing
of 31
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
CA SERIES CAV
CAV-0.5-27
CMC 27MH 500MA 2LN TH
Talema Group LLC
719
In Stock
1 : ¥621.00000
Tray
Tray
ActiveSignal Line227 mH @ 10 kHz500mA1.179Ohm-250V-40°C ~ 125°C---Through Hole0.701" L x 0.504" W (17.80mm x 12.80mm)0.787" (20.00mm)Vertical, 4 PC Pin
CA SERIES CAF
CAF-1.5-3.3
CMC 3.3MH 1.5A 2LN TH
Talema Group LLC
944
In Stock
1 : ¥637.00000
Tray
Tray
ActiveSignal Line23.3 mH @ 10 kHz1.5A165mOhm-250V-40°C ~ 125°C---Through Hole0.689" L x 0.669" W (17.50mm x 17.00mm)0.492" (12.50mm)Horizontal, 4 PC Pin
CA SERIES CAV 23mm
CAV-1.2-10
CMC 10MH 1.2A 2LN TH
Talema Group LLC
2,908
In Stock
1 : ¥697.00000
Tray
Tray
ActiveSignal Line210 mH @ 10 kHz1.2A285mOhm-250V-40°C ~ 125°C---Through Hole0.906" L x 0.610" W (23.00mm x 15.50mm)0.984" (25.00mm)Vertical, 4 PC Pin
CAO series
CAOV-4.0-2.2
CMC 2.2MH 4A 2LN TH
Amgis, LLC
0
In Stock
Check Lead Time
1 : ¥1,309.00000
Bulk
Bulk
ActiveSignal Line22.2 mH @ 10 kHz4A30mOhm (Typ)-250V-40°C ~ 125°C---Through Hole0.906" Dia (23.00mm)0.433" (11.00mm)Vertical, No Base, 4 PC Pin
CAO series
CAOV-7.5-3.3
CMC 3.3MH 7.5A 2LN TH
Amgis, LLC
15
In Stock
1 : ¥1,507.00000
Tray
Tray
ActivePower Line23.3 mH @ 10 kHz7.5A16mOhm (Typ)-250V-40°C ~ 125°C---Through Hole1.339" Dia (34.00mm)0.610" (15.50mm)Vertical, No Base, 4 PC Pin
CA SERIES CAV
CAV-0.4-47
CMC 47MH 400MA 2LN TH
Talema Group LLC
0
In Stock
Check Lead Time
1,250 : ¥338.68240
Tray
Tray
ActiveSignal Line247 mH @ 10 kHz400mA1.942Ohm-250V-40°C ~ 125°C---Through Hole0.701" L x 0.504" W (17.80mm x 12.80mm)0.787" (20.00mm)Vertical, 4 PC Pin
CA SERIES CAF
CAF-0.7-10
CMC 10MH 700MA 2LN TH
Talema Group LLC
0
In Stock
Check Lead Time
1,500 : ¥347.14933
Tray
Tray
ActiveSignal Line210 mH @ 10 kHz700mA647mOhm-250V-40°C ~ 125°C---Through Hole0.689" L x 0.669" W (17.50mm x 17.00mm)0.492" (12.50mm)Horizontal, 4 PC Pin
CA SERIES CAF
CAF-1.1-6.8
CMC 6.8MH 1.1A 2LN TH
Talema Group LLC
0
In Stock
Check Lead Time
1,500 : ¥347.14933
Tray
Tray
ActiveSignal Line26.8 mH @ 10 kHz1.1A342mOhm-250V-40°C ~ 125°C---Through Hole0.689" L x 0.669" W (17.50mm x 17.00mm)0.492" (12.50mm)Horizontal, 4 PC Pin
CA SERIES CAV
CAV-3.6-0.47
CMC 470UH 3.6A 2LN TH
Talema Group LLC
0
In Stock
Check Lead Time
1,250 : ¥347.14960
Tray
Tray
ActiveSignal Line2470 µH @ 10 kHz3.6A28mOhm-250V-40°C ~ 125°C---Through Hole0.701" L x 0.504" W (17.80mm x 12.80mm)0.787" (20.00mm)Vertical, 4 PC Pin
CAO series
CAO-4.6-0.15
CMC 150UH 4.6A 2LN TH
Amgis, LLC
0
In Stock
Check Lead Time
125 : ¥351.18400
Tray
Tray
ActiveSignal Line2150 µH @ 10 kHz4.6A8mOhm (Typ)---40°C ~ 125°C---Through Hole0.551" Dia (14.00mm)0.315" (8.00mm)Horizontal, No Base, 4 PC Pin
CA SERIES CAF
CAF-0.6-18
CMC 18MH 600MA 2LN TH
Talema Group LLC
0
In Stock
Check Lead Time
1,500 : ¥352.79467
Tray
Tray
ActiveSignal Line218 mH @ 10 kHz600mA868mOhm-250V-40°C ~ 125°C---Through Hole0.689" L x 0.669" W (17.50mm x 17.00mm)0.492" (12.50mm)Horizontal, 4 PC Pin
CA SERIES CAF
CAF-0.5-27
CMC 27MH 500MA 2LN TH
Talema Group LLC
0
In Stock
Check Lead Time
1,500 : ¥361.26133
Tray
Tray
ActiveSignal Line227 mH @ 10 kHz500mA1.179Ohm-250V-40°C ~ 125°C---Through Hole0.689" L x 0.669" W (17.50mm x 17.00mm)0.492" (12.50mm)Horizontal, 4 PC Pin
CA SERIES CAF
CAF-0.4-47
CMC 47MH 400MA 2LN TH
Talema Group LLC
0
In Stock
Check Lead Time
1,500 : ¥372.55067
Tray
Tray
ActiveSignal Line247 mH @ 10 kHz400mA1.942Ohm-250V-40°C ~ 125°C---Through Hole0.689" L x 0.669" W (17.50mm x 17.00mm)0.492" (12.50mm)Horizontal, 4 PC Pin
CA SERIES CAV 23mm
CAV-0.8-27
CMC 27MH 800MA 2LN TH
Talema Group LLC
0
In Stock
Check Lead Time
1,000 : ¥381.01900
Tray
Tray
ActiveSignal Line227 mH @ 10 kHz800mA674mOhm-250V-40°C ~ 125°C---Through Hole0.906" L x 0.610" W (23.00mm x 15.50mm)0.984" (25.00mm)Vertical, 4 PC Pin
CA SERIES CAV 23mm
CAV-0.5-47
CMC 47MH 500MA 2LN TH
Talema Group LLC
0
In Stock
Check Lead Time
1,000 : ¥397.95100
Tray
Tray
ActiveSignal Line247 mH @ 10 kHz500mA1.39Ohm-250V-40°C ~ 125°C---Through Hole0.906" L x 0.610" W (23.00mm x 15.50mm)0.984" (25.00mm)Vertical, 4 PC Pin
CA SERIES CAF
CAF-3.1-1.2
CMC 1.2MH 3.1A 2LN TH
Talema Group LLC
0
In Stock
Check Lead Time
750 : ¥452.55067
Tray
Tray
ActiveSignal Line21.2 mH @ 10 kHz3.1A44mOhm-250V-40°C ~ 125°C---Through Hole0.886" L x 0.866" W (22.50mm x 22.00mm)0.591" (15.00mm)Horizontal, 4 PC Pin
CMC 220UH 7.6A 2LN TH
CAF-7.6-0.22
CMC 220UH 7.6A 2LN TH
Talema Group LLC
0
In Stock
Check Lead Time
750 : ¥519.70133
Tray
Tray
ActiveSignal Line2220 µH @ 10 kHz7.6A5mOhm-250V-40°C ~ 125°C---Through Hole0.886" L x 0.866" W (22.50mm x 22.00mm)0.591" (15.00mm)Horizontal, 4 PC Pin
CAO series
CAO-5.0-1.5
CMC 1.5MH 5A 2LN TH
Amgis, LLC
0
In Stock
Check Lead Time
70 : ¥582.78571
Tray
Tray
ActivePower Line21.5 mH @ 10 kHz5A22mOhm (Typ)---40°C ~ 125°C---Through Hole0.906" Dia (23.00mm)0.433" (11.00mm)Horizontal, No Base, 4 PC Pin
CAV series
CAV-1.2-10
CMC 10MH 1.2A 2LN TH
Amgis, LLC
0
In Stock
Check Lead Time
200 : ¥598.79000
Tray
Tray
ActiveSignal Line210 mH @ 10 kHz1.2A285mOhm (Typ)---40°C ~ 125°C---Through Hole0.906" L x 0.610" W (23.00mm x 15.50mm)0.610" (15.50mm)Vertical, 4 PC Pin
CHOKE COM MODE 2X.10MH 10A T/H
CAF-10-0.10
CHOKE COM MODE 2X.10MH 10A T/H
Amgis, LLC
0
In Stock
Check Lead Time
150 : ¥1,085.60667
Tray
Tray
ActiveSignal Line2100 µH @ 10 kHz10A2mOhm (Typ)---40°C ~ 125°C-EN, UL, VDE-Through Hole0.886" L x 0.866" W (22.50mm x 22.00mm)0.591" (15.00mm)Horizontal, 4 PC Pin
CAV series
CAV-16-0.15
CMC 150UH 16A 2LN TH
Amgis, LLC
0
In Stock
Check Lead Time
50 : ¥1,267.28000
Tray
Tray
ActiveSignal Line2150 µH @ 10 kHz16A3mOhm (Typ)---40°C ~ 125°C---Through Hole1.693" L x 1.102" W (43.00mm x 28.00mm)1.870" (47.50mm)Vertical, 4 PC Pin
CAV series
CAV-7.5-3.3
CMC 3.3MH 7.5A 2LN TH
Amgis, LLC
0
In Stock
Check Lead Time
50 : ¥1,604.32000
Bulk
Bulk
ActiveSignal Line23.3 mH @ 10 kHz7.5A16mOhm (Typ)---40°C ~ 125°C---Through Hole1.693" L x 1.102" W (43.00mm x 28.00mm)1.870" (47.50mm)Vertical, 4 PC Pin
CAB-4.0-3.3
CAB-4.0-3.3
CMC 3.3MH 4A 2LN TH
Amgis, LLC
0
In Stock
Active
Tray
ActiveSignal Line23.3 mH @ 10 kHz4A34mOhm (Typ)---40°C ~ 125°C---Through Hole1.000" L x 0.630" W (25.40mm x 16.00mm)1.319" (33.50mm)Vertical, 4 PC Pin
CAB-2.2-47
CAB-2.2-47
CMC 47MH 2.2A 2LN TH
Amgis, LLC
0
In Stock
Active
Tray
ActiveSignal Line247 mH @ 10 kHz2.2A185mOhm (Typ)---40°C ~ 125°C---Through Hole1.098" L x 0.799" W (27.90mm x 20.30mm)1.516" (38.50mm)Vertical, 4 PC Pin
CA SERIES
CAF-0.5-68
CMC 68MH 500MA 2LN TH
Amgis, LLC
0
In Stock
Active
Tray
ActivePower Line268 mH @ 10 kHz500mA1.853Ohm (Typ)---40°C ~ 125°C---Through Hole0.886" L x 0.866" W (22.50mm x 22.00mm)0.591" (15.00mm)Horizontal, 4 PC Pin
Showing
of 31

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.