Common Mode Chokes

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Grade
Qualification
Mounting Type
Size / Dimension
Height (Max)
Package / Case
ACM4520V
ACM4520V-142-2P-T00
CMC 1A 2LN 1.4 KOHM SMD
TDK Corporation
30,519
In Stock
1 : ¥159.00000
Cut Tape (CT)
800 : ¥91.84375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Power Line
2
1.4 kOhms @ 100 MHz
1A
80mOhm
50V
-
-40°C ~ 125°C
-
-
-
-
-
Surface Mount
0.185" L x 0.177" W (4.70mm x 4.50mm)
0.079" (2.00mm)
Horizontal, 4 PC Pad
ACM4520V
ACM4520V-901-2P-T00
CMC 1.2A 2LN 900OHM SMD AEC-Q200
TDK Corporation
404
In Stock
1 : ¥162.00000
Cut Tape (CT)
800 : ¥93.43750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Power Line
2
900 Ohms @ 100 MHz
1.2A
60mOhm
50V
-
-40°C ~ 125°C
AEC-Q200
-
-
-
-
Surface Mount
0.185" L x 0.177" W (4.70mm x 4.50mm)
0.079" (2.00mm)
Horizontal, 4 PC Pad
ACM1211 Series
ACM12V-701-2PL-TL00
CMC 8A 2LN 700 OHM SURFACE MOUNT
TDK Corporation
2,967
In Stock
1 : ¥276.00000
Cut Tape (CT)
500 : ¥166.29000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
700 Ohms @ 100 MHz
8A
6mOhm
80V
-
-40°C ~ 125°C
-
-
-
-
-
Surface Mount
0.472" L x 0.433" W (12.00mm x 11.00mm)
0.236" (6.00mm)
Horizontal, 4 J-Lead
ACM4520V
ACM4520V-231-2P-T00
CMC 1.5A 2LN 230OHM SMD AEC-Q200
TDK Corporation
8,034
In Stock
1 : ¥165.00000
Cut Tape (CT)
800 : ¥93.43750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Power Line
2
230 Ohms @ 100 MHz
1.5A
50mOhm
50V
-
-40°C ~ 125°C
AEC-Q200
-
-
-
-
Surface Mount
0.185" L x 0.177" W (4.70mm x 4.50mm)
0.079" (2.00mm)
Horizontal, 4 PC Pad
ACM12V-172-2PL-TL00
ACM12V-172-2PL-TL00
CMC 4.8A 2LN 1.7KOHM SMD AECQ200
TDK Corporation
703
In Stock
1 : ¥282.00000
Cut Tape (CT)
500 : ¥166.29000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
1.7 kOhms @ 100 MHz
4.8A
12mOhm
80V
-
-40°C ~ 125°C
AEC-Q200
-
-
-
-
Surface Mount
0.472" L x 0.433" W (12.00mm x 11.00mm)
0.236" (6.00mm)
Horizontal, 4 PC Pad
ACM55V-701-2PL-TL00
ACM55V-701-2PL-TL00
CMC 4.7A 2LN 700OHM SMD AEC-Q200
TDK Corporation
1,926
In Stock
1 : ¥284.00000
Cut Tape (CT)
1,500 : ¥133.01400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
700 Ohms @ 100 MHz
4.7A
17mOhm
80V
-
-40°C ~ 125°C
AEC-Q200
-
-
-
-
Surface Mount
0.217" L x 0.217" W (5.50mm x 5.50mm)
0.138" (3.50mm)
Horizontal, 4 PC Pad
ACM4520V
ACM4520V-421-2P-T00
CMC 1.4A 2LN 420OHM SMD AEC-Q200
TDK Corporation
1,781
In Stock
1 : ¥165.00000
Cut Tape (CT)
800 : ¥93.43750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Power Line
2
420 Ohms @ 100 MHz
1.4A
55mOhm
50V
-
-40°C ~ 125°C
AEC-Q200
-
-
-
-
Surface Mount
0.185" L x 0.177" W (4.70mm x 4.50mm)
0.079" (2.00mm)
Horizontal, 4 PC Pad
ACM90V-152-2PL-TL00
ACM90V-152-2PL-TL00
CMC 3.6A 2LN 1.5KOHM SMD AECQ200
TDK Corporation
30
In Stock
1 : ¥235.00000
Cut Tape (CT)
800 : ¥135.61375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
1.5 kOhms @ 100 MHz
3.6A
16mOhm
80V
-
-40°C ~ 125°C
AEC-Q200
-
-
-
-
Surface Mount
0.354" L x 0.276" W (9.00mm x 7.00mm)
0.177" (4.50mm)
Horizontal, 4 PC Pad
ACM7060 Series
ACM70V-701-2PL-TL00
CMC 4A 2LN 700 OHM SURFACE MOUNT
TDK Corporation
0
In Stock
Check Lead Time
1 : ¥230.00000
Cut Tape (CT)
1,500 : ¥126.48400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
700 Ohms @ 100 MHz
4A
15mOhm
80V
-
-40°C ~ 125°C
-
-
-
-
-
Surface Mount
0.276" L x 0.236" W (7.00mm x 6.00mm)
0.138" (3.50mm)
Horizontal, 4 J-Lead
ACM90 Series
ACM90V-701-2PL-TL00
CMC 8A 2LN 700 OHM SURFACE MOUNT
TDK Corporation
0
In Stock
Check Lead Time
1 : ¥235.00000
Cut Tape (CT)
800 : ¥135.61375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
700 Ohms @ 100 MHz
8A
10mOhm
80V
-
-40°C ~ 125°C
-
-
-
Automotive
AEC-Q200
Surface Mount
0.354" L x 0.276" W (9.00mm x 7.00mm)
0.177" (4.50mm)
Horizontal, 4 J-Lead
ACM4520V
ACM4520V-142-2P-TL00
CMC 1A 2LN 1.4 KOHM SMD AEC-Q200
TDK Corporation
0
In Stock
2,500 : ¥83.17520
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
Power Line
2
1.4 kOhms @ 100 MHz
1A
80mOhm
50V
-
-40°C ~ 125°C
AEC-Q200
-
-
-
-
Surface Mount
0.185" L x 0.177" W (4.70mm x 4.50mm)
0.079" (2.00mm)
Horizontal, 4 PC Pad
ACM4520V
ACM4520V-231-2P-TL00
CMC 1.5A 2LN 230OHM SMD AEC-Q200
TDK Corporation
0
In Stock
2,500 : ¥83.17520
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
Power Line
2
230 Ohms @ 100 MHz
1.5A
50mOhm
50V
-
-40°C ~ 125°C
AEC-Q200
-
-
-
-
Surface Mount
0.185" L x 0.177" W (4.70mm x 4.50mm)
0.079" (2.00mm)
Horizontal, 4 PC Pad
ACM4520V
ACM4520V-421-2P-TL00
CMC 1.4A 2LN 420OHM SMD AEC-Q200
TDK Corporation
0
In Stock
2,500 : ¥83.17520
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
Power Line
2
420 Ohms @ 100 MHz
1.4A
55mOhm
50V
-
-40°C ~ 125°C
AEC-Q200
-
-
-
-
Surface Mount
0.185" L x 0.177" W (4.70mm x 4.50mm)
0.079" (2.00mm)
Horizontal, 4 PC Pad
ACM4520V
ACM4520V-901-2P-TL00
CMC 1.2A 2LN 900OHM SMD AEC-Q200
TDK Corporation
0
In Stock
2,500 : ¥83.17520
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
Power Line
2
900 Ohms @ 100 MHz
1.2A
60mOhm
50V
-
-40°C ~ 125°C
AEC-Q200
-
-
-
-
Surface Mount
0.185" L x 0.177" W (4.70mm x 4.50mm)
0.079" (2.00mm)
Horizontal, 4 PC Pad
Showing
of 14

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.