Common Mode Chokes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Signal Line | 2 | 12 Ohms @ 100 MHz | 130mA | 2.5Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.033" L x 0.026" W (0.85mm x 0.65mm) | 0.018" (0.45mm) | 0302 (0806 Metric), 4 Lead | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Signal Line | 2 | 47 Ohms @ 100 MHz | 100mA | 4Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.033" L x 0.026" W (0.85mm x 0.65mm) | 0.018" (0.45mm) | 0302 (0806 Metric), 4 Lead | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Signal Line | 2 | 90 Ohms @ 100 MHz | 100mA | 5Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.033" L x 0.026" W (0.85mm x 0.65mm) | 0.018" (0.45mm) | 0302 (0806 Metric), 4 Lead | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Signal Line | 2 | 90 Ohms @ 100 MHz | 100mA | 4.5Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.049" L x 0.039" W (1.25mm x 1.00mm) | 0.026" (0.65mm) | 0504 (1210 Metric), 4 Lead | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Signal Line | 4 | 90 Ohms @ 100 MHz | 100mA | 4.5Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.039" W (2.00mm x 1.00mm) | 0.022" (0.55mm) | 0804 (2010 Metric), 8 Lead | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Signal Line | 2 | 90 Ohms @ 100 MHz | 50mA | 3.9Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.026" L x 0.020" W (0.65mm x 0.50mm) | 0.014" (0.35mm) | Horizontal, 4 PC Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Signal Line | 4 | 33 Ohms @ 100 MHz | 100mA | 2.5Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.033" L x 0.026" W (0.85mm x 0.65mm) | 0.018" (0.45mm) | 0302 (0806 Metric) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Signal Line | 2 | 40 Ohms @ 100 MHz | 100mA | 2.5Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.039" L x 0.049" W (1.00mm x 1.25mm) | 0.026" (0.65mm) | Horizontal, 4 PC Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Signal Line | 2 | 90 Ohms @ 100 MHz | 150mA | 2.5Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.049" L x 0.039" W (1.25mm x 1.00mm) | 0.026" (0.65mm) | 0504 (1210 Metric), 4 Lead | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Signal Line | 2 | 12 Ohms @ 100 MHz | 50mA | 2.5Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.026" L x 0.020" W (0.65mm x 0.50mm) | 0.014" (0.35mm) | Horizontal, 4 PC Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Signal Line | 2 | 35 Ohms @ 100 MHz | 50mA | 5Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.026" L x 0.020" W (0.65mm x 0.50mm) | 0.014" (0.35mm) | Horizontal, 4 PC Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Signal Line | 2 | 50 Ohms @ 100 MHz | 160mA | 1.5Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.039" L x 0.049" W (1.00mm x 1.25mm) | 0.026" (0.65mm) | Horizontal, 4 PC Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Power Line | 2 | 20 Ohms @ 100 MHz | - | - | - | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.026" L x 0.020" W (0.65mm x 0.50mm) | 0.014" (0.35mm) | Horizontal, 4 PC Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Power Line | 2 | 90 Ohms @ 100 MHz | 100mA | 3.9Ohm | 10V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.026" L x 0.020" W (0.65mm x 0.50mm) | 0.014" (0.35mm) | Horizontal, 4 PC Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Power Line | 4 | 90 Ohms @ 100 MHz | 100mA | 3Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.039" W (2.00mm x 1.00mm) | 0.020" (0.50mm) | 0804 (2010 Metric), Array, 8 PC Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Power Line | 2 | 90 Ohms @ 100 MHz | 150mA | 4.5Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.039" L x 0.049" W (1.00mm x 1.25mm) | 0.026" (0.65mm) | Horizontal, 4 PC Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Power Line | 2 | 90 Ohms @ 100 MHz | - | - | - | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.039" L x 0.049" W (1.00mm x 1.25mm) | 0.026" (0.65mm) | Horizontal, 4 PC Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Power Line | 2 | 90 Ohms @ 100 MHz | 150mA | 2.5Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.039" L x 0.049" W (1.00mm x 1.25mm) | 0.026" (0.65mm) | Horizontal, 4 PC Pad |