Common Mode Chokes

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
ACT1210G-800-2P-TL05
ACT1210G-800-2P-TL05
CMC 80UH 70MA 2LN SMD AEC-Q200
TDK Corporation
21,049
In Stock
1 : ¥276.00000
Cut Tape (CT)
6,000 : ¥133.90500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Signal Line
2
80 µH @ 100 kHz
70mA
2.4Ohm
-
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.154" L x 0.098" W (3.90mm x 2.50mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
339
In Stock
1 : ¥325.00000
Tube
Tube
Active
Power Line
2
2 mH @ 10 kHz
3A
52mOhm (Typ)
-
300V
-40°C ~ 100°C
-
ENEC, UR, VDE
-
Through Hole
0.906" L x 0.610" W (23.00mm x 15.50mm)
0.996" (25.30mm)
Vertical, 4 PC Pin
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.