Circular Connector Assemblies

Results: 7
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
34
Shell Size - Insert
M5-3M5-4
Mounting Type
Free Hanging (In-Line)Panel MountPanel Mount, Through Hole
Mounting Feature
-Bulkhead - Front Side NutBulkhead - Rear Side Nut
Termination
SolderSolder Cup
Color
Black, SilverSilver
Features
-Coupling Nut
Shielding
-Unshielded
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
50-00604
50-00604
CONN RCPT FMALE 3P GOLD SLDR CUP
Tensility International Corp
852
In Stock
1 : ¥475.00000
Bulk
Bulk
Active
Receptacle, Female Sockets
3
M5-3
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
Keyed
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Coupling Nut
-
1A
60V
-
-40°C ~ 85°C
54-00097
54-00097
CONN PLUG MALE 4POS GOLD SOLDER
Tensility International Corp
925
In Stock
1 : ¥930.00000
Bulk
Bulk
Active
Plug, Male Pins
4
M5-4
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
Keyed
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
-
-
1A
60V
-
-40°C ~ 85°C
54-00096
54-00096
CONN PLUG MALE 4P GOLD SLDR CUP
Tensility International Corp
417
In Stock
1 : ¥992.00000
Bulk
Bulk
Active
Plug, Male Pins
4
M5-4
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Threaded
Keyed
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
-
-
1A
60V
-
-40°C ~ 85°C
54-00105
54-00105
CONN RCPT FMALE 4P GOLD SLDR CUP
Tensility International Corp
556
In Stock
1 : ¥1,025.00000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M5-4
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Threaded
Keyed
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
-
-
1A
60V
-
-40°C ~ 85°C
54-00107
54-00107
CONN RCPT FMALE 4POS GOLD SOLDER
Tensility International Corp
211
In Stock
1 : ¥1,025.00000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M5-4
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
Keyed
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
-
-
1A
60V
-
-40°C ~ 85°C
50-00671
50-00671
CONN PLUG MALE 4P SLDR CUP SHLD
Tensility International Corp
668
In Stock
1 : ¥1,151.00000
Bulk
Bulk
Active
Plug, Male Pins
4
M5-4
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
Keyed
-
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
-
Unshielded
1A
60V
-
-40°C ~ 105°C
50-00605
50-00605
CONN RCPT FMALE 4P GOLD SLDR CUP
Tensility International Corp
0
In Stock
Check Lead Time
1 : ¥751.00000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M5-4
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
Keyed
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Coupling Nut
-
1A
60V
-
-40°C ~ 85°C
Showing
of 7

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.