Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Features | Shielding | Current Rating (Amps) | Voltage Rating | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116 In Stock | 1 : ¥19,836.00000 Bulk | Bulk | Active | Plug, Male Pins | 55 | 22-55 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | Strain Relief | - | 7.5A | 600VAC, 850VDC | -55°C ~ 125°C | |||
14 In Stock | 1 : ¥21,542.00000 Bulk | Bulk | Active | Plug, Male Pins | 55 | 22-55 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | Strain Relief | - | 7.5A | 600VAC, 850VDC | -55°C ~ 125°C |