Circular Cable Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | 1st Connector Type | 1st Connector Gender | 1st Connector Number of Positions | 1st Connector Number of Positions Loaded | 1st Connector Shell Size - Insert | 1st Connector Orientation | 1st Connector Mounting Type | 2nd Connector Type | 2nd Connector Gender | 2nd Connector Number of Positions | 2nd Connector Number of Positions Loaded | 2nd Connector Shell Size - Insert | 2nd Connector Orientation | 2nd Connector Mounting Type | Length | Assembly Configuration | Cable Type | Cable Material | Color | Shielding | Ingress Protection | Usage | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,130 In Stock | 1 : ¥1,496.00000 Bag | Bag | Active | Plug | Male Pins | 5 | 4 | M12 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 0.66' (200.00mm) | Standard | Individual | Polyvinyl Chloride (PVC) | Multiple | - | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
495 In Stock | 1 : ¥1,701.00000 Bag | Bag | Active | Receptacle | Female Sockets | 5 | All | M12 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 0.66' (200.00mm) | Standard | Individual | Polyvinyl Chloride (PVC) | Multiple | - | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
118 In Stock | 1 : ¥6,929.00000 Bag | Bag | Active | Receptacle | Male Pins | 5 | All | M12 | A | Free Hanging (In-Line) | Plug | Female Sockets | 5 | All | M12 | A | Free Hanging (In-Line) | 16.40' (5.00m) | Standard | Round | Polyvinyl Chloride (PVC) | Black | Shielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
256 In Stock | 1 : ¥4,859.00000 Bag | Bag | Active | Receptacle | Male Pins | 5 | All | M12 | A | Free Hanging (In-Line) | Plug | Female Sockets | 5 | All | M12 | A | Free Hanging (In-Line) | 1.64' (500.00mm) | Standard | Round | Polyurethane (PUR) | Gray | Shielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
69 In Stock | 1 : ¥2,222.00000 Bag | Bag | Active | Receptacle | Male Pins | 5 | 4 | M12 | A | Free Hanging (In-Line) | Plug, Right Angle | Female Sockets | 5 | 4 | M12 | A | Free Hanging (In-Line) | 1.64' (500.00mm) | Standard | Round | Polyurethane (PUR) | Gray | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
64 In Stock | 1 : ¥5,240.00000 Bag | Bag | Active | Receptacle | Male Pins | 5 | 4 | M12 | A | Free Hanging (In-Line) | Plug | Female Sockets | 5 | 4 | M12 | A | Free Hanging (In-Line) | 3.28' (1.00m) | Standard | Round | Polyurethane (PUR) | Gray | Shielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
76 In Stock | 1 : ¥4,881.00000 Bag | Bag | Active | Receptacle | Male Pins | 5 | 4 | M12 | A | Free Hanging (In-Line) | Plug | Female Sockets | 5 | 4 | M12 | A | Free Hanging (In-Line) | 1.64' (500.00mm) | Standard | Round | Polyurethane (PUR) | Gray | Shielded | IP67 - Dust Tight, Waterproof | Industrial Environments |