Showing
1 - 25
of 103
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
PMR18
PMR18EZPFV2L00
RES 0.002 OHM 1% 1W 1206
Rohm Semiconductor
256,360
In Stock
1 : ¥114.00000
Cut Tape (CT)
5,000 : ¥26.09420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 mOhms±1%1WMetal ElementAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.017" (0.43mm)2-
PMR18
PMR18EZPFU10L0
RES 0.01 OHM 1% 1W 1206
Rohm Semiconductor
125,199
In Stock
1 : ¥114.00000
Cut Tape (CT)
5,000 : ¥26.09420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%1WMetal ElementAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.017" (0.43mm)2-
PMR18
PMR18EZPFU5L00
RES 0.005 OHM 1% 1W 1206
Rohm Semiconductor
123,846
In Stock
1 : ¥114.00000
Cut Tape (CT)
5,000 : ¥26.09420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 mOhms±1%1WMetal ElementAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.017" (0.43mm)2-
PMR18
PMR18EZPFV4L00
RES 0.004 OHM 1% 1W 1206
Rohm Semiconductor
60,064
In Stock
1 : ¥114.00000
Cut Tape (CT)
5,000 : ¥26.09420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4 mOhms±1%1WMetal ElementAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.017" (0.43mm)2-
PMR18
PMR18EZPFU6L00
RES 0.006 OHM 1% 1W 1206
Rohm Semiconductor
51,769
In Stock
1 : ¥114.00000
Cut Tape (CT)
5,000 : ¥26.09420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6 mOhms±1%1WMetal ElementAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.017" (0.43mm)2-
PMR18
PMR18EZPFV3L00
RES 0.003 OHM 1% 1W 1206
Rohm Semiconductor
47,731
In Stock
1 : ¥114.00000
Cut Tape (CT)
5,000 : ¥26.09420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3 mOhms±1%1WMetal ElementAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.017" (0.43mm)2-
PMR18
PMR18EZPFU7L00
RES 0.007 OHM 1% 1W 1206
Rohm Semiconductor
39,888
In Stock
1 : ¥114.00000
Cut Tape (CT)
5,000 : ¥26.09420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active7 mOhms±1%1WMetal ElementAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.017" (0.43mm)2-
PMR18
PMR18EZPFU8L00
RES 0.008 OHM 1% 1W 1206
Rohm Semiconductor
44,122
In Stock
1 : ¥114.00000
Cut Tape (CT)
5,000 : ¥26.09420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active8 mOhms±1%1WMetal ElementAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.017" (0.43mm)2-
PMR100
PMR100HZPFU7L00
RES 0.007 OHM 1% 2W 2512
Rohm Semiconductor
597,133
In Stock
1 : ¥93.00000
Cut Tape (CT)
2,000 : ¥29.30100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active7 mOhms±1%2WMetal ElementAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.019" (0.47mm)2-
PMR100
PMR100HZPFU5L00
RES 0.005 OHM 1% 2W 2512
Rohm Semiconductor
336,692
In Stock
1 : ¥93.00000
Cut Tape (CT)
2,000 : ¥29.30100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 mOhms±1%2WMetal ElementAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.019" (0.47mm)2-
PMR100
PMR100HZPFU10L0
RES 0.01 OHM 1% 2W 2512
Rohm Semiconductor
178,746
In Stock
1 : ¥93.00000
Cut Tape (CT)
2,000 : ¥29.30100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%2WMetal ElementAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.019" (0.47mm)2-
PMR100
PMR100HZPFU8L00
RES 0.008 OHM 1% 2W 2512
Rohm Semiconductor
119,065
In Stock
1 : ¥93.00000
Cut Tape (CT)
2,000 : ¥29.30100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active8 mOhms±1%2WMetal ElementAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.019" (0.47mm)2-
PMR100
PMR100HZPFU6L00
RES 0.006 OHM 1% 2W 2512
Rohm Semiconductor
108,631
In Stock
1 : ¥93.00000
Cut Tape (CT)
2,000 : ¥29.30100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6 mOhms±1%2WMetal ElementAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.019" (0.47mm)2-
PMR10
PMR10EZPFV2L00
RES 0.002 OHM 1% 1/2W 0805
Rohm Semiconductor
315,386
In Stock
1 : ¥102.00000
Cut Tape (CT)
5,000 : ¥31.68700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 mOhms±1%0.5W, 1/2WMetal ElementAutomotive AEC-Q200, Current Sense±150ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.047" W (2.00mm x 1.20mm)0.019" (0.47mm)2-
PMR10
PMR10EZPFU5L00
RES 0.005 OHM 1% 1/2W 0805
Rohm Semiconductor
139,171
In Stock
1 : ¥102.00000
Cut Tape (CT)
5,000 : ¥31.68700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 mOhms±1%0.5W, 1/2WMetal ElementAutomotive AEC-Q200, Current Sense±150ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.047" W (2.00mm x 1.20mm)0.019" (0.47mm)2-
PMR10
PMR10EZPFU10L0
RES 0.01 OHM 1% 1/2W 0805
Rohm Semiconductor
89,412
In Stock
1 : ¥102.00000
Cut Tape (CT)
5,000 : ¥31.68700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%0.5W, 1/2WMetal ElementAutomotive AEC-Q200, Current Sense±150ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.047" W (2.00mm x 1.20mm)0.019" (0.47mm)2-
PMR10
PMR10EZPFU7L00
RES 0.007 OHM 1% 1/2W 0805
Rohm Semiconductor
46,062
In Stock
1 : ¥102.00000
Cut Tape (CT)
5,000 : ¥31.68700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active7 mOhms±1%0.5W, 1/2WMetal ElementAutomotive AEC-Q200, Current Sense±150ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.047" W (2.00mm x 1.20mm)0.019" (0.47mm)2-
PMR10
PMR10EZPFU6L00
RES 0.006 OHM 1% 1/2W 0805
Rohm Semiconductor
12,443
In Stock
1 : ¥102.00000
Cut Tape (CT)
5,000 : ¥31.68700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6 mOhms±1%0.5W, 1/2WMetal ElementAutomotive AEC-Q200, Current Sense±150ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.047" W (2.00mm x 1.20mm)0.019" (0.47mm)2-
PMR50
PMR50HZPFU6L00
RES 0.006 OHM 1% 1W 2010
Rohm Semiconductor
127,612
In Stock
1 : ¥104.00000
Cut Tape (CT)
2,000 : ¥32.62650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6 mOhms±1%1WMetal ElementAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C2010 (5025 Metric)AEC-Q20020100.197" L x 0.098" W (5.00mm x 2.50mm)0.019" (0.47mm)2-
PMR50
PMR50HZPFU5L00
RES 0.005 OHM 1% 1W 2010
Rohm Semiconductor
99,430
In Stock
1 : ¥104.00000
Cut Tape (CT)
2,000 : ¥32.62650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 mOhms±1%1WMetal ElementAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C2010 (5025 Metric)AEC-Q20020100.197" L x 0.098" W (5.00mm x 2.50mm)0.019" (0.47mm)2-
PMR50
PMR50HZPFU10L0
RES 0.01 OHM 1% 1W 2010
Rohm Semiconductor
82,843
In Stock
1 : ¥104.00000
Cut Tape (CT)
2,000 : ¥32.62650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%1WMetal ElementAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C2010 (5025 Metric)AEC-Q20020100.197" L x 0.098" W (5.00mm x 2.50mm)0.019" (0.47mm)2-
PMR25
PMR25HZPFU5L00
RES 0.005 OHM 1% 1W 1210
Rohm Semiconductor
50,591
In Stock
1 : ¥105.00000
Cut Tape (CT)
2,000 : ¥33.25000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 mOhms±1%1WMetal ElementAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.019" (0.47mm)2-
PMR25
PMR25HZPFV4L00
RES 0.004 OHM 1% 1W 1210
Rohm Semiconductor
3,219
In Stock
1 : ¥105.00000
Cut Tape (CT)
2,000 : ¥33.25000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4 mOhms±1%1WMetal ElementAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.019" (0.47mm)2-
PMR100
PMR100HZPFV1L00
RES 0.001 OHM 1% 2W 2512
Rohm Semiconductor
534,011
In Stock
1 : ¥108.00000
Cut Tape (CT)
2,000 : ¥34.28850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 mOhms±1%2WMetal ElementAutomotive AEC-Q200, Current Sense±150ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.019" (0.47mm)2-
PMR100
PMR100HZPFV4L00
RES 0.004 OHM 1% 2W 2512
Rohm Semiconductor
212,732
In Stock
1 : ¥108.00000
Cut Tape (CT)
2,000 : ¥34.28850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4 mOhms±1%2WMetal ElementAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.019" (0.47mm)2-
Showing
1 - 25
of 103

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.