Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
0603 X6S 10UF20% 16V
0603YW106MAT2A
0603 X6S 10UF20% 16V
KYOCERA AVX
0
In Stock
1 : ¥47.00000
Cut Tape (CT)
4,000 : ¥10.91375
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%16VX6S-55°C ~ 105°C--General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)----
0603 X5R 10UF20% 35V
0603DD106MAT2A
0603 X5R 10UF20% 35V
KYOCERA AVX
0
In Stock
1 : ¥47.00000
Cut Tape (CT)
4,000 : ¥10.91375
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%35VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)----
0603 X5R 10UF20% 25V
06033D106MAT2A
0603 X5R 10UF20% 25V
KYOCERA AVX
0
In Stock
1 : ¥54.00000
Cut Tape (CT)
4,000 : ¥11.43125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%25VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.040" (1.02mm)--
0603 X7T 10UF20% 6.3V
06036T106MAT2A
0603 X7T 10UF20% 6.3V
KYOCERA AVX
0
In Stock
1 : ¥51.00000
Cut Tape (CT)
4,000 : ¥12.00500
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active----------------
0603 X6S 10UF20% 25V
06033W106MAT2A
0603 X6S 10UF20% 25V
KYOCERA AVX
0
In Stock
1 : ¥53.00000
Cut Tape (CT)
4,000 : ¥12.27800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%25VX6S-55°C ~ 105°C--General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)----
0603 X7T 10UF20% 10V
0603ZT106MAT2A
0603 X7T 10UF20% 10V
KYOCERA AVX
0
In Stock
1 : ¥58.00000
Cut Tape (CT)
4,000 : ¥13.64225
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active----------------
Showing
1 - 6
of 6

KYOCERA AVX Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads.