Showing
1 - 25
of 1,171
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
0201 (0603 Metric)
GMK063BJ104KP-F
CAP CER 0.1UF 35V X5R 0201
Taiyo Yuden
206,615
In Stock
1 : ¥18.00000
Cut Tape (CT)
15,000 : ¥2.77840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±10%35VX5R-55°C ~ 85°C--SMPS Filtering-Surface Mount, MLCC0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)-0.013" (0.33mm)--
0402 (1005 Metric)
GMK105BJ104KV-F
CAP CER 0.1UF 35V X5R 0402
Taiyo Yuden
2,268,486
In Stock
1 : ¥20.00000
Cut Tape (CT)
10,000 : ¥3.11130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±10%35VX5R-55°C ~ 85°C--SMPS Filtering-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.022" (0.55mm)--
CGA Series 0402 (1005 Metric)
CGA2B3X7R1V104K050BB
CAP CER 0.1UF 35V X7R 0402
TDK Corporation
311,244
In Stock
1 : ¥20.00000
Cut Tape (CT)
10,000 : ¥3.11130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±10%35VX7R-55°C ~ 125°C-AEC-Q200Automotive-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.022" (0.55mm)--
404,807
In Stock
1 : ¥23.00000
Cut Tape (CT)
4,000 : ¥3.74600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%35VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
0402 (1005 Metric)
C1005X5R1V105M050BC
CAP CER 1UF 35V X5R 0402
TDK Corporation
2,119,658
In Stock
1 : ¥28.00000
Cut Tape (CT)
10,000 : ¥4.35590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs1 µF±20%35VX5R-55°C ~ 85°CLow ESL-General Purpose-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.022" (0.55mm)--
0402 (1005 Metric)
C1005X5R1V105K050BC
CAP CER 1UF 35V X5R 0402
TDK Corporation
813,260
In Stock
1 : ¥26.00000
Cut Tape (CT)
10,000 : ¥4.43370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%35VX5R-55°C ~ 85°CLow ESL-General Purpose-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.022" (0.55mm)--
CGA Series 0402 (1005 Metric)
CGA2B1X7R1V224K050BC
CAP CER 0.22UF 35V X7R 0402
TDK Corporation
905,629
In Stock
1 : ¥26.00000
Cut Tape (CT)
10,000 : ¥4.43370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.22 µF±10%35VX7R-55°C ~ 125°C-AEC-Q200Automotive-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.022" (0.55mm)--
0603 (1608 Metric)
GMK107AB7105KAHT
CAP CER 1UF 35V X7R 0603
Taiyo Yuden
628,045
In Stock
1 : ¥28.00000
Cut Tape (CT)
4,000 : ¥4.51525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%35VX7R-55°C ~ 125°C-AEC-Q200Automotive-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
618,105
In Stock
1 : ¥28.00000
Cut Tape (CT)
4,000 : ¥4.96575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±10%35VX5R-55°C ~ 85°CLow Profile-General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.037" (0.95mm)--
0603 (1608 Metric)
GMK107BJ105KA-T
CAP CER 1UF 35V X5R 0603
Taiyo Yuden
523,294
In Stock
1 : ¥28.00000
Cut Tape (CT)
4,000 : ¥5.08300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs1 µF±10%35VX5R-55°C ~ 85°C--SMPS Filtering-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
0402 (1005 Metric)
GMK105ABJ105KV-F
CAP CER 1UF 35V X5R 0402
Taiyo Yuden
660,422
In Stock
1 : ¥31.00000
Cut Tape (CT)
10,000 : ¥5.23170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%35VX5R-55°C ~ 85°C--SMPS Filtering-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.024" (0.60mm)--
0402 (1005 Metric)
C1005X7R1V224K050BE
CAP CER 0.22UF 35V X7R 0402
TDK Corporation
193,172
In Stock
1 : ¥34.00000
Cut Tape (CT)
10,000 : ¥5.91150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.22 µF±10%35VX7R-55°C ~ 125°CSoft Termination-Boardflex Sensitive-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.024" (0.60mm)--
0805 Package
GMK212B7105KG-T
CAP CER 1UF 35V X7R 0805
Taiyo Yuden
573,556
In Stock
1 : ¥29.00000
Cut Tape (CT)
3,000 : ¥5.98967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%35VX7R-55°C ~ 125°C--SMPS Filtering-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.053" (1.35mm)--
0402 (1005 Metric)
C1005X5R1V105K050BE
CAP CER 1UF 35V X5R 0402
TDK Corporation
477,428
In Stock
1 : ¥39.00000
Cut Tape (CT)
10,000 : ¥6.65060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%35VX5R-55°C ~ 85°CSoft Termination-Boardflex Sensitive-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.026" (0.65mm)--
0603 (1608 Metric)
C1608X5R1V225K080AC
CAP CER 2.2UF 35V X5R 0603
TDK Corporation
116,669
In Stock
1 : ¥37.00000
Cut Tape (CT)
4,000 : ¥6.78250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 µF±10%35VX5R-55°C ~ 85°CLow ESL-General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
CGA Series 0402 (1005 Metric)
CGA2B1X7R1V224K050BE
CAP CER 0.22UF 35V X7R 0402
TDK Corporation
450,107
In Stock
1 : ¥42.00000
Cut Tape (CT)
10,000 : ¥7.09380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.22 µF±10%35VX7R-55°C ~ 125°CSoft TerminationAEC-Q200Automotive, Boardflex Sensitive-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.024" (0.60mm)--
CGA Series 0603 (1608 Metric)
CGA3E1X7R1V105K080AC
CAP CER 1UF 35V X7R 0603
TDK Corporation
1,547,135
In Stock
1 : ¥34.00000
Cut Tape (CT)
4,000 : ¥7.19500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%35VX7R-55°C ~ 125°C-AEC-Q200Automotive-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
CGA Series 0603 (1608 Metric)
CGA3E1X7R1V474K080AC
CAP CER 0.47UF 35V X7R 0603
TDK Corporation
176,604
In Stock
1 : ¥34.00000
Cut Tape (CT)
4,000 : ¥7.19500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.47 µF±10%35VX7R-55°C ~ 125°C-AEC-Q200Automotive-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
0603 (1608 Metric)
C1608X7R1V105K080AC
CAP CER 1UF 35V X7R 0603
TDK Corporation
390,582
In Stock
1 : ¥34.00000
Cut Tape (CT)
4,000 : ¥7.19500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%35VX7R-55°C ~ 125°CLow ESL-General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
0603 (1608 Metric)
C1608X7R1V105M080AC
CAP CER 1UF 35V X7R 0603
TDK Corporation
174,721
In Stock
1 : ¥37.00000
Cut Tape (CT)
4,000 : ¥7.83600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs1 µF±20%35VX7R-55°C ~ 125°CLow ESL-General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
0603 (1608 Metric)
C1608X7R1V105K080AE
CAP CER 1UF 35V X7R 0603
TDK Corporation
155,134
In Stock
1 : ¥37.00000
Cut Tape (CT)
4,000 : ¥7.91475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%35VX7R-55°C ~ 125°CSoft Termination-Boardflex Sensitive-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
CGA Series 0603 (1608 Metric)
CGA3E1X7R1V105K080AE
CAP CER 1UF 35V X7R 0603
TDK Corporation
160,701
In Stock
1 : ¥42.00000
Cut Tape (CT)
4,000 : ¥8.63400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%35VX7R-55°C ~ 125°CSoft TerminationAEC-Q200Automotive, Boardflex Sensitive-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.037" (0.95mm)--
0402 (1005 Metric)
C1005X5R1V225K050BC
CAP CER 2.2UF 35V X5R 0402
TDK Corporation
2,278,174
In Stock
1 : ¥49.00000
Cut Tape (CT)
10,000 : ¥9.71910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 µF±10%35VX5R-55°C ~ 85°CLow ESL-General Purpose-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.026" (0.65mm)--
853,513
In Stock
1 : ¥48.00000
Cut Tape (CT)
10,000 : ¥10.45410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%35VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.022" (0.55mm)--
1206 (3216 Metric)
GMK316BJ106KL-T
CAP CER 10UF 35V X5R 1206
Taiyo Yuden
949,507
In Stock
1 : ¥51.00000
Cut Tape (CT)
2,000 : ¥12.60100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%35VX5R-55°C ~ 85°C--SMPS Filtering-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.071" (1.80mm)--
Showing
1 - 25
of 1,171

35V Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads.