Showing
of 397
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
221(x03)(605)
221603
CABLE 3COND 16AWG BLACK FEET
LAPP
4,452
In Stock
1 : ¥255.00000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor316 AWG30/0.0102"Copper, BareThermoplastic Polymer0.325" (8.26mm)-Enter Number of Feet in Order QuantityBlack------
221xxx,220804
221604
CABLE 4COND 16AWG BLACK FEET
LAPP
3,503
In Stock
1 : ¥299.00000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor416 AWG30/0.0102"Copper, BareThermoplastic Polymer0.351" (8.92mm)-Enter Number of Feet in Order QuantityBlack------
221(x03)(605)
221403
CABLE 3COND 14AWG BLACK FEET
LAPP
5,430
In Stock
1 : ¥316.00000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor314 AWG50/0.0102"Copper, BareThermoplastic Polymer0.362" (9.20mm)-Enter Number of Feet in Order QuantityBlack------
601xxx
601807
CABLE 7COND 18AWG GRAY FEET
LAPP
3,183
In Stock
1 : ¥381.00000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor718 AWG32/0.0083"Copper, BareThermoplastic Polymer0.367" (9.32mm)-Enter Number of Feet in Order QuantityGray------
601x0x,602003
601403
CABLE 3COND 14AWG GRAY FEET
LAPP
970
In Stock
1 : ¥391.00000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor314 AWG50/0.0102"Copper, BareThermoplastic Polymer0.356" (9.04mm)-Enter Number of Feet in Order QuantityGray------
221xxx0
2216030
CABLE 3COND 16AWG BLK SHLD FEET
LAPP
1,528
In Stock
1 : ¥394.00000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor316 AWG30/0.0102"Copper, BareThermoplastic Polymer0.350" (8.89mm)Foil, BraidEnter Number of Feet in Order QuantityBlack------
221xxx,220804
221203
CABLE 3COND 12AWG BLACK FEET
LAPP
3,862
In Stock
1 : ¥437.00000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor312 AWG56/0.0122"Copper, BareThermoplastic Polymer0.423" (10.74mm)-Enter Number of Feet in Order QuantityBlack-Oil Resistant--Industrial-
221xxx0
2214030
CABLE 3COND 14AWG BLK SHLD FEET
LAPP
4,164
In Stock
1 : ¥459.00000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor314 AWG50/0.0102"Copper, BareThermoplastic Polymer0.387" (9.83mm)Foil, BraidEnter Number of Feet in Order QuantityBlack-Oil Resistant--Industrial-
601xxx
601404
CABLE 4COND 14AWG GRAY FEET
LAPP
4,533
In Stock
1 : ¥460.00000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor414 AWG50/0.0102"Copper, BareThermoplastic Polymer0.386" (9.80mm)-Enter Number of Feet in Order QuantityGray-Oil Resistant--Industrial-
221xxx0
2214040
CABLE 4COND 14AWG BLK SHLD FEET
LAPP
2,629
In Stock
1 : ¥524.00000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor414 AWG50/0.0102"Copper, BareThermoplastic Polymer0.423" (10.74mm)Foil, BraidEnter Number of Feet in Order QuantityBlack-Oil Resistant--Industrial-
221xxx,220804
221204
CABLE 4COND 12AWG BLACK FEET
LAPP
625
In Stock
1 : ¥524.00000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor412 AWG56/0.0122"Copper, BareThermoplastic Polymer0.460" (11.68mm)-Enter Number of Feet in Order QuantityBlack-Oil Resistant--Industrial-
761xx4
761604
CABLE 4COND 16AWG BLK SHLD FEET
LAPP
4,716
In Stock
1 : ¥546.00000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor416 AWG30/0.0102"Copper, TinnedThermoplastic Polymer0.465" (11.81mm)Foil, BraidEnter Number of Feet in Order QuantityBlack----Industrial, Servo Motor-
761xx4
761404
CABLE 4COND 14AWG BLK SHLD FEET
LAPP
2,239
In Stock
1 : ¥614.00000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor414 AWG46/30Copper, TinnedThermoplastic Polymer0.514" (13.06mm)Foil, BraidEnter Number of Feet in Order QuantityBlack----Industrial, Servo Motor-
601xxxcy
601807CY
CABLE 7COND 18AWG GRAY SHLD FEET
LAPP
3,980
In Stock
1 : ¥650.00000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor718 AWG32/0.0083"Copper, BareThermoplastic Polymer0.443" (11.25mm)BraidEnter Number of Feet in Order QuantityGray-Oil Resistant--Industrial-
601x0x,602003
601204
CABLE 4COND 12AWG GRAY FEET
LAPP
9,089
In Stock
1 : ¥677.00000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor412 AWG56/0.0122"Copper, BareThermoplastic Polymer0.454" (11.53mm)-Enter Number of Feet in Order QuantityGray-Oil Resistant--Industrial-
601xxxcy
601403CY
CABLE 3COND 14AWG GRAY SHLD FEET
LAPP
1,733
In Stock
1 : ¥684.00000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor314 AWG50/0.0102"Copper, BareThermoplastic Polymer0.432" (10.97mm)BraidEnter Number of Feet in Order QuantityGray-Oil Resistant--Industrial-
221xxx,220804
221004
CABLE 4COND 10AWG BLACK FEET
LAPP
2,027
In Stock
1 : ¥699.00000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor410 AWG84/0.0122"Copper, BareThermoplastic Polymer0.578" (14.68mm)-Enter Number of Feet in Order QuantityBlack-Oil Resistant--Industrial-
221x0(3,4)0
2216070
CABLE 7COND 16AWG BLK SHLD FEET
LAPP
2,587
In Stock
1 : ¥710.00000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor716 AWG30/0.0102"Copper, BareThermoplastic Polymer0.443" (11.25mm)Foil, BraidEnter Number of Feet in Order QuantityBlack-Oil Resistant--Industrial-
601x0x,602003CY
601404CY
CABLE 4COND 14AWG GRAY SHLD FEET
LAPP
1,089
In Stock
1 : ¥767.00000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor414 AWG50/0.0102"Copper, BareThermoplastic Polymer0.462" (11.73mm)BraidEnter Number of Feet in Order QuantityGray-Oil Resistant--Industrial-
7007xx
7416048
CABLE 6COND 16AWG/18AWG BLK FEET
LAPP
717
In Stock
1 : ¥853.00000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor6 (1 Pair + 4)16 AWG, 18 AWG30/0.0102"; 32/0.0083"Copper, TinnedThermoplastic Polymer0.519" (13.18mm)Foil, BraidEnter Number of Feet in Order QuantityBlack-Oil Resistant, UV Resistant--Industrial-
221xxx0
2210040
CABLE 4COND 10AWG BLK SHLD FEET
LAPP
156
In Stock
1 : ¥1,021.00000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor410 AWG84/0.0122"Copper, BareThermoplastic Polymer0.609" (15.47mm)Foil, BraidEnter Number of Feet in Order QuantityBlack-Oil Resistant--Industrial-
221xxx,220804
220804
CABLE 4COND 8AWG BLACK FEET
LAPP
357
In Stock
1 : ¥1,030.00000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor48 AWG80/0.0161"Copper, BareThermoplastic Polymer0.703" (17.86mm)-Enter Number of Feet in Order QuantityBlack-Oil Resistant--Industrial-
7007xx
7414048
CABLE 6COND 14/18AWG BLACK FEET
LAPP
1,404
In Stock
1 : ¥1,089.00000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor6 (1 Pair + 4)14 AWG, 18 AWG32/0.0083"; 50/0.0102"Copper, TinnedThermoplastic Polymer0.573" (14.55mm)Foil, BraidEnter Number of Feet in Order QuantityBlack-Oil Resistant, UV Resistant--Industrial-
601xxxcy
601004CY
CABLE 4COND 10AWG GRAY SHLD FEET
LAPP
821
In Stock
1 : ¥1,275.00000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor410 AWG84/0.0122"Copper, BareThermoplastic Polymer0.608" (15.44mm)BraidEnter Number of Feet in Order QuantityGray-Oil Resistant--Industrial-
601xxx
601625
CABLE 25COND 16AWG GRAY FEET
LAPP
1,061
In Stock
1 : ¥1,413.00000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor2516 AWG30/0.0102"Copper, BareThermoplastic Polymer0.733" (18.62mm)-Enter Number of Feet in Order QuantityGray-Oil Resistant--Industrial-
Showing
of 397

Thermoplastic Polymer Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.