Bushings, Grommets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Bushing, Grommet Type | For Use With/Related Products | Panel Thickness | Panel Cutout Dimensions | Diameter - Inside | Features | Material | Color | Material Flammability Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
148 In Stock 568 Factory | 1 : ¥386.00000 Bulk | Bulk | Active | Frame Grommet | Cable, Wires | - | - | 0.276" ~ 0.315" (7.00mm ~ 8.00mm) | IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking | Nitrile Butadiene Rubber (NBR), Halogen Free | Black | - | |||
112 In Stock 385 Factory | 1 : ¥386.00000 Bulk | Bulk | Active | Frame Grommet | Cable, Wires | - | - | 0.236" ~ 0.276" (6.00mm ~ 7.00mm) | IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking | Nitrile Butadiene Rubber (NBR), Halogen Free | Black | - | |||
83 In Stock 206 Factory | 1 : ¥386.00000 Bulk | Bulk | Active | Frame Grommet | Cable, Wires | - | - | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking | Nitrile Butadiene Rubber (NBR), Halogen Free | Black | - | |||
37 In Stock | 1 : ¥386.00000 Bulk | Bulk | Active | Frame Grommet | Cable, Wires | - | - | 0.157" ~ 0.197" (4.00mm ~ 5.00mm) | IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking | Nitrile Butadiene Rubber (NBR), Halogen Free | Black | - | |||
31 In Stock | 1 : ¥530.00000 Bulk | Bulk | Active | Frame Grommet | 2 Cable Openings | - | - | 0.157" ~ 0.197" (4.00mm ~ 5.00mm) | IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking | Nitrile Butadiene Rubber (NBR), Halogen Free | Black | - | |||
81 In Stock 362 Factory | 1 : ¥386.00000 Bulk | Bulk | Active | Frame Grommet | Cable, Wires | - | - | 0.394" ~ 0.433" (10.00mm ~ 11.00mm) | IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking | Nitrile Butadiene Rubber (NBR), Halogen Free | Black | - | |||
49 In Stock | 1 : ¥386.00000 Bulk | Bulk | Active | Frame Grommet | Cable, Wires | - | - | 0.315" ~ 0.354" (8.00mm ~ 9.00mm) | IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking | Nitrile Butadiene Rubber (NBR), Halogen Free | Black | - | |||
45 In Stock 7 Factory | 1 : ¥386.00000 Bulk | Bulk | Active | Frame Grommet | Cable, Wires | - | - | 0.118" ~ 0.157" (3.00mm ~ 4.00mm) | IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking | Nitrile Butadiene Rubber (NBR), Halogen Free | Black | - | |||
99 In Stock | 1 : ¥323.00000 Bulk | Bulk | Active | Frame Grommet | Cable, Wires | - | - | 0.512" ~ 0.551" (13.00mm ~ 14.00mm) | Flame Retardant, IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking | Poly (Styrene-Ethylene-Butadiene-Styrene) Elastomer, SEBS | Gray | UL94 V-0 | |||
74 In Stock 2 Factory | 1 : ¥323.00000 Bulk | Bulk | Active | Frame Grommet | Cable, Wires | - | - | 0.039" ~ 0.079" (1.00mm ~ 2.00mm) | Flame Retardant, IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking | Poly (Styrene-Ethylene-Butadiene-Styrene) Elastomer, SEBS | Gray | UL94 V-0 | |||
100 In Stock 3 Factory | 1 : ¥386.00000 Bulk | Bulk | Active | Frame Grommet | 1 ASI Cable Opening (L) | - | - | - | IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking | Nitrile Butadiene Rubber (NBR), Halogen Free | Black | - | |||
74 In Stock | 1 : ¥455.00000 Bulk | Bulk | Active | Frame Grommet | 2 Cable Openings | - | - | 0.276" ~ 0.315" (7.00mm ~ 8.00mm) | Flame Retardant, IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking | Poly (Styrene-Ethylene-Butadiene-Styrene) Elastomer, SEBS | Gray | UL94 V-0 | |||
100 In Stock 1 Factory | 1 : ¥594.00000 Bulk | Bulk | Active | Frame Grommet | Cable, Wires | - | - | 0.551" ~ 0.591" (14.00mm ~ 15.00mm) | Flame Retardant, IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking | Poly (Styrene-Ethylene-Butadiene-Styrene) Elastomer, SEBS | Gray | UL94 V-0 | |||
50 In Stock 6 Factory | 1 : ¥594.00000 Bulk | Bulk | Active | Frame Grommet | Cable, Wires | - | - | 0.669" ~ 0.709" (17.00mm ~ 18.00mm) | Flame Retardant, IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking | Poly (Styrene-Ethylene-Butadiene-Styrene) Elastomer, SEBS | Gray | UL94 V-0 | |||
50 In Stock 4 Factory | 1 : ¥594.00000 Bulk | Bulk | Active | Frame Grommet | Cable, Wires | - | - | 1.260" ~ 1.299" (32.00mm ~ 33.00mm) | Flame Retardant, IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking | Poly (Styrene-Ethylene-Butadiene-Styrene) Elastomer, SEBS | Gray | UL94 V-0 | |||
40 In Stock 8 Factory | 1 : ¥594.00000 Bulk | Bulk | Active | Frame Grommet | Cable, Wires | - | - | 0.748" ~ 0.787" (19.00mm ~ 20.00mm) | Flame Retardant, IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking | Poly (Styrene-Ethylene-Butadiene-Styrene) Elastomer, SEBS | Gray | UL94 V-0 | |||
30 In Stock 5 Factory | 1 : ¥687.00000 Bulk | Bulk | Active | Frame Grommet | Cable, Wires | - | - | 1.260" ~ 1.299" (32.00mm ~ 33.00mm) | IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking | Nitrile Butadiene Rubber (NBR), Halogen Free | Black | - | |||
30 In Stock 3 Factory | 1 : ¥687.00000 Bulk | Bulk | Active | Frame Grommet | Cable, Wires | - | - | 0.945" ~ 0.984" (24.00mm ~ 25.00mm) | IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking | Nitrile Butadiene Rubber (NBR), Halogen Free | Black | - | |||
16 In Stock 414 Factory | 1 : ¥386.00000 Bulk | Bulk | Active | Frame Grommet | Cable, Wires | - | - | 0.354" ~ 0.394" (9.00mm ~ 10.00mm) | IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking | Nitrile Butadiene Rubber (NBR), Halogen Free | Black | - | |||
16 In Stock | 1 : ¥323.00000 Bulk | Bulk | Active | Frame Grommet | Cable, Wires | - | - | 0.354" ~ 0.394" (9.00mm ~ 10.00mm) | Flame Retardant, IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking | Poly (Styrene-Ethylene-Butadiene-Styrene) Elastomer, SEBS | Gray | UL94 V-0 | |||
15 In Stock | 1 : ¥323.00000 Bulk | Bulk | Active | Frame Grommet | Cable, Wires | - | - | 0.433" ~ 0.472" (11.00mm ~ 12.00mm) | Flame Retardant, IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking | Poly (Styrene-Ethylene-Butadiene-Styrene) Elastomer, SEBS | Gray | UL94 V-0 | |||
14 In Stock 4 Factory | 1 : ¥323.00000 Bulk | Bulk | Active | Frame Grommet | Cable, Wires | - | - | 0.118" ~ 0.157" (3.00mm ~ 4.00mm) | Flame Retardant, IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking | Poly (Styrene-Ethylene-Butadiene-Styrene) Elastomer, SEBS | Gray | UL94 V-0 | |||
12 In Stock 3 Factory | 1 : ¥323.00000 Bulk | Bulk | Active | Frame Grommet | Cable, Wires | - | - | 0.394" ~ 0.433" (10.00mm ~ 11.00mm) | Flame Retardant, IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking | Poly (Styrene-Ethylene-Butadiene-Styrene) Elastomer, SEBS | Gray | UL94 V-0 | |||
8 In Stock | 1 : ¥323.00000 Bulk | Bulk | Active | Frame Grommet | Cable, Wires | - | - | 0.276" ~ 0.315" (7.00mm ~ 8.00mm) | Flame Retardant, IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking | Poly (Styrene-Ethylene-Butadiene-Styrene) Elastomer, SEBS | Gray | UL94 V-0 | |||
3 In Stock 4 Factory | 1 : ¥323.00000 Bulk | Bulk | Active | Frame Grommet | Cable, Wires | - | - | 0.315" ~ 0.354" (8.00mm ~ 9.00mm) | Flame Retardant, IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking | Poly (Styrene-Ethylene-Butadiene-Styrene) Elastomer, SEBS | Gray | UL94 V-0 |