Boxes

Results: 3
Size / Dimension
7.150" L x 7.110" W (181.61mm x 180.59mm)7.740" L x 7.150" W (196.60mm x 181.61mm)11.830" L x 7.940" W (300.48mm x 201.68mm)
Height
2.270" (57.66mm)3.930" (99.82mm)
Area (L x W)
50.8in² (327cm²)55.3in² (357cm²)93.9in² (606cm²)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Container Type
Size / Dimension
Height
Area (L x W)
Design
Material
Color
Thickness
Features
Ratings
Material Flammability Rating
500 Series
500-0930
CONSOLE STEEL GRAY 7.15"LX7.11"W
Hammond Manufacturing
1
In Stock
1 : ¥6,403.00000
Bulk
Bulk
ActiveConsole7.150" L x 7.110" W (181.61mm x 180.59mm)2.270" (57.66mm)50.8in² (327cm²)Slanted TopMetal, SteelGray18 GaugeSlope, 15°--
500 Series
500-0940
CONSOLE STEEL GRAY 7.15"LX7.74"W
Hammond Manufacturing
3
In Stock
1 : ¥6,537.00000
Bulk
Bulk
ActiveConsole7.740" L x 7.150" W (196.60mm x 181.61mm)3.930" (99.82mm)55.3in² (357cm²)Slanted TopMetal, SteelGray18 GaugeSlope, 15°--
500 Series
500-0950
CONSOLE STL 7.940"L X 11.830"W
Hammond Manufacturing
2
In Stock
1 : ¥7,438.00000
Bulk
Bulk
ActiveConsole11.830" L x 7.940" W (300.48mm x 201.68mm)2.270" (57.66mm)93.9in² (606cm²)Slanted TopMetal, SteelGray18 GaugeSlope, 15°--
Showing
of 3

Boxes


Box products are used to contain or enclose materials or equipment in a variety of contexts; plastic or metallic boxes suitable for constructing enclosures for electronic equipment such as guitar pedals, equipment cases for transporting tools or equipment, console style enclosures convenient for constructing operator interfaces, junction boxes for enclosing cable distribution points or providing for service access, key fob style enclosures for remote control or access applications, and others.