Box Components

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Features
For Use With/Related Products
Size / Dimension
Color
Material
4004IR
4004,IR
BOX LENS INFRA-RED M-4 SERIES
Serpac
9
In Stock
1 : ¥486.00000
Bulk
Bulk
Active
Lens
-
M4 Series
2.050" L x 0.430" W x 0.060" H (52.07mm x 10.92mm x 1.52mm)
Infra-Red
Plastic, Polycarbonate
4008CL
4008CL
M6/M8 CLEAR LENSE
Serpac
6
In Stock
1 : ¥380.00000
Bulk
Bulk
Active
Lens
-
M6, M8 Series
2.200" L x 0.440" W x 0.070" H (55.88mm x 11.18mm x 1.78mm)
Clear
Plastic, Polycarbonate
4008IR
4008IR
M6/M8 INFRARED LENSE
Serpac
0
In Stock
50 : ¥345.92000
Bulk
Bulk
Obsolete
Lens
-
M6, M8 Series
2.200" L x 0.440" W x 0.070" H (55.88mm x 11.18mm x 1.78mm)
Infra-Red
Plastic, Polycarbonate
4004CL
4004CL
BOX LENS CLEAR M-4 SERIES
Serpac
0
In Stock
Check Lead Time
1 : ¥383.00000
Bulk
Bulk
Active
Lens
-
M4 Series
2.050" L x 0.430" W x 0.060" H (52.07mm x 10.92mm x 1.52mm)
Clear
Plastic, Polycarbonate
4008R
4008R
M6/M8 RED LENSE
Serpac
0
In Stock
Check Lead Time
1 : ¥544.00000
Bulk
Bulk
Active
Lens
-
M6, M8 Series
2.200" L x 0.440" W x 0.070" H (55.88mm x 11.18mm x 1.78mm)
Red
Plastic, Polycarbonate
Showing
of 5

Box Components


Box components add functionality to enclosures and boxes such as drawers, mounting features, side panels, PC boards, bases, shelves, terminals, windows, plates, power entry, filters, DIN rail, etc. Box components are selected by manufacturer, product series, feature added, dimension, color, composition material, and the related products for which they are used.