Box Components

Results: 6
Size / Dimension
1.000" L x 1.000" W x 0.146" H (25.40mm x 25.40mm x 3.71mm)2.000" L x 1.500" W x 0.163" H (50.80mm x 38.10mm x 4.14mm)2.000" L x 2.000" W x 0.075" H (50.80mm x 50.80mm x 1.91mm)2.000" L x 2.000" W x 0.156" H (50.80mm x 50.80mm x 3.96mm)3.000" L x 2.000" W x 0.163" H (76.20mm x 50.80mm x 4.14mm)3.000" L x 3.000" W x 0.156" H (76.20mm x 76.20mm x 3.96mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Features
For Use With/Related Products
Size / Dimension
Color
Material
PBC-1558-C
PBC-1558-C
COVER ABS FOR PB-1558-BF
Bud Industries
119
In Stock
80
Factory
1 : ¥182.00000
Bulk
Bulk
ActiveCover, Lid-Potting Boxes2.000" L x 1.500" W x 0.163" H (50.80mm x 38.10mm x 4.14mm)BlackPlastic, ABS
PBC-1559-C
PBC-1559-C
COVER ABS FOR PB-1559-BF
Bud Industries
192
In Stock
30
Factory
1 : ¥213.00000
Bulk
Bulk
ActiveCover, Lid-Potting Boxes3.000" L x 2.000" W x 0.163" H (76.20mm x 50.80mm x 4.14mm)BlackPlastic, ABS
COVER ABS FOR PB-1577-BF 1=10PCS
PBC-1577-CN
COVER ABS FOR PB-1577-BF 1=10PCS
Bud Industries
0
In Stock
20
Factory
10 : ¥1,168.50000
Bulk
Bulk
ActiveCover, Lid-Potting Boxes1.000" L x 1.000" W x 0.146" H (25.40mm x 25.40mm x 3.71mm)BlackPlastic, ABS
COVER ABS FOR PB-1574-TF 1=10PCS
PBC-1574-C
COVER ABS FOR PB-1574-TF 1=10PCS
Bud Industries
0
In Stock
150
Factory
Check Lead Time
10 : ¥1,651.50000
Bulk
Bulk
ActiveCover, Lid-Potting Boxes2.000" L x 2.000" W x 0.075" H (50.80mm x 50.80mm x 1.91mm)BlackPlastic, ABS
COVER ABS FOR PB-1574-BF 1=10PCS
PBC-1574-CN
COVER ABS FOR PB-1574-BF 1=10PCS
Bud Industries
0
In Stock
120
Factory
Check Lead Time
10 : ¥1,963.10000
Bulk
Bulk
ActiveCover, Lid-Potting Boxes2.000" L x 2.000" W x 0.156" H (50.80mm x 50.80mm x 3.96mm)BlackPlastic, ABS
COVER ABS FOR PB-1576-BF 1=10PCS
PBC-1576-CN
COVER ABS FOR PB-1576-BF 1=10PCS
Bud Industries
0
In Stock
30
Factory
Check Lead Time
10 : ¥3,139.40000
Bulk
Bulk
ActiveCover, Lid-Potting Boxes3.000" L x 3.000" W x 0.156" H (76.20mm x 76.20mm x 3.96mm)BlackPlastic, ABS
Showing
of 6

Box Components


Box components add functionality to enclosures and boxes such as drawers, mounting features, side panels, PC boards, bases, shelves, terminals, windows, plates, power entry, filters, DIN rail, etc. Box components are selected by manufacturer, product series, feature added, dimension, color, composition material, and the related products for which they are used.