Power Connectors

Results: 25
Stocking Options
Environmental Options
Media
Marketplace Product
25Results
Applied FiltersRemove All

Showing
of 25
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
8,035
In Stock
1 : ¥125.00000
Cut Tape (CT)
250 : ¥76.29200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Surface Mount, Right Angle
-
Solder
Unshielded
Board Guide, Solder Retention
Black
20VDC
5 A
-
-
UL94 V-0
-20°C ~ 70°C
ADC-002-1
ADC-002-1
DC POWER JACK, RA, BLACK
Adam Tech
28,256
In Stock
1 : ¥64.00000
Bulk
Bulk
Active
Jack
Male
-
0.079" (2.00mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
Black
12V
1 A
-
-
UL94 V-0
-25°C ~ 85°C
1,017
In Stock
1 : ¥90.00000
Bag
Bag
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
-
Solder Eyelet(s)
Unshielded
-
Black
12VDC
5 A
0.295" (7.50mm)
-
UL94 V-0
-20°C ~ 70°C
ADC-055B-9
ADC-055B-9
DC POWER JACK
Adam Tech
1,194
In Stock
1 : ¥108.00000
Bag
Bag
Active
Jack
Male
1.70mm ID (0.067"), 4.00mm OD (0.157")
0.065" (1.65mm ID), 0.173" (4.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
Board Guide
Black
30VDC
2 A
-
-
UL94 V-0
-20°C ~ 70°C
1,302
In Stock
1 : ¥210.00000
Cut Tape (CT)
200 : ¥131.01000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.209" (5.30mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Through Hole, Right Angle
-
Solder
Shielded
Board Guide
Black
20VDC
4 A
-
-
UL94 V-0
-20°C ~ 70°C
11,888
In Stock
1 : ¥113.00000
Cut Tape (CT)
500 : ¥64.70400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
1.30mm ID (0.051"), 3.50mm OD (0.138")
0.051" (1.30mm ID), 0.154" (3.90mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Surface Mount, Right Angle
-
Solder
Unshielded
Board Guide, Solder Retention
Black
18VDC
3 A
-
-
UL94 V-0
-25°C ~ 70°C
911
In Stock
1 : ¥275.00000
Cut Tape (CT)
350 : ¥137.27714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.228" (5.80mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Board Cutout, Through Hole, Right Angle
-
Solder
Unshielded
-
Black
20VDC
7 A
0.280" (7.10mm)
-
UL94 V-0
-20°C ~ 70°C
ADC-114B-4-WP-HT-T-R
ADC-114B-4-WP-HT-T/R
DC POWER JACK, WATERPROOF
Adam Tech
2,501
In Stock
1 : ¥403.00000
Cut Tape (CT)
800 : ¥174.16000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Jack
Male
1.30mm ID (0.051"), 3.50mm OD (0.138")
0.051" (1.30mm ID), 0.150" (3.80mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Shielded
Board Guide, Solder Retention
Black
16VDC
3.5 A
0.374" (9.50mm)
IPX7 - Waterproof
UL94 V-0
-20°C ~ 70°C
1,509
In Stock
1 : ¥146.00000
Bag
Bag
Active
Jack
Male
3.00mm ID (0.118"), 5.50mm OD (0.217")
0.118" (3.00mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
-
Solder Eyelet(s)
Unshielded
-
Black
12VDC
5 A
0.295" (7.50mm)
-
UL94 V-0
-20°C ~ 70°C
ADC Series
ADC-098-8
DC POWER JACK
Adam Tech
915
In Stock
1 : ¥185.00000
Cut Tape (CT)
12,000 : ¥88.63733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
0.65mm ID (0.026"), 2.35mm OD (0.093")
0.026" (0.65mm ID), 0.102" (2.60mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Surface Mount, Right Angle
-
Solder
Unshielded
Board Guide
Black
20VDC
2 A
-
-
UL94 V-0
-20°C ~ 70°C
1,242
In Stock
1 : ¥208.00000
Cut Tape (CT)
600 : ¥118.10333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
1.00mm ID (0.039"), 3.50mm OD (0.138")
0.039" (1.00mm ID), 0.146" (3.70mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Surface Mount, Right Angle
-
Solder
Unshielded
Board Guide, Solder Retention
Black
12VDC
1 A
-
-
UL94 V-0
-20°C ~ 70°C
ADC-119-4-WP
ADC-119-4-WP
DC POWER JACK, WATERPROOF
Adam Tech
442
In Stock
1 : ¥492.00000
Bulk
Bulk
Active
Jack
Male
1.30mm ID (0.051"), 3.50mm OD (0.138")
0.051" (1.30mm ID), 0.142" (3.60mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Cup
Unshielded
-
-
30VDC
1 A
0.413" (10.50mm)
IPX7 - Waterproof
UL94 V-0
-20°C ~ 70°C
ADC-039-6
ADC-039-6
DC POWER JACK
Adam Tech
405
In Stock
1 : ¥116.00000
Tube
Tube
Active
Jack
Female
1.40mm ID (0.055"), 4.30mm ID (0.169"), 6.50mm OD (0.256") EIAJ-5
0.057" (1.45mm ID), 0.154" (3.90mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Kinked Pin
Unshielded
Board Guide
Black
30VDC
2 A
-
-
UL94 V-0
-20°C ~ 70°C
349
In Stock
1 : ¥111.00000
Cut Tape (CT)
170 : ¥70.44706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
Solder Retention
Black
30VDC
1 A
-
-
UL94 V-0
-
ADC-033-1
ADC-033-1
DC POWER JACK
Adam Tech
232
In Stock
1 : ¥125.00000
Bag
Bag
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.287" (7.30mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Kinked Pin
Unshielded
-
Black
18VDC
2.5 A
-
-
UL94 V-0
-25°C ~ 85°C
ADC-033-2
ADC-033-2
DC POWER JACK
Adam Tech
342
In Stock
1 : ¥85.00000
Bag
Bag
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.287" (7.30mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Kinked Pin
Unshielded
-
Black
18VDC
2.5 A
-
-
UL94 V-0
-25°C ~ 85°C
137
In Stock
1 : ¥126.00000
Cut Tape (CT)
1,000 : ¥68.41000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
1.00mm ID (0.039"), 3.50mm OD (0.138")
0.039" (1.00mm ID), 0.154" (3.90mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Surface Mount, Right Angle
-
Solder
Unshielded
Board Guide, Solder Retention
Black
18VDC
3 A
-
-
UL94 V-0
-25°C ~ 70°C
341
In Stock
1 : ¥136.00000
Cut Tape (CT)
1,800 : ¥70.07833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
1.30mm ID (0.051"), 3.50mm OD (0.138")
0.051" (1.30mm ID), 0.146" (3.70mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Surface Mount, Right Angle
-
Solder
Unshielded
Board Guide, Solder Retention
Black
12VDC
1 A
-
-
UL94 V-0
-20°C ~ 70°C
0
In Stock
Check Lead Time
1 : ¥70.00000
Cut Tape (CT)
650 : ¥39.20154
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Jack
Male
1.30mm ID (0.051"), 3.50mm OD (0.138")
0.051" (1.30mm ID), 0.150" (3.80mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
Board Guide
Black
30VDC
1 A
-
-
UL94 V-0
-
0
In Stock
1,000 : ¥38.12700
Bag
Bag
Obsolete
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.093" (2.35mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
-
Solder Eyelet(s)
Unshielded
-
Black
12VDC
5 A
0.295" (7.50mm)
-
UL94 V-0
-20°C ~ 70°C
0
In Stock
500 : ¥55.14800
Bag
Bag
Obsolete
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.224" (5.70mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount, Through Hole
Bulkhead - Rear Side Nut
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
Black
30VDC
3 A
-
-
UL94 V-0
-20°C ~ 70°C
ADC-033-10
ADC-033-10
DC POWER JACK
Adam Tech
0
In Stock
Check Lead Time
1,500 : ¥80.62667
Bag
Bag
Active
Jack
Male
3.00mm ID (0.118"), 6.50mm OD (0.256")
0.118" (3.00mm ID), 0.287" (7.30mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Kinked Pin
Unshielded
-
Black
18VDC
2.5 A
-
-
UL94 V-0
-25°C ~ 85°C
0
In Stock
500 : ¥101.67400
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.209" (5.30mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Through Hole, Right Angle
-
Solder
Shielded
Board Guide
Black
20VDC
4 A
-
-
UL94 V-0
-20°C ~ 70°C
0
In Stock
500 : ¥101.67400
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Jack
Male
1.65mm ID (0.065"), 5.50mm OD (0.217")
0.065" (1.65mm ID), 0.209" (5.30mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Through Hole, Right Angle
-
Solder
Shielded
Board Guide
Black
20VDC
4 A
-
-
UL94 V-0
-20°C ~ 70°C
0
In Stock
1,000 : ¥125.07600
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.228" (5.80mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Board Cutout, Through Hole, Right Angle
-
Solder
Unshielded
-
Black
20VDC
7 A
0.280" (7.10mm)
-
UL94 V-0
-20°C ~ 70°C
Showing
of 25

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.