Audio Connectors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
IO-M3MBL
IO-M3MBL
CONN SHARK BLUE STEREO
IO Audio Technologies
122
In Stock
1,601
Factory
1 : ¥762.00000
Bulk
Bulk
Active
Phone Plug
Male
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.250" (6.35mm)
3 Conductors, 3 Contacts
-
Free Hanging (In-Line)
Solder
Shielded
-
-
-
IO-M2MBL
IO-M2MBL
CONN SHARK BLUE MONO
IO Audio Technologies
55
In Stock
1,574
Factory
1 : ¥668.00000
Bulk
Bulk
Active
Phone Plug
Male
Mono
6.35mm (0.250", 1/4") - Headphone
0.250" (6.35mm)
2 Conductors, 2 Contacts
-
Free Hanging (In-Line)
Solder
-
-
-
-
Showing
of 2

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.