Hard Metric, Standard

Results: 3
Contact Finish Thickness
30.0µin (0.76µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Connector Style
Number of Positions
Number of Positions Loaded
Pitch
Number of Rows
Mounting Type
Termination
Connector Usage
Contact Finish
Contact Finish Thickness
5188256-1
5188256-1
CONN HEADER 175POS 2MM PRESS-FIT
TE Connectivity AMP Connectors
241
In Stock
1 : ¥3,283.00000
Tube
Tube
ActiveHeader, Male PinsB 25175 (125 + 50 Ground)All0.079" (2.00mm)5 + 2Through HolePress-FitBackplaneGold-
5100669-1, 100669-1
5100669-1
CONN HEADER 175POS 2MM PRESS-FIT
TE Connectivity AMP Connectors
159
In Stock
1 : ¥2,232.00000
Tube
Tube
ActiveHeader, Male PinsB 25175 (125 + 50 Ground)All0.079" (2.00mm)5 + 2Through HolePress-FitBackplaneGold30.0µin (0.76µm)
5106510-1
5106510-1
CONN HEADER 175POS 2MM PRESS-FIT
TE Connectivity AMP Connectors
649
In Stock
1 : ¥2,594.00000
Tube
Tube
ActiveHeader, Male PinsB 25175 (125 + 50 Ground)All0.079" (2.00mm)5 + 2Through HolePress-FitBackplaneGold30.0µin (0.76µm)
Showing
of 3

Hard Metric, Standard


Hard Metric, Standard Backplane Connectors conform to a set of specifications for interconnection devices. These devices are used in board or panel systems where other circuit boards can be plugged into. These connectors usually have a 2.0 mm pitch from row to row and column to column. The number of positions range from 3 (Power) to 308 (220 + 88 Ground) in Pitch dimensions 0.050” (1.27 mm), 0.071” (1.80 mm), 0.079” (2.00 mm), 0.150” (3.81 mm), or 0.295” (7.50 mm).