Hard Metric, Standard

Results: 5
Series
-Millipacs®
Connector Type
-Receptacle, Female Sockets
Connector Style
-A 22
Number of Positions
110-
Number of Positions Loaded
-All
Pitch
0.079" (2.00mm)-
Number of Rows
5-
Mounting Type
-Board Edge, Through Hole, Right AngleThrough Hole
Termination
-Press-Fit
Contact Finish
-Gold
Contact Finish Thickness
30.0µin (0.76µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Connector Style
Number of Positions
Number of Positions Loaded
Pitch
Number of Rows
Mounting Type
Termination
Connector Usage
Contact Finish
Contact Finish Thickness
HM2R01PA5100N9LF
HM2R01PA5100N9LF
CONN RECEPT 110POS 2MM PRESS-FIT
Amphenol ICC (FCI)
149
In Stock
1 : ¥774.00000
Tray
Tray
ActiveReceptacle, Female SocketsA 22110All0.079" (2.00mm)5Board Edge, Through Hole, Right AnglePress-Fit-Gold30.0µin (0.76µm)
HM2R10PA5100N9LF
HM2R10PA5100N9LF
CONN RECEPT 110POS 2MM PRESS-FIT
Amphenol ICC (FCI)
186
In Stock
1 : ¥774.00000
Tray
Tray
ActiveReceptacle, Female SocketsA 22110All0.079" (2.00mm)5Board Edge, Through Hole, Right AnglePress-Fit-Gold30.0µin (0.76µm)
HM2S10PD51M0N9LF
HM2S10PD51M0N9LF
18MM STACK HT HM2 TYPE A, VERTIC
Amphenol ICC (FCI)
66
In Stock
1 : ¥1,661.00000
Tray
Tray
ActiveReceptacle, Female SocketsA 22110All0.079" (2.00mm)5Through HolePress-Fit-Gold-
0
In Stock
Check Lead Time
224 : ¥1,053.78125
Tray
-
Tray
Active-----------
5R STR REC TYPA 0.76GXT
HM2S10PD51N0N9LF
5R STR REC TYPA 0.76GXT
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
448 : ¥1,550.14509
Tray
Tray
ActiveReceptacle, Female SocketsA 22110All0.079" (2.00mm)5Through HolePress-Fit-Gold-
Showing
of 5

Hard Metric, Standard


Hard Metric, Standard Backplane Connectors conform to a set of specifications for interconnection devices. These devices are used in board or panel systems where other circuit boards can be plugged into. These connectors usually have a 2.0 mm pitch from row to row and column to column. The number of positions range from 3 (Power) to 308 (220 + 88 Ground) in Pitch dimensions 0.050” (1.27 mm), 0.071” (1.80 mm), 0.079” (2.00 mm), 0.150” (3.81 mm), or 0.295” (7.50 mm).