Angle, Linear Position Measuring

Results: 7
Manufacturer
Infineon TechnologiesMelexis Technologies NVNVE Corp/Sensor Products
Series
-AATTriaxis®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
For Measuring
AngleRotary Position
Technology
Hall EffectMagnetoresistive
Output
Analog VoltageDigitalPWMResistive
Output Signal
-Cosine, SineLogic
Actuator Type
External Magnet, IncludedExternal Magnet, Not Included
Linearity
±1°±3°-
Voltage - Supply
0V ~ 5.5V2.45V ~ 5.5V2.7V ~ 5.5V3V ~ 3.6V4.5V ~ 5.5V5.5V
Termination Style
Gull WingSMD (SMT) Tab
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 150°C (TA)
Package / Case
6-WDFN Exposed Pad8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
6-TDFN (2.5x2.5)8-SOICPG-DSO-8PG-DSO-8-16
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
For Measuring
Technology
Rotation Angle - Electrical, Mechanical
Linear Range
Output
Output Signal
Actuator Type
Linearity
Resistance
Resistance Tolerance
Voltage - Supply
Mounting Type
Termination Style
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
TLE8250GVIOXUMA5
TLE5501E0002XUMA1
IC TMR ANGLE SENSOR 8-SOIC
Infineon Technologies
2,877
In Stock
1 : ¥528.00000
Cut Tape (CT)
2,500 : ¥238.52640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Angle
Magnetoresistive
0° ~ 360°, Continuous
-
Analog Voltage
Cosine, Sine
External Magnet, Not Included
-
-
-
2.7V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-16
6-TDFN
AAT003-10E
SENSOR ANGLE 360DEG SMD
NVE Corp/Sensor Products
2,606
In Stock
1 : ¥1,079.00000
Cut Tape (CT)
1,000 : ¥519.60500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Angle
Magnetoresistive
0° ~ 360°, Continuous
-
Resistive
-
External Magnet, Not Included
-
60 kOhms
-
5.5V
Surface Mount
SMD (SMT) Tab
-40°C ~ 125°C
-
-
6-WDFN Exposed Pad
6-TDFN (2.5x2.5)
TLE8250GVIOXUMA5
TLE5501E0001XUMA1
SENSOR ROTARY 360DEG 8DSOP
Infineon Technologies
7,832
In Stock
1 : ¥443.00000
Cut Tape (CT)
2,500 : ¥200.23160
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Angle
Magnetoresistive
0° ~ 360°, Continuous
-
Analog Voltage
Cosine, Sine
External Magnet, Not Included
-
-
-
2.7V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-16
7,908
In Stock
1 : ¥517.00000
Cut Tape (CT)
2,500 : ¥233.41160
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Angle
Magnetoresistive
0° ~ 360°, Continuous
-
Analog Voltage
Cosine, Sine
External Magnet, Not Included
-
-
-
3V ~ 3.6V
Surface Mount
Gull Wing
-40°C ~ 150°C
Automotive
AEC-Q100
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
4,285
In Stock
1 : ¥1,271.00000
Cut Tape (CT)
3,000 : ¥516.03067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Rotary Position
Hall Effect
0° ~ 360°, Continuous
-
PWM
-
External Magnet, Not Included
±1°
-
-
4.5V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 125°C
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
6-TDFN
AAT101-10E
SENSOR ANGLE 360DEG SMD
NVE Corp/Sensor Products
1,519
In Stock
1 : ¥807.00000
Cut Tape (CT)
1,000 : ¥473.51500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Angle
Magnetoresistive
0° ~ 360°, Continuous
-
Resistive
-
External Magnet, Not Included
-
-
-
0V ~ 5.5V
Surface Mount
SMD (SMT) Tab
-40°C ~ 125°C
-
-
6-WDFN Exposed Pad
6-TDFN (2.5x2.5)
6-TDFN
ADT001-10E TR
SENSOR ROTARY 360DEG SOLDER PAD
NVE Corp/Sensor Products
0
In Stock
10,000
Factory
Check Lead Time
5,000 : ¥590.79280
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Rotary Position
Magnetoresistive
0° ~ 360°, Continuous
-
Digital
Logic
External Magnet, Included
±3°
-
-
2.45V ~ 5.5V
Surface Mount
SMD (SMT) Tab
-40°C ~ 125°C
-
-
6-WDFN Exposed Pad
6-TDFN (2.5x2.5)
Showing
of 7

Angle, Linear Position Measuring


Angle and linear position measuring sensors use capacitive, Hall effect, inductive, LVDT, LVIT, magnetoresistive, optical or resistive technology to determine the position of the sensor's actuator relative to a reference point. Angle position sensors are differentiated by their electrical or mechanical range in either a limited or continuous rotation range. Linear position sensors are differentiated by ranges from 0 up to 400 inches. Other considerations include actuator type, output type and signal, mounting type and percent linearity.