Analog to Digital Converters (ADC)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
24 SOIC
AD7192BRUZ
IC ADC 24BIT SIGMA-DELTA 24TSSOP
Analog Devices Inc.
370
In Stock
1 : ¥2,494.00000
Tube
-
Tube
Active
24
-
2, 4
Differential, Pseudo-Differential
SPI, DSP
MUX-PGA-ADC
-
1
Sigma-Delta
External
3V ~ 5.25V
2.7V ~ 5.25V
PGA
-40°C ~ 105°C
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
Surface Mount
10 MSOP
AD7685ARMZ
IC ADC 16BIT SAR 10MSOP
Analog Devices Inc.
585
In Stock
1 : ¥3,260.00000
Tube
Tube
Active
16
250k
1
Pseudo-Differential
SPI, DSP
S/H-ADC
1:1
1
SAR
External
2.3V ~ 5.5V
2.3V ~ 5.5V
-
-40°C ~ 85°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Surface Mount
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.