Showing
1 - 25
of 75
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
RL8
RL81C221MDN1KX
CAP ALUM POLY 220UF 20% 16V T/H
Nichicon
90,034
In Stock
1 : ¥159.00000
Cut Tape (CT)
1,000 : ¥57.88100
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActivePolymer220 µF±20%16 V12mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose500 mA @ 120 Hz5 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.315" (8.00mm)-Through HoleRadial, Can
RL8
RL81V101MDN1KX
CAP ALUM POLY 100UF 20% 35V T/H
Nichicon
29,622
In Stock
1 : ¥289.00000
Cut Tape (CT)
1,000 : ¥114.45500
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActivePolymer100 µF±20%35 V25mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose300 mA @ 120 Hz3 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.354" (9.00mm)-Through HoleRadial, Can
RL8
RL80J821MDN1KX
CAP ALUM POLY 820UF 20% 6.3V T/H
Nichicon
58,552
In Stock
1 : ¥141.00000
Cut Tape (CT)
1,000 : ¥50.82100
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActivePolymer820 µF±20%6.3 V8mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose570 mA @ 120 Hz5.7 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.315" (8.00mm)-Through HoleRadial, Can
RL8
RL80J102MDN1KX
CAP ALUM POLY 1000UF 6.3V T/H
Nichicon
19,896
In Stock
1 : ¥147.00000
Cut Tape (CT)
1,000 : ¥53.19200
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActivePolymer1000 µF±20%6.3 V9mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose570 mA @ 120 Hz5.7 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.315" (8.00mm)-Through HoleRadial, Can
RL8
RL80J471MDNASQKX
CAP ALUM POLY 470UF 20% 6.3V T/H
Nichicon
7,309
In Stock
1 : ¥162.00000
Cut Tape (CT)
1,000 : ¥58.70700
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActivePolymer470 µF±20%6.3 V8mOhm5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose570 mA @ 120 Hz5.7 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.315" (8.00mm)-Through HoleRadial, Can
RL8
RL81C271MDN1KX
CAP ALUM POLY 270UF 20% 16V T/H
Nichicon
4,668
In Stock
1 : ¥178.00000
Cut Tape (CT)
1,000 : ¥64.71900
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActivePolymer270 µF±20%16 V12mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose500 mA @ 120 Hz5 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.315" (8.00mm)-Through HoleRadial, Can
FPCAP L8, RS6 Series
RL81C331MDN1KX
CAP ALUM POLY 330UF 20% 16V T/H
Nichicon
5,905
In Stock
1 : ¥170.00000
Cut Tape (CT)
1,000 : ¥67.20800
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActivePolymer330 µF±20%16 V12mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose500 mA @ 120 Hz5 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.354" (9.00mm)-Through HoleRadial, Can
RL8
RL80J681MDN1KX
CAP ALUM POLY 680UF 20% 6.3V T/H
Nichicon
3,800
In Stock
1 : ¥144.00000
Cut Tape (CT)
1,000 : ¥48.53300
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActivePolymer680 µF±20%6.3 V8mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose570 mA @ 120 Hz5.7 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.315" (8.00mm)-Through HoleRadial, Can
RL8
RL81C101MDN1KX
CAP ALUM POLY 100UF 20% 16V T/H
Nichicon
2,858
In Stock
1 : ¥139.00000
Cut Tape (CT)
1,000 : ¥50.46300
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActivePolymer100 µF±20%16 V12mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose500 mA @ 120 Hz5 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.354" (9.00mm)-Through HoleRadial, Can
RL8
RL80G821MDN1KX
CAP ALUM POLY 820UF 20% 4V T/H
Nichicon
4,557
In Stock
1 : ¥150.00000
Cut Tape (CT)
1,000 : ¥50.61000
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActivePolymer820 µF±20%4 V6mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose610 mA @ 120 Hz6.1 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.315" (8.00mm)-Through HoleRadial, Can
RL8
RL80E102MDN1KX
CAP ALUM POLY 1000UF 2.5V T/H
Nichicon
2,052
In Stock
1 : ¥162.00000
Cut Tape (CT)
1,000 : ¥58.95600
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActivePolymer1000 µF±20%2.5 V6mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose610 mA @ 120 Hz6.1 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.315" (8.00mm)-Through HoleRadial, Can
RL8
RL80J561MDNASQKX
CAP ALUM POLY 560UF 20% 6.3V T/H
Nichicon
4,481
In Stock
1 : ¥178.00000
Cut Tape (CT)
1,000 : ¥64.77500
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActivePolymer560 µF±20%6.3 V8mOhm5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose570 mA @ 120 Hz5.7 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.315" (8.00mm)-Through HoleRadial, Can
RL8
RL80G561MDN1KX
CAP ALUM POLY 560UF 20% 4V T/H
Nichicon
1,555
In Stock
1 : ¥138.00000
Cut Tape (CT)
1,000 : ¥46.39800
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActivePolymer560 µF±20%4 V6mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose610 mA @ 120 Hz6.1 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.315" (8.00mm)-Through HoleRadial, Can
RL8
RL80E821MDN1KX
CAP ALUM POLY 820UF 20% 2.5V T/H
Nichicon
1,012
In Stock
1 : ¥139.00000
Cut Tape (CT)
1,000 : ¥46.99500
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActivePolymer820 µF±20%2.5 V6mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose610 mA @ 120 Hz6.1 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.315" (8.00mm)-Through HoleRadial, Can
RL8
RL80J471MDN1
CAP ALUM POLY 470UF 20% 6.3V T/H
Nichicon
423
In Stock
1 : ¥135.00000
Bulk
Bulk
ActivePolymer470 µF±20%6.3 V8mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose570 mA @ 120 Hz5.7 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.354" (9.00mm)-Through HoleRadial, Can
RL8
RL80E821MDN1
CAP ALUM POLY 820UF 20% 2.5V T/H
Nichicon
609
In Stock
1 : ¥139.00000
Bulk
Bulk
ActivePolymer820 µF±20%2.5 V6mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose610 mA @ 120 Hz6.1 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.354" (9.00mm)-Through HoleRadial, Can
RL8
RL81C181MDN1
CAP ALUM POLY 180UF 20% 16V T/H
Nichicon
800
In Stock
1 : ¥147.00000
Bulk
Bulk
ActivePolymer180 µF±20%16 V12mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose500 mA @ 120 Hz5 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.354" (9.00mm)-Through HoleRadial, Can
RL8
RL80J471MDNASQ
CAP ALUM POLY 470UF 20% 6.3V T/H
Nichicon
270
In Stock
1 : ¥164.00000
Bulk
Bulk
ActivePolymer470 µF±20%6.3 V8mOhm5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose570 mA @ 120 Hz5.7 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.354" (9.00mm)-Through HoleRadial, Can
RL8
RL81V101MDN1
CAP ALUM POLY 100UF 20% 35V T/H
Nichicon
189
In Stock
1 : ¥340.00000
Bulk
Bulk
ActivePolymer100 µF±20%35 V25mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose300 mA @ 120 Hz3 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.354" (9.00mm)-Through HoleRadial, Can
RL8
RL80E122MDN1
CAP ALUM POLY 1200UF 2.5V T/H
Nichicon
571
In Stock
1 : ¥162.00000
Bulk
Bulk
ActivePolymer1200 µF±20%2.5 V7mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose610 mA @ 120 Hz6.1 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.354" (9.00mm)-Through HoleRadial, Can
RL8
RL80J561MDN1KX
CAP ALUM POLY 560UF 20% 6.3V T/H
Nichicon
272
In Stock
1 : ¥144.00000
Cut Tape (CT)
1,000 : ¥48.53300
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActivePolymer560 µF±20%6.3 V8mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose570 mA @ 120 Hz5.7 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.315" (8.00mm)-Through HoleRadial, Can
RL8
RL81C181MDN1KX
CAP ALUM POLY 180UF 20% 16V T/H
Nichicon
542
In Stock
1 : ¥149.00000
Cut Tape (CT)
1,000 : ¥53.80000
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActivePolymer180 µF±20%16 V12mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose500 mA @ 120 Hz5 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.315" (8.00mm)-Through HoleRadial, Can
RL8
RL80E821MDNASQKX
CAP ALUM POLY 820UF 20% 2.5V T/H
Nichicon
308
In Stock
1 : ¥158.00000
Cut Tape (CT)
1,000 : ¥57.08100
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActivePolymer820 µF±20%2.5 V6mOhm5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose610 mA @ 120 Hz6.1 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.315" (8.00mm)-Through HoleRadial, Can
RL8
RL81C221MDN1PX
CAP ALUM POLY 220UF 20% 16V T/H
Nichicon
562
In Stock
1 : ¥161.00000
Cut Tape (CT)
1,000 : ¥58.43200
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActivePolymer220 µF±20%16 V12mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose500 mA @ 120 Hz5 A @ 100 kHz0.197" (5.00mm)0.315" Dia (8.00mm)0.354" (9.00mm)-Through HoleRadial, Can
RL8
RL80E152MDN1KX
CAP ALUM POLY 1500UF 2.5V T/H
Nichicon
687
In Stock
1 : ¥172.00000
Cut Tape (CT)
1,000 : ¥62.29300
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActivePolymer1500 µF±20%2.5 V7mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose610 mA @ 120 Hz6.1 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.315" (8.00mm)-Through HoleRadial, Can
Showing
1 - 25
of 75

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.