Aluminum Electrolytic Capacitors

Results: 194
Stocking Options
Environmental Options
Media
Exclude
194Results
Applied FiltersRemove All

Showing
of 194
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
349
In Stock
1 : ¥4,313.00000
Bulk
Bulk
Active
10000 µF
±20%
63 V
40mOhm @ 100Hz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
5.17 A @ 100 Hz
32 mOhms
0.394" (10.00mm)
1.378" Dia (35.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In
690
In Stock
1 : ¥2,687.00000
Bulk
Bulk
Active
6800 µF
±20%
50 V
52mOhm @ 100Hz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
4.17 A @ 100 Hz
41 mOhms
0.394" (10.00mm)
1.181" Dia (30.00mm)
1.654" (42.00mm)
-
Through Hole
Radial, Can - Snap-In
757
In Stock
1 : ¥2,049.00000
Bulk
Bulk
Active
1000 µF
±20%
100 V
261mOhm @ 100Hz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.95 A @ 100 Hz
234 mOhms
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.457" (37.00mm)
-
Through Hole
Radial, Can - Snap-In
992
In Stock
1 : ¥2,195.00000
Bulk
Bulk
Active
10000 µF
±20%
25 V
64mOhm @ 100Hz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
3.65 A @ 100 Hz
55 mOhms
0.394" (10.00mm)
1.181" Dia (30.00mm)
1.260" (32.00mm)
-
Through Hole
Radial, Can - Snap-In
1,964
In Stock
1 : ¥2,330.00000
Bulk
Bulk
Active
4700 µF
±20%
50 V
74mOhm @ 100Hz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
3.24 A @ 100 Hz
57 mOhms
0.394" (10.00mm)
1.181" Dia (30.00mm)
1.260" (32.00mm)
-
Through Hole
Radial, Can - Snap-In
286
In Stock
1 : ¥4,261.00000
Bulk
Bulk
Active
4700 µF
±20%
100 V
78mOhm @ 100Hz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
4.29 A @ 100 Hz
73 mOhms
0.394" (10.00mm)
1.378" Dia (35.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In
0
In Stock
Check Lead Time
800 : ¥791.12625
Bulk
Bulk
Active
5600 µF
±20%
16 V
111mOhm @ 100Hz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.5 A @ 100 Hz
98 mOhms
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can - Snap-In
0
In Stock
Check Lead Time
800 : ¥793.98625
Bulk
Bulk
Active
5600 µF
±20%
16 V
111mOhm @ 100Hz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.5 A @ 100 Hz
98 mOhms
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can - Snap-In - 3 Lead
0
In Stock
Check Lead Time
800 : ¥800.60125
Bulk
Bulk
Active
3300 µF
±20%
25 V
130mOhm @ 100Hz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.27 A @ 100 Hz
105 mOhms
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can - Snap-In
0
In Stock
Check Lead Time
800 : ¥800.60125
Bulk
Bulk
Active
3300 µF
±20%
25 V
130mOhm @ 100Hz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.27 A @ 100 Hz
105 mOhms
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can - Snap-In - 3 Lead
0
In Stock
Check Lead Time
800 : ¥816.60125
Bulk
Bulk
Active
2200 µF
±20%
40 V
131mOhm @ 100Hz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.17 A @ 100 Hz
100 mOhms
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can - Snap-In
0
In Stock
Check Lead Time
800 : ¥816.60125
Bulk
Bulk
Active
2200 µF
±20%
40 V
131mOhm @ 100Hz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.17 A @ 100 Hz
100 mOhms
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can - Snap-In - 3 Lead
0
In Stock
Check Lead Time
800 : ¥858.40875
Bulk
Bulk
Active
820 µF
±20%
80 V
422mOhm @ 100Hz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.44 A @ 100 Hz
397 mOhms
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can - Snap-In
0
In Stock
Check Lead Time
800 : ¥858.40875
Bulk
Bulk
Active
560 µF
±20%
100 V
461mOhm @ 100Hz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.33 A @ 100 Hz
412 mOhms
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can - Snap-In
0
In Stock
Check Lead Time
800 : ¥858.40875
Bulk
Bulk
Active
820 µF
±20%
80 V
422mOhm @ 100Hz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.44 A @ 100 Hz
397 mOhms
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can - Snap-In - 3 Lead
0
In Stock
Check Lead Time
800 : ¥858.40875
Bulk
Bulk
Active
560 µF
±20%
100 V
461mOhm @ 100Hz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.33 A @ 100 Hz
412 mOhms
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can - Snap-In - 3 Lead
0
In Stock
Check Lead Time
800 : ¥867.63375
Bulk
Bulk
Active
1500 µF
±20%
50 V
148mOhm @ 100Hz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.99 A @ 100 Hz
102 mOhms
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can - Snap-In
0
In Stock
Check Lead Time
800 : ¥867.63375
Bulk
Bulk
Active
8200 µF
±20%
16 V
79mOhm @ 100Hz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
3.1 A @ 100 Hz
70 mOhms
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.260" (32.00mm)
-
Through Hole
Radial, Can - Snap-In
0
In Stock
Check Lead Time
800 : ¥867.63375
Bulk
Bulk
Active
4700 µF
±20%
25 V
93mOhm @ 100Hz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.82 A @ 100 Hz
76 mOhms
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.260" (32.00mm)
-
Through Hole
Radial, Can - Snap-In
0
In Stock
Check Lead Time
800 : ¥867.63375
Bulk
Bulk
Active
1500 µF
±20%
50 V
148mOhm @ 100Hz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.99 A @ 100 Hz
102 mOhms
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can - Snap-In - 3 Lead
0
In Stock
Check Lead Time
800 : ¥867.63375
Bulk
Bulk
Active
8200 µF
±20%
16 V
79mOhm @ 100Hz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
3.1 A @ 100 Hz
70 mOhms
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.260" (32.00mm)
-
Through Hole
Radial, Can - Snap-In - 3 Lead
0
In Stock
Check Lead Time
800 : ¥867.63375
Bulk
Bulk
Active
4700 µF
±20%
25 V
93mOhm @ 100Hz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.82 A @ 100 Hz
76 mOhms
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.260" (32.00mm)
-
Through Hole
Radial, Can - Snap-In - 3 Lead
0
In Stock
Check Lead Time
800 : ¥899.68750
Bulk
Bulk
Active
3300 µF
±20%
40 V
91mOhm @ 100Hz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.73 A @ 100 Hz
70 mOhms
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.260" (32.00mm)
-
Through Hole
Radial, Can - Snap-In
0
In Stock
Check Lead Time
800 : ¥899.68750
Bulk
Bulk
Active
3300 µF
±20%
40 V
91mOhm @ 100Hz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.73 A @ 100 Hz
70 mOhms
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.260" (32.00mm)
-
Through Hole
Radial, Can - Snap-In - 3 Lead
0
In Stock
Check Lead Time
800 : ¥918.72375
Bulk
Bulk
Active
10000 µF
±20%
16 V
65mOhm @ 100Hz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
3.56 A @ 100 Hz
58 mOhms
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.457" (37.00mm)
-
Through Hole
Radial, Can - Snap-In
Showing
of 194

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.