Aluminum Electrolytic Capacitors

Results: 30
Packaging
BoxBulkCut Tape (CT)Tape & Box (TB)
Capacitance
4.7 µF10 µF22 µF47 µF100 µF220 µF330 µF390 µF470 µF680 µF1000 µF1200 µF1500 µF
Voltage - Rated
6.3 V10 V16 V25 V35 V50 V63 V100 V
ESR (Equivalent Series Resistance)
20mOhm @ 100kHz25mOhm @ 100kHz30mOhm @ 100kHz35mOhm @ 100kHz42mOhm @ 100kHz45mOhm @ 100kHz52mOhm @ 100kHz58mOhm @ 100kHz65mOhm @ 100kHz68mOhm @ 100kHz80mOhm @ 100kHz87mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 105°C4000 Hrs @ 105°C5000 Hrs @ 105°C6000 Hrs @ 105°C-
Ripple Current @ Low Frequency
84 mA @ 120 Hz92 mA @ 120 Hz100 mA @ 120 Hz168 mA @ 120 Hz222 mA @ 120 Hz320 mA @ 120 Hz420 mA @ 120 Hz425 mA @ 120 Hz432.5 mA @ 120 Hz442.5 mA @ 120 Hz453 mA @ 120 Hz525 mA @ 120 Hz
Ripple Current @ High Frequency
210 mA @ 100 kHz230 mA @ 100 kHz250 mA @ 100 kHz420 mA @ 100 kHz555 mA @ 100 kHz640 mA @ 100 kHz755 mA @ 100 kHz840 mA @ 100 kHz850 mA @ 100 kHz865 mA @ 100 kHz885 mA @ 100 kHz1.05 A @ 100 kHz
Impedance
22 mOhms30 mOhms34 mOhms36 mOhms38 mOhms42 mOhms52 mOhms58 mOhms60 mOhms68 mOhms85 mOhms90 mOhms117 mOhms119 mOhms
Lead Spacing
0.079" (2.00mm)0.098" (2.50mm)0.138" (3.50mm)0.197" (5.00mm)0.295" (7.50mm)
Size / Dimension
0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)0.512" Dia (13.00mm)0.630" Dia (16.00mm)
Height - Seated (Max)
0.492" (12.50mm)0.531" (13.50mm)0.551" (14.00mm)0.669" (17.00mm)0.827" (21.00mm)0.866" (22.00mm)1.063" (27.00mm)1.496" (38.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
30Results
Applied FiltersRemove All

Showing
of 30
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ESW106M016AC3FA
ESW226M025AC3AA
CAP ALUM 22UF 20% 25V RADIAL
KEMET
27,371
In Stock
1 : ¥39.00000
Box
Box
Active22 µF±20%25 V600mOhm @ 100kHz--40°C ~ 105°CPolar-General Purpose---0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ESW106M016AC3FA
ESW106M025AC3AA
CAP ALUM 10UF 20% 25V RADIAL
KEMET
26,522
In Stock
1 : ¥39.00000
Box
Box
Active10 µF±20%25 V600mOhm @ 100kHz--40°C ~ 105°CPolar-General Purpose---0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ESW106M016AC3FA
ESW475M025AC3AA
CAP ALUM 4.7UF 20% 25V RADIAL
KEMET
9,477
In Stock
1 : ¥42.00000
Box
Box
Active4.7 µF±20%25 V600mOhm @ 100kHz--40°C ~ 105°CPolar-General Purpose---0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ESW107M016AE3EA
ESW107M016AE3EA
CAP ALUM 100UF 20% 16V RADIAL
KEMET
11,707
In Stock
1 : ¥48.00000
Cut Tape (CT)
2,000 : ¥11.01600
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 µF±20%16 V230mOhm @ 100kHz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose100 mA @ 120 Hz250 mA @ 100 kHz250 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
ESW SERIES 8mm
ESW477M016AG4AA
CAP ALUM 470UF 20% 16V RADIAL
KEMET
11,533
In Stock
1 : ¥58.00000
Bulk
Bulk
Active470 µF±20%16 V87mOhm @ 100kHz4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose420 mA @ 120 Hz840 mA @ 100 kHz85 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.669" (17.00mm)-Through HoleRadial, Can
ESW SERIES 8mm
ESW226M100AG3AA
CAP ALUM 22UF 20% 100V RADIAL
KEMET
8,832
In Stock
1 : ¥58.00000
Bulk
Bulk
Active22 µF±20%100 V680mOhm @ 100kHz4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose92 mA @ 120 Hz230 mA @ 100 kHz680 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ESW106M016AC3FA
ESW227M035AH9AA
CAP ALUM 220UF 20% 35V RADIAL
KEMET
16,764
In Stock
1 : ¥64.00000
Bulk
Bulk
Active220 µF±20%35 V80mOhm @ 100kHz5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose432.5 mA @ 120 Hz865 mA @ 100 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
ESW SERIES 8mm
ESW107M050AG3AA
CAP ALUM 100UF 20% 50V RADIAL
KEMET
27,728
In Stock
1 : ¥66.00000
Bulk
Bulk
Active100 µF±20%50 V170mOhm @ 100kHz4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose222 mA @ 120 Hz555 mA @ 100 kHz234 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ESW SERIES 10mm
ESW476M100AH2AA
CAP ALUM 47UF 20% 100V RADIAL
KEMET
15,766
In Stock
1 : ¥69.00000
Bulk
Bulk
Active47 µF±20%100 V370mOhm @ 100kHz5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose168 mA @ 120 Hz420 mA @ 100 kHz370 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.669" (17.00mm)-Through HoleRadial, Can
ESW SERIES 8mm
ESW337M016AG3AA
CAP ALUM 330UF 20% 16V RADIAL
KEMET
1,992
In Stock
1 : ¥69.00000
Bulk
Bulk
Active330 µF±20%16 V130mOhm @ 100kHz4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose320 mA @ 120 Hz640 mA @ 100 kHz117 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ESW SERIES 8mm
ESW227M025AG3AA
CAP ALUM 220UF 20% 25V RADIAL
KEMET
15,923
In Stock
1 : ¥72.00000
Bulk
Bulk
Active220 µF±20%25 V130mOhm @ 100kHz4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose320 mA @ 120 Hz640 mA @ 100 kHz117 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ESW108M6R3AH1AA
ESW108M6R3AH1AA
CAP ALUM 1000UF 20% 6.3V RADIAL
KEMET
7,796
In Stock
1 : ¥79.00000
Bulk
Bulk
Active1000 µF±20%6.3 V90mOhm @ 100kHz5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose453 mA @ 120 Hz755 mA @ 100 kHz90 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
ESW SERIES 8mm
ESW227M035AG4AA
CAP ALUM 220UF 20% 35V RADIAL
KEMET
7,810
In Stock
1 : ¥82.00000
Bulk
Bulk
Active220 µF±20%35 V87mOhm @ 100kHz4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose420 mA @ 120 Hz840 mA @ 100 kHz85 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.669" (17.00mm)-Through HoleRadial, Can
ESW SERIES 10mm
ESW227M050AH2AA
CAP ALUM 220UF 20% 50V RADIAL
KEMET
5,276
In Stock
1 : ¥105.00000
Bulk
Bulk
Active220 µF±20%50 V119mOhm @ 100kHz5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose425 mA @ 120 Hz850 mA @ 100 kHz119 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.669" (17.00mm)-Through HoleRadial, Can
ESY13-SERIES
ESW687M035AL3AA
CAP ALUM 680UF 20% 35V RADIAL
KEMET
2,574
In Stock
1 : ¥132.00000
Bulk
Bulk
Active680 µF±20%35 V35mOhm @ 100kHz6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.14 A @ 120 Hz1.9 A @ 100 kHz38 mOhms0.197" (5.00mm)0.512" Dia (13.00mm)0.866" (22.00mm)-Through HoleRadial, Can
ESW 10mm
ESW337M050AH4EA
CAP ALUM 330UF 20% 50V RADIAL
KEMET
7,375
In Stock
1 : ¥140.00000
Cut Tape (CT)
700 : ¥59.13286
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active330 µF±20%50 V58mOhm @ 100kHz5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose700 mA @ 120 Hz1.4 A @ 100 kHz58 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.827" (21.00mm)-Through HoleRadial, Can
ESW108M050AM7AA
ESW108M050AM7AA
CAP ALUM 1000UF 20% 50V RADIAL
KEMET
2,566
In Stock
1 : ¥362.00000
Bulk
Bulk
Active1000 µF±20%50 V25mOhm @ 100kHz6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.533 A @ 120 Hz2.555 A @ 100 kHz34 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.063" (27.00mm)-Through HoleRadial, Can
ESW106M016AC3FA
ESW107M010AC3AA
CAP ALUM 100UF 20% 10V RADIAL
KEMET
25,113
In Stock
1 : ¥43.00000
Box
Box
Active100 µF±20%10 V580mOhm @ 100kHz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose84 mA @ 120 Hz210 mA @ 100 kHz580 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ESW106M016AC3FA
ESW128M016AH5AA
CAP ALUM 1200UF 20% 16V RADIAL
KEMET
1,081
In Stock
1 : ¥92.00000
Box
Box
Active1200 µF±20%16 V42mOhm @ 100kHz5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose990 mA @ 120 Hz1.65 A @ 100 kHz42 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)1.063" (27.00mm)-Through HoleRadial, Can
ESW477M025AH2AA
ESW477M025AH2AA
CAP ALUM 470UF 20% 25V RADIAL
KEMET
13,257
In Stock
1 : ¥108.00000
Bulk
Bulk
Active470 µF±20%25 V68mOhm @ 100kHz5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose525 mA @ 120 Hz1.05 A @ 100 kHz68 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.669" (17.00mm)-Through HoleRadial, Can
ESW 10mm
ESW397M035AH4AA
CAP ALUM 390UF 20% 35V RADIAL
KEMET
9,610
In Stock
1 : ¥116.00000
Bulk
Bulk
Active390 µF±20%35 V52mOhm @ 100kHz5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose611 mA @ 120 Hz1.22 A @ 100 kHz52 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.827" (21.00mm)-Through HoleRadial, Can
ESW477M050AL3AA
ESW477M050AL3AA
CAP ALUM 470UF 20% 50V RADIAL
KEMET
2,351
In Stock
1 : ¥179.00000
Bulk
Bulk
Active470 µF±20%50 V45mOhm @ 100kHz6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose830 mA @ 120 Hz1.66 A @ 100 kHz60 mOhms0.197" (5.00mm)0.512" Dia (13.00mm)0.866" (22.00mm)-Through HoleRadial, Can
ESW158M035AL6AA
ESW158M035AL6AA
CAP ALUM 1500UF 20% 35V RADIAL
KEMET
1,114
In Stock
1 : ¥211.00000
Bulk
Bulk
Active1500 µF±20%35 V20mOhm @ 100kHz6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.728 A @ 120 Hz2.88 A @ 100 kHz22 mOhms0.197" (5.00mm)0.512" Dia (13.00mm)1.496" (38.00mm)-Through HoleRadial, Can
ESW108M063AM3AA
ESW108M063AM3AA
CAP ALUM 1000UF 20% 63V RADIAL
KEMET
5,267
In Stock
1 : ¥376.00000
Bulk
Bulk
Active1000 µF±20%63 V45mOhm @ 100kHz6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.074 A @ 120 Hz1.79 A @ 100 kHz36 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.496" (38.00mm)-Through HoleRadial, Can
ESW108M035AL4AR
ESW108M035AL4AR
CAP ALUM 1000UF 20% 35V RADIAL
KEMET
4,095
In Stock
1 : ¥150.00000
Bulk
Bulk
Active1000 µF±20%35 V30mOhm @ 100kHz6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.338 A @ 120 Hz2.23 A @ 100 kHz30 mOhms0.197" (5.00mm)0.512" Dia (13.00mm)1.063" (27.00mm)-Through HoleRadial, Can
Showing
of 30

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.